Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 400
0
TR3E477M010C0150Vishay Intertech
470uF 10V 150mΩ ±20% Tantalum Capacitors ROHS
C4988699-Tape & Reel (TR)470uF10V-55℃~+125℃150mΩ±20%--
Min: 1
Mult: 1
Full Reel: 1000
0
150D224X9020A2TVishay Intertech
220nF 20V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C4988704Plugin,D3.4xL7.3mmTape & Reel (TR)220nF20V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 1000
0
199D106X9035D2B1E3Vishay Intertech
10uF 35V ±10% Plugin Tantalum Capacitors ROHS
C4988759PluginTape & Reel (TR)10uF35V-55℃~+125℃-±10%--
Min: 1
Mult: 1
0
M39003/01-5239/HSDVishay Intertech
56uF 20V ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C4988814Plugin,D8.9xL20mmBag-packed56uF20V-55℃~+125℃-±5%--
Min: 1
Mult: 1
Full Reel: 2500
0
195D334X0035C2TVishay Intertech
330nF 35V ±20% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS
C4990059CASE-R-2212-6.5(mm)Tape & Reel (TR)330nF35V-55℃~+125℃-±20%--
Min: 1
Mult: 1
Full Reel: 2500
0
195D474X9025C2TVishay Intertech
470nF 25V ±10% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS
C4993003CASE-R-2212-6.5(mm)Tape & Reel (TR)470nF25V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 2500
0
195D105X0016C2TVishay Intertech
1uF 16V ±20% CASE-R-2212-6.5(mm) Tantalum Capacitors ROHS
C4993053CASE-R-2212-6.5(mm)Tape & Reel (TR)1uF16V-55℃~+125℃-±20%--
Min: 1
Mult: 1
0
M550B108K025TAKEMET
1000uF 25V 30mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104684-Bag-packed1000uF25V-55℃~+105℃30mΩ@100kHz±10%--
Min: 1
Mult: 1
0
M551B347M030ATKEMET
340uF 30V 50mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104719-Bag-packed340uF30V-55℃~+125℃50mΩ@100kHz±20%--
Min: 1
Mult: 1
0
M550B128K040BTKEMET
1200uF 40V 20mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104724-Bag-packed1200uF40V-55℃~+105℃20mΩ@100kHz±10%--
Min: 1
Mult: 1
0
M550B128K050BSKEMET
1200uF 50V 15mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104729-Bag-packed1200uF50V-55℃~+105℃15mΩ@100kHz±10%--
Min: 1
Mult: 1
0
M551B507K025ASKEMET
500uF 25V 60mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104759-Bag-packed500uF25V-55℃~+125℃60mΩ@100kHz±10%--
Min: 1
Mult: 1
0
M551B208K015AAKEMET
2000uF 15V 30mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104774-Bag-packed2000uF15V-55℃~+125℃30mΩ@100kHz±10%--
Min: 1
Mult: 1
0
M550B208K015AGKEMET
2000uF 15V 30mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104784-Bag-packed2000uF15V-55℃~+105℃30mΩ@100kHz±10%--
Min: 1
Mult: 1
0
M550B507K040AAKEMET
500uF 40V 50mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104799-Bag-packed500uF40V-55℃~+105℃50mΩ@100kHz±10%--
Min: 1
Mult: 1
0
M550B507K060BHKEMET
500uF 60V 50mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104804-Bag-packed500uF60V-55℃~+105℃50mΩ@100kHz±10%--
Min: 1
Mult: 1
0
M551B347K030AHKEMET
340uF 30V 50mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5104814-Bag-packed340uF30V-55℃~+125℃50mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
0
T541X107K030AT8610KEMET
100uF 30V 70mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51068622917Tape & Reel (TR)100uF30V-55℃~+125℃70mΩ@100kHz±10%--
Min: 1
Mult: 1
0
M39003/09-3002HVishay Intertech
150uF 6V 65mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C5106867Plugin,D7.3xL17.4mmBag-packed150uF6V-55℃~+125℃65mΩ±10%--
Min: 1
Mult: 1
0
M39003/09-0002HVishay Intertech
150uF 6V 65mΩ ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C5106892Plugin,D7.3xL17.4mmBag-packed150uF6V-55℃~+125℃65mΩ±10%--
Min: 1
Mult: 1
0
T322B564K035ASKEMET
560nF 35V 13Ω@100kHz ±10% Plugin,D2.8xL2.8mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C5106922Plugin,D2.8xL2.8mmBag-packed560nF35V-55℃~+125℃13Ω@100kHz±10%--
Min: 1
Mult: 1
0
M39006/25-0250Vishay Intertech
10uF 100V ±10% Plugin,D5.6xL13.1mm Tantalum Capacitors ROHS
C5106937Plugin,D5.6xL13.1mmBag-packed10uF100V-55℃~+125℃-±10%--
Min: 1
Mult: 1
Full Reel: 500
0
TCMIX475DTCAL-CHIP ELECTRONICS, INC.
4.7uF 50V 1.2Ω ±20% Tantalum Capacitors ROHS
C5106942-Tape & Reel (TR)4.7uF50V-55℃~+125℃1.2Ω±20%--
Min: 1
Mult: 1
Full Reel: 500
0
T491D475M050AHKEMET
4.7uF 50V 1.2Ω ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C51069622917Tape & Reel (TR)4.7uF50V-55℃~+125℃1.2Ω±20%--
Min: 1
Mult: 1
0
M39003/01-6009Vishay Intertech
56uF 6V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C5106982Plugin,D4.7xL12mmBag-packed56uF6V-55℃~+125℃-±5%--