Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C226M025AH | KEMET | 22uF 25V 1Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5106987 | 2312 | Tape & Reel (TR) | 22uF | 25V | -55℃~+125℃ | 1Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-8023/TR | Vishay Intertech | 4.7uF 10V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5107022 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 4.7uF | 10V | -55℃~+125℃ | - | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCMIA107DTLSR100 | CAL-CHIP ELECTRONICS, INC. | 100uF 10V 100mΩ ±20% Tantalum Capacitors ROHS | C5107037 | - | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 100mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T494B335K020AT | KEMET | 3.3uF 20V 1.3Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107082 | 1411 | Tape & Reel (TR) | 3.3uF | 20V | -55℃~+125℃ | 1.3Ω | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2405/HSD | Vishay Intertech | 1.8uF 75V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C5107097 | Plugin,D4.7xL12mm | Bag-packed | 1.8uF | 75V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TR3C686K6R3C0200 | Vishay Intertech | 68uF 6.3V 200mΩ ±10% 2312 Tantalum Capacitors ROHS | C5107102 | 2312 | Tape & Reel (TR) | 68uF | 6.3V | -55℃~+125℃ | 200mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5412 | Vishay Intertech | 33uF 10V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C5107107 | Plugin,D4.7xL12mm | Bag-packed | 33uF | 10V | -55℃~+125℃ | - | ±5% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-8157/TR | Vishay Intertech | 56nF 50V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C5107127 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 56nF | 50V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-0240/TR | Vishay Intertech | 180uF 15V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C5107132 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 180uF | 15V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T598D107M010AHS080 | KEMET | 100uF 10V 80mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107137 | 2917 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 80mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540B226K010DH8510WAFL | KEMET | 22uF 10V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107142 | 1411 | Tray | 22uF | 10V | -55℃~+125℃ | 80mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5636/HSD | Vishay Intertech | 33uF 20V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C5107157 | Plugin,D7.3xL17.4mm | Bag-packed | 33uF | 20V | -55℃~+125℃ | - | ±5% | - | - | ||
| Min: 1 Mult: 1 | 0 | 199D276X9010D2V1 | Vishay Intertech | 27uF 10V ±10% Plugin Tantalum Capacitors ROHS | C5107162 | Plugin | Tape & Reel (TR) | 27uF | 10V | -55℃~+85℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2800
| 0 | T491D336M016ZGPB01 | KEMET | 33uF 16V 800mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107167 | 2917 | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 800mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3600
| 0 | T540B157K003DH85107610 | KEMET | 150uF 3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5107182 | 1411 | Tape & Reel (TR) | 150uF | 3V | -55℃~+125℃ | 80mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR09NC225JBA | Kyocera AVX | 2.2uF 50V 2.5Ω ±5% CASE-F-5634-18(mm) Tantalum Capacitors ROHS | C5584151 | CASE-F-5634-18(mm) | Bag-packed | 2.2uF | 50V | -55℃~+125℃ | 2.5Ω | ±5% | 2uA | - | ||
| Min: 1 Mult: 1 | 0 | CWR11HH335KCA | Kyocera AVX | 3.3uF 15V 5Ω ±10% 1210 Tantalum Capacitors ROHS | C5584181 | 1210 | Bag-packed | 3.3uF | 15V | -55℃~+125℃ | 5Ω | ±10% | 500nA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CWR09NC225KCB\TR | Kyocera AVX | 2.2uF 50V 2.5Ω ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS | C5584186 | CASE-F-5634-18(mm) | Tape & Reel (TR) | 2.2uF | 50V | -55℃~+125℃ | 2.5Ω | ±10% | 2uA | - | ||
| Min: 1 Mult: 1 | 0 | CWR11HH336KCA | Kyocera AVX | 33uF 15V 900mΩ ±10% 2917 Tantalum Capacitors ROHS | C5584196 | 2917 | Bag-packed | 33uF | 15V | -55℃~+125℃ | 900mΩ | ±10% | 5.3uA | - | ||
| Min: 1 Mult: 1 | 0 | CWR11HH475KDC | Kyocera AVX | 4.7uF 15V 4Ω ±10% 1210 Tantalum Capacitors ROHS | C5584251 | 1210 | Bag-packed | 4.7uF | 15V | -55℃~+125℃ | 4Ω | ±10% | 700nA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CWR11HK335MM\TR | Kyocera AVX | Tantalum Capacitors ROHS | C5584341 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR11JB226KA | Kyocera AVX | 22uF 20V 900mΩ ±10% 2917 Tantalum Capacitors ROHS | C5584396 | 2917 | Bag-packed | 22uF | 20V | -55℃~+125℃ | 900mΩ | ±10% | 4.4uA | - | ||
| Min: 1 Mult: 1 | 0 | CWR11JC156KCC | Kyocera AVX | 15uF 20V 1.1Ω ±10% 2917 Tantalum Capacitors ROHS | C5584496 | 2917 | Bag-packed | 15uF | 20V | -55℃~+125℃ | 1.1Ω | ±10% | 3uA | - | ||
| Min: 1 Mult: 1 | 0 | CWR11JC156MCC | Kyocera AVX | 15uF 20V 1.1Ω ±20% 2917 Tantalum Capacitors ROHS | C5584505 | 2917 | Bag-packed | 15uF | 20V | -55℃~+125℃ | 1.1Ω | ±20% | 3uA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR09NK475JBB\TR | Kyocera AVX | 4.7uF 50V 1.5Ω ±5% CASE-H-7238-28(mm) Tantalum Capacitors ROHS | C5584510 | CASE-H-7238-28(mm) | Tape & Reel (TR) | 4.7uF | 50V | -55℃~+125℃ | 1.5Ω | ±5% | 3uA | - |