Tantalum Capacitors
The Results of Tantalum Capacitors 107900
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Results: 107900
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Voltage Rated
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Voltage Rated
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 600
0
CWR26HC226KBGZ\TRVishay Intertech
22uF 15V 275mΩ ±10% 2711 Tantalum Capacitors ROHS
C19697812711Tape & Reel (TR)22uF-15V--55℃~+125℃275mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/03-0357/TRVishay Intertech
82uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1969785Plugin,D7.3xL17.4mmTape & Reel (TR)82uF-20V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
CWR26HB336MBFA\TRVishay Intertech
33uF 15V 800mΩ ±20% 2214 Tantalum Capacitors ROHS
C19697902214Tape & Reel (TR)33uF-15V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
CWR26HB336KBFA\TRVishay Intertech
33uF 15V 800mΩ ±10% 2214 Tantalum Capacitors ROHS
C19697962214Tape & Reel (TR)33uF-15V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0029/TRVishay Intertech
120uF 15V 70mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1969800Plugin,D8.9xL20mmTape & Reel (TR)120uF-15V--55℃~+125℃70mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-5319/TRVishay Intertech
10uF 75V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1969802Plugin,D7.3xL17.4mmTape & Reel (TR)10uF-75V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 600
0
CWR26MH106KBHA\TRVishay Intertech
10uF 35V 500mΩ ±10% 2915 Tantalum Capacitors ROHS
C19698132915Tape & Reel (TR)10uF-35V--55℃~+125℃500mΩ±10%
Min: 1
Mult: 1
Full Reel: 600
0
CWR26HK226MBGZ\TRVishay Intertech
22uF 15V 275mΩ ±20% 2711 Tantalum Capacitors ROHS
C19698172711Tape & Reel (TR)22uF-15V--55℃~+125℃275mΩ±20%
Min: 1
Mult: 1
Full Reel: 300
0
CWR26MK106MBHA\HRVishay Intertech
10uF 35V 500mΩ ±20% 2915 Tantalum Capacitors ROHS
C19698192915Tape & Reel (TR)10uF-35V--55℃~+125℃500mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
173D336X9010XWE3Vishay Intertech
33uF 10V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS
C1960415Plugin,D4.6xL10.7mmTape & Reel (TR)33uF-10V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D336K025C0500Vishay Intertech
33uF 25V 500mΩ ±10% Tantalum Capacitors ROHS
C1953230-Tape & Reel (TR)33uF-25V--55℃~+150℃500mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
TAJX107K010RNJKyocera AVX
100uF 10V 900mΩ ±10% 2917 Tantalum Capacitors ROHS
C19532402917Tape & Reel (TR)100uF-10V--55℃~+125℃900mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
TPSC336M016R0100Kyocera AVX
33uF 16V 0.1Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C1960420CASE-C-6032Tape & Reel (TR)33uF-16V--55℃~+125℃0.1Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
F971C155KAAKyocera AVX
1.5uF 16V ±10% 1206 Tantalum Capacitors ROHS
C19532761206Tape & Reel (TR)1.5uF-16V---±10%
Min: 1
Mult: 1
Full Reel: 1000
0
T494V107K016ATKEMET
100uF 16V 500mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19532792917Tape & Reel (TR)100uF-16V--55℃~+125℃500mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TH3D685M035D0900Vishay Intertech
6.8uF 35V 900mΩ ±20% Tantalum Capacitors ROHS
C1960448-Tape & Reel (TR)6.8uF-35V--55℃~+150℃900mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
595D684X9035A2TVishay Intertech
680nF 35V 4.2Ω ±10% 1507 Tantalum Capacitors ROHS
C19604501507Tape & Reel (TR)680nF-35V--55℃~+125℃4.2Ω±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D475X0016B2B1E3Vishay Intertech
4.7uF 16V ±20% Plugin Tantalum Capacitors ROHS
C1960460PluginTape & Reel (TR)4.7uF-16V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D475X9016B2B1E3Vishay Intertech
4.7uF 16V ±10% Plugin Tantalum Capacitors ROHS
C1960471PluginTape & Reel (TR)4.7uF-16V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C475K025AGKEMET
4.7uF 25V 2.3Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19604832312Tape & Reel (TR)4.7uF-25V--55℃~+125℃2.3Ω±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TLCR105M035RTAKyocera AVX
1uF 35V 5Ω ±20% 0805 Tantalum Capacitors ROHS
C19533140805Tape & Reel (TR)1uF-35V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T496C106M020ATE2K0KEMET
10uF 20V 2Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19533182312Tape & Reel (TR)10uF-20V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 400
0
TPSV476K035R0150Kyocera AVX
47uF 35V 0.15Ω@100kHz ±10% CASE-V-7361-38(mm) Tantalum Capacitors ROHS
C1953322CASE-V-7361-38(mm)Tape & Reel (TR)47uF-35V--55℃~+125℃0.15Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
0
F950J107MQAAQ2Kyocera AVX
100uF 6.3V 1.1Ω ±20% 1206 Tantalum Capacitors ROHS
C19533251206Tape & Reel (TR)100uF-6.3V--55℃~+125℃1.1Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
595D475X06R3A2TVishay Intertech
4.7uF 6.3V 3.8Ω ±20% 1507 Tantalum Capacitors ROHS
C19605321507Tape & Reel (TR)4.7uF-6.3V--55℃~+125℃3.8Ω±20%