Tantalum Capacitors
The Results of Tantalum Capacitors 107900
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Results: 107900
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Voltage Rated
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Voltage Rated
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
0
595D225X0020A2TVishay Intertech
2.2uF 20V 3.8Ω ±20% 1507 Tantalum Capacitors ROHS
C19605381507Tape & Reel (TR)2.2uF-20V--55℃~+125℃3.8Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491A105M010ATKEMET
1uF 10V 10Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19533391206Tape & Reel (TR)1uF-10V--55℃~+125℃10Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
591D225X0025B2T15HVishay Intertech
2.2uF 25V 3.8Ω ±20% 1611 Tantalum Capacitors ROHS
C19605721611Tape & Reel (TR)2.2uF-25V--55℃~+125℃3.8Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T350G475K050AS7301KEMET
4.7uF 50V 2.5Ω ±10% Plugin Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C1960601PluginTape & Reel (TR)4.7uF-50V--55℃~+125℃2.5Ω±10%
Min: 1
Mult: 1
Full Reel: 3000
0
T491C226M016AH40537280KEMET
22uF 16V 1.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19606202312Tape & Reel (TR)22uF-16V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 2500
0
595D474X9025T2TVishay Intertech
470nF 25V 13.5Ω ±10% 0805 Tantalum Capacitors ROHS
C19606210805Tape & Reel (TR)470nF-25V--55℃~+125℃13.5Ω±10%
Min: 1
Mult: 1
Full Reel: 400
0
TPSE107M016R0055Kyocera AVX
100uF 16V 0.055Ω@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C1953342CASE-E-7343-43(mm)Tape & Reel (TR)100uF-16V--55℃~+125℃0.055Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
F930J335MAAKyocera AVX
3.3uF 6.3V ±20% 1206 Tantalum Capacitors ROHS
C19533441206Tape & Reel (TR)3.3uF-6.3V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 3000
0
TMCP0J156MTRFVishay Intertech
15uF 6.3V 5.9Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
C19533450805Tape & Reel (TR)15uF-6.3V--55℃~+125℃5.9Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
0
TPME157M016R0040Kyocera AVX
150uF 16V 40mΩ ±20% Tantalum Capacitors ROHS
C1953346-Tape & Reel (TR)150uF-16V--55℃~+125℃40mΩ±20%
Min: 1
Mult: 1
Full Reel: 3000
0
TMCP0G226MTRFVishay Intertech
22uF 4V 4Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS
C19533510805Tape & Reel (TR)22uF-4V--55℃~+125℃4Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D106K035AT24787027KEMET
10uF 35V 1Ω ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19606282917Tape & Reel (TR)10uF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T491A154M035ATKEMET
150nF 35V 19Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19533571206Tape & Reel (TR)150nF-35V--55℃~+125℃19Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
F931V334KAAKyocera AVX
330nF 35V 12Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS
C19533581206Tape & Reel (TR)330nF-35V--55℃~+125℃12Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D475K050AT2478KEMET
4.7uF 50V 1.2Ω ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19606732917Tape & Reel (TR)4.7uF-50V--55℃~+125℃1.2Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D226K025AT4860KEMET
22uF 25V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19606762917Tape & Reel (TR)22uF-25V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TLJP476M006R0700Kyocera AVX
47uF 6.3V 700mΩ ±20% 0805 Tantalum Capacitors ROHS
C19606790805Tape & Reel (TR)47uF-6.3V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TRJD476K020RRJKyocera AVX
47uF 20V 540mΩ ±10% Tantalum Capacitors ROHS
C1960683-Tape & Reel (TR)47uF-20V--55℃~+125℃540mΩ±10%
Min: 1
Mult: 1
Full Reel: 5000
0
298D225X06R3K2TVishay Intertech
2.2uF 6.3V 20Ω ±20% 0402 Tantalum Capacitors ROHS
C19606980402Tape & Reel (TR)2.2uF-6.3V--55℃~+125℃20Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
TAJD687K004RNJKyocera AVX
680uF 4V 500mΩ ±10% 2917 Tantalum Capacitors ROHS
C19533892917Tape & Reel (TR)680uF-4V--55℃~+125℃500mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T491A336K004ATKEMET
33uF 4V 3Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19533901206Tape & Reel (TR)33uF-4V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495X476M035ATE230KEMET
47uF 35V 230mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19607092917Tape & Reel (TR)47uF-35V--55℃~+125℃230mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TACR106K006RTAKyocera AVX
10uF 6.3V 5Ω ±10% 0805 Tantalum Capacitors ROHS
C19607110805Tape & Reel (TR)10uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2500
0
595D154X0050T2TVishay Intertech
150nF 50V 18Ω ±20% 0805 Tantalum Capacitors ROHS
C19607140805Tape & Reel (TR)150nF-50V--55℃~+125℃18Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T495B106K010ATE750KEMET
10uF 10V 750mΩ ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19533971411Tape & Reel (TR)10uF-10V--55℃~+125℃750mΩ±10%