Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CWR29JB226KCGB | Kyocera AVX | 22uF 20V 625mΩ ±10% CASE-G-6728-28(mm) Tantalum Capacitors ROHS | C5586347 | CASE-G-6728-28(mm) | Bag-packed | 22uF | 20V | 4uA | 625mΩ | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1 | 0 | CWR11NC224KC | Kyocera AVX | 220nF 50V 14Ω ±10% 1210 Tantalum Capacitors ROHS | C5586372 | 1210 | Bag-packed | 220nF | 50V | 500nA | 14Ω | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1 | 0 | CWR29JC225JCBC | Kyocera AVX | 2.2uF 20V 3.2Ω ±5% CASE-B-3813-13(mm) Tantalum Capacitors ROHS | C5586377 | CASE-B-3813-13(mm) | Bag-packed | 2.2uF | 20V | 1uA | 3.2Ω | -55℃~+125℃ | ±5% | - | ||
| Min: 1 Mult: 1 | 0 | CWR11NC225KC | Kyocera AVX | 2.2uF 50V 2.5Ω ±10% 2917 Tantalum Capacitors ROHS | C5586387 | 2917 | Bag-packed | 2.2uF | 50V | 1.1uA | 2.5Ω | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR29JC226KBHC\TR | Kyocera AVX | 22uF 20V 180mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS | C5586392 | CASE-H-7238-28(mm) | Tape & Reel (TR) | 22uF | 20V | 4uA | 180mΩ | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1 | 0 | CWR29JC475KCEA | Kyocera AVX | 4.7uF 20V 1.7Ω ±10% Case-E-5125 Tantalum Capacitors ROHS | C5586407 | Case-E-5125 | Bag-packed | 4.7uF | 20V | 1uA | 1.7Ω | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1 | 0 | CWR11NH475KCA | Kyocera AVX | 4.7uF 50V 1.5Ω ±10% 2917 Tantalum Capacitors ROHS | C5586457 | 2917 | Bag-packed | 4.7uF | 50V | 2.4uA | 1.5Ω | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1 | 0 | CWR11NK225JSB | Kyocera AVX | Tantalum Capacitors ROHS | C5586487 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR29KC226JCGC\M100 | Kyocera AVX | Tantalum Capacitors ROHS | C5586537 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CWR29KC335JCEC\W | Kyocera AVX | 3.3uF 25V 1.2Ω ±5% Case-E-5125 Tantalum Capacitors ROHS | C5586562 | Case-E-5125 | Tray | 3.3uF | 25V | 1uA | 1.2Ω | -55℃~+125℃ | ±5% | - | ||
| Min: 1 Mult: 1 | 0 | CWR19DB156KBDZ | Kyocera AVX | 15uF 6V 5Ω ±10% Case-D-3825 Tantalum Capacitors ROHS | C5586612 | Case-D-3825 | Bag-packed | 15uF | 6V | 1uA | 5Ω | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CWR29KH336KDXB\TR13 | Kyocera AVX | 33uF 25V 130mΩ ±10% CASE-X-6954-27(mm) Tantalum Capacitors ROHS | C5586627 | CASE-X-6954-27(mm) | Tape & Reel (TR) | 33uF | 25V | 10uA | 130mΩ | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR19FB227KBHZ\TR | Kyocera AVX | 220uF 10V 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS | C5586647 | CASE-H-7238-28(mm) | Tape & Reel (TR) | 220uF | 10V | 20uA | 900mΩ | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1 | 0 | CWR29MB334KBAA | Kyocera AVX | 330nF 35V 12Ω ±10% Tantalum Capacitors ROHS | C5586672 | - | Bag-packed | 330nF | 35V | 1uA | 12Ω | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR29MC685KAGB\TR | Kyocera AVX | 6.8uF 35V 375mΩ ±10% CASE-G-6728-28(mm) Tantalum Capacitors ROHS | C5586752 | CASE-G-6728-28(mm) | Tape & Reel (TR) | 6.8uF | 35V | 3uA | 375mΩ | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1 | 0 | CWR19HC686KBHZ | Kyocera AVX | 68uF 15V 900mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS | C5586792 | CASE-H-7238-28(mm) | Bag-packed | 68uF | 15V | 10uA | 900mΩ | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1 | 0 | CWR29NC475KCHA\W | Kyocera AVX | 4.7uF 50V 500mΩ ±10% CASE-H-7238-28(mm) Tantalum Capacitors ROHS | C5586832 | CASE-H-7238-28(mm) | Tray | 4.7uF | 50V | 3uA | 500mΩ | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R337M004LZAL | Vishay Intertech | 330uF 4V 80mΩ ±20% 2824 Tantalum Capacitors ROHS | C4984463 | 2824 | Tape & Reel (TR) | 330uF | 4V | - | 80mΩ | -55℃~+125℃ | ±20% | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | TH3A475K016D2900 | Vishay Intertech | 4.7uF 16V 2.9Ω ±10% 1206 Tantalum Capacitors ROHS | C4984473 | 1206 | Tape & Reel (TR) | 4.7uF | 16V | - | 2.9Ω | -55℃~+150℃ | ±10% | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TCKIE336DT | CAL-CHIP ELECTRONICS, INC. | 33uF 25V 1.2Ω ±10% Tantalum Capacitors ROHS | C4984508 | - | Tape & Reel (TR) | 33uF | 25V | - | 1.2Ω | -55℃~+125℃ | ±10% | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T523W686M016APE070 | KEMET | 68uF 16V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4984513 | 2917 | Tape & Reel (TR) | 68uF | 16V | - | 70mΩ@100kHz | -55℃~+105℃ | ±20% | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-5478/TR | Vishay Intertech | 1uF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4984518 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 1uF | 50V | - | - | -55℃~+125℃ | ±5% | - | ||
| Min: 1 Mult: 1 | 0 | 173D106X5010VE3 | Vishay Intertech | 10uF 10V ±5% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS | C4984528 | Plugin,D2.8xL7.4mm | Tape & Reel (TR) | 10uF | 10V | - | - | -55℃~+125℃ | ±5% | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2305 | Vishay Intertech | 6.8uF 35V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4984548 | Plugin,D4.7xL12mm | Bag-packed | 6.8uF | 35V | - | - | -55℃~+125℃ | ±20% | - | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5507/HSD | Vishay Intertech | 1uF 75V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4984568 | Plugin,D4.7xL12mm | Bag-packed | 1uF | 75V | - | - | -55℃~+125℃ | ±5% | - |