Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
1882
(0+1830+52)In Stock
View marketplace suppliers’ inventory
| TAJA476M006RNJ | Kyocera AVX | 47uF 6.3V 1.6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C92128 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 1.6Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1870
(0+1861+9)In Stock | CA45B-B-25V-10UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 25V 3Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C3202856 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 3Ω@100kHz | ±10% | 2.5uA@25°C,5min | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1870
(0+0+1870)In Stock | CA45-A035K334T | Hunan Xiangyee in S&T | 1206 Tantalum Capacitors ROHS | C18185986 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1870
(0+1870+0)In Stock | TC211A226K006A | Sunlord | 22uF 6.3V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C112090 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 6.3V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1865
(0+1865+0)In Stock | T491A225M020AT | KEMET | 2.2uF 20V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600495 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 20V | -55℃~+125℃ | 6Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1860
(0+0+1860)In Stock | T55B157M6R3C0045 | Vishay Intertech | 150uF 6.3V 45mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C1952711 | 1411 | Tape & Reel (TR) | 150uF | 6.3V | -55℃~+105℃ | 45mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1856
(0+1856+0)In Stock | T491A336M006AT | KEMET | 33uF 6.3V 2.5Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953983 | 1206 | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 2.5Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1854
(0+1852+2)In Stock | TC212B476K010Y | Sunlord | 47uF 10V 650mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C110785 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 10V | -40℃~+105℃ | 650mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1851
(0+1850+1)In Stock | TAJA475M016RNJ | Kyocera AVX | 4.7uF 16V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C11369 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1848
(0+1847+1)In Stock | 20TQC22MYFB | PANASONIC | 22uF 20V 90mΩ@100kHz ±20% Tantalum Capacitors ROHS | C178360 | - | Tape & Reel (TR) | 22uF | 20V | -55℃~+105℃ | 90mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1845
(0+2+1843)In Stock | TC211B476K006A | Sunlord | 47uF 6.3V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C112093 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1840
(0+0+1840)In Stock | 293D155X0020A2TE3 | Vishay Intertech | 1.5uF 20V 6.3Ω ±20% 1206 Tantalum Capacitors ROHS | C1955845 | 1206 | Tape & Reel (TR) | 1.5uF | 20V | -55℃~+125℃ | 6.3Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1835
(0+1835+0)In Stock | 10TPC100M | PANASONIC | 100uF 10V 45mΩ@100kHz ±20% Tantalum Capacitors ROHS | C147766 | - | Tape & Reel (TR) | 100uF | 10V | -55℃~+105℃ | 45mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1824
(0+1824+0)In Stock | T55A107M6R3C0150 | Vishay Intertech | 100uF 6.3V 150mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158718 | 1206 | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+105℃ | 150mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1821
(0+1763+58)In Stock | CA45-B050K105T | Hunan Xiangyee in S&T | 1uF 50V 6Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C169224 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 1uF | 50V | -55℃~+125℃ | 6Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1818
(0+1818+0)In Stock | T491A684M035AT | KEMET | 680nF 35V 8Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1955378 | 1206 | Tape & Reel (TR) | 680nF | 35V | -55℃~+125℃ | 8Ω@100kHz | ±20% | 500nA@25℃,5min | 39mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1814
(0+1812+2)In Stock | TP3B106K016C0800AS | Vishay Intertech | 10uF 16V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C3009694 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1810
(0+0+1810)In Stock | TAJB225M035RNJ | Kyocera AVX | 2.2uF 35V 4.2Ω ±20% 1411 Tantalum Capacitors ROHS | C1953122 | 1411 | Tape & Reel (TR) | 2.2uF | 35V | -55℃~+125℃ | 4.2Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1808
(0+1803+5)In Stock | CA45A-A-16V-4.7uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 16V 4Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C141303 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1802
(0+10+1792)In Stock | 6TPE220MVB | PANASONIC | 220uF 6.3V 45mΩ@100kHz ±20% SMD Tantalum Capacitors ROHS | C2972192 | SMD | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+105℃ | 45mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1800
(0+1800+0)In Stock | CA45-A6R3M336T | Hunan Xiangyee in S&T | 33uF 6.3V 2.2Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C201136 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 2.2Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1799
(0+0+1799)In Stock | 6TPB330M | PANASONIC | 330uF 6.3V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS | C179787 | - | Tape & Reel (TR) | 330uF | 6.3V | -55℃~+105℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1798
(0+1798+0)In Stock | CA45-A-16V-1uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 1uF 16V 10Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C140386 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 1uF | 16V | -55℃~+125℃ | 10Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1796
(0+0+1796)In Stock | 6TKE220MAZB | PANASONIC | Tantalum Capacitors ROHS | C3035011 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1795
(0+1795+0)In Stock | TC211A336M006Y | Sunlord | 33uF 6.3V 4.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128344 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 4.5Ω@100kHz | ±20% | - | - |