Tantalum Capacitors
The Results of Tantalum Capacitors 107900
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Results: 107900
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Voltage Rated
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Voltage Rated
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
0
TPSD337M006R0050Kyocera AVX
330uF 6.3V 0.05Ω@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C1953714CASE-D-7343Tape & Reel (TR)330uF-6.3V--55℃~+125℃0.05Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TPSA156K010R1000Kyocera AVX
15uF 10V 1Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C1953717CASE-A-3216-18(mm)Tape & Reel (TR)15uF1.5uA@25℃,5min10V110mA@100kHz-55℃~+125℃1Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
0
293D336X9010D2TE3Vishay Intertech
33uF 10V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
C19537202917Tape & Reel (TR)33uF-10V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
F971D475MBAHT3Kyocera AVX
4.7uF 20V ±20% 1411 Tantalum Capacitors ROHS
C19537231411Tape & Reel (TR)4.7uF-20V---±20%
Min: 1
Mult: 1
Full Reel: 2500
0
F921V224MAAKyocera AVX
220nF 35V 10Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
C19537241206Tape & Reel (TR)220nF500nA@20℃,1min35V31mA@100kHz-55℃~+125℃10Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
F970J476KBAKyocera AVX
47uF 6.3V 1Ω ±10% 1411 Tantalum Capacitors ROHS
C19537251411Tape & Reel (TR)47uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TMCMB1C336MTRFVishay Intertech
33uF 16V 1.1Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS
C19537341411Tape & Reel (TR)33uF-16V--55℃~+125℃1.1Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
F951A336MQAAQ2Kyocera AVX
33uF 10V 3Ω ±20% 1206 Tantalum Capacitors ROHS
C19537351206Tape & Reel (TR)33uF-10V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T490T476M010ATE1K0KEMET
47uF 10V 1Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19537391411Tape & Reel (TR)47uF-10V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2500
0
F951E225KAAAQ2Kyocera AVX
2.2uF 25V 3.2Ω ±10% 1206 Tantalum Capacitors ROHS
C19537411206Tape & Reel (TR)2.2uF-25V--55℃~+125℃3.2Ω±10%
Min: 1
Mult: 1
Full Reel: 300
0
CWR26HK107MBHA\HRVishay Intertech
100uF 15V 180mΩ ±20% 2915 Tantalum Capacitors ROHS
C19698262915Tape & Reel (TR)100uF-15V--55℃~+125℃180mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0008/TRVishay Intertech
330uF 6V 45mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1969827Plugin,D8.9xL20mmTape & Reel (TR)330uF-6V--55℃~+125℃45mΩ±5%
Min: 1
Mult: 1
Full Reel: 1000
0
CWR26HC106JBFZ\TRVishay Intertech
10uF 15V 667mΩ ±5% 2214 Tantalum Capacitors ROHS
C19698282214Tape & Reel (TR)10uF-15V--55℃~+125℃667mΩ±5%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0057/TRVishay Intertech
27uF 35V 145mΩ ±10% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1969831Plugin,D8.9xL20mmTape & Reel (TR)27uF-35V--55℃~+125℃145mΩ±10%
Min: 1
Mult: 1
Full Reel: 300
0
CWR26HH107KBHA\HRVishay Intertech
100uF 15V 180mΩ ±10% 2915 Tantalum Capacitors ROHS
C19698352915Tape & Reel (TR)100uF-15V--55℃~+125℃180mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-8231/TRVishay Intertech
18uF 50V ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1969840Plugin,D7.3xL17.4mmTape & Reel (TR)18uF-50V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 100
0
CWR26HC106KBFC\PRVishay Intertech
10uF 15V 667mΩ ±10% 2214 Tantalum Capacitors ROHS
C19698432214Tape & Reel (TR)10uF-15V--55℃~+125℃667mΩ±10%
Min: 1
Mult: 1
Full Reel: 600
0
CWR26MK106MBHA\TRVishay Intertech
10uF 35V 500mΩ ±20% 2915 Tantalum Capacitors ROHS
C19698442915Tape & Reel (TR)10uF-35V--55℃~+125℃500mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
CWR26HC106MCFZ\TRVishay Intertech
10uF 15V 667mΩ ±20% 2214 Tantalum Capacitors ROHS
C19698472214Tape & Reel (TR)10uF-15V--55℃~+125℃667mΩ±20%
Min: 1
Mult: 1
Full Reel: 300
0
CWR26HK107KBHA\HRVishay Intertech
100uF 15V 180mΩ ±10% 2915 Tantalum Capacitors ROHS
C19698492915Tape & Reel (TR)100uF-15V--55℃~+125℃180mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/03-0306/TRVishay Intertech
330uF 6V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1969852Plugin,D7.3xL17.4mmTape & Reel (TR)330uF-6V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/09-0056/TRVishay Intertech
27uF 35V 145mΩ ±5% Plugin,D8.9xL20mm Tantalum Capacitors ROHS
C1969853Plugin,D8.9xL20mmTape & Reel (TR)27uF-35V--55℃~+125℃145mΩ±5%
Min: 1
Mult: 1
Full Reel: 600
0
CWR26KH106MBGZ\TRVishay Intertech
10uF 25V 350mΩ ±20% 2711 Tantalum Capacitors ROHS
C19698572711Tape & Reel (TR)10uF-25V--55℃~+125℃350mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
CWR26HC336KBFB\TRVishay Intertech
33uF 15V 800mΩ ±10% 2214 Tantalum Capacitors ROHS
C19698582214Tape & Reel (TR)33uF-15V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
CWR26HK106MBFB\HRVishay Intertech
10uF 15V 667mΩ ±20% 2214 Tantalum Capacitors ROHS
C19698642214Tape & Reel (TR)10uF-15V--55℃~+125℃667mΩ±20%