Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495D107K016ATE125 | KEMET | 100uF 16V 125mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117041 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 125mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540B157K003DH8710WAFL | KEMET | 150uF 3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1576762 | 1411 | Tray | 150uF | 3V | -55℃~+125℃ | 80mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540D687K2R5DH87057610 | KEMET | 680uF 2.5V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1576817 | 2917 | Bag-packed | 680uF | 2.5V | -55℃~+125℃ | 40mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540D337M006AH8710WAFL | KEMET | 330uF 6.3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1576847 | 2917 | Tray | 330uF | 6.3V | -55℃~+125℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540D337M003AH8705WAFL | KEMET | 330uF 3V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1576852 | 2917 | Tray | 330uF | 3V | -55℃~+125℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540D337K003CH8705WAFL | KEMET | 330uF 3V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1576867 | 2917 | Tray | 330uF | 3V | -55℃~+125℃ | 40mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540B686K006BH85107610 | KEMET | 68uF 6.3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1576902 | 1411 | Bag-packed | 68uF | 6.3V | -55℃~+125℃ | 80mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540B686M006AH86107610 | KEMET | 68uF 6.3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1576907 | 1411 | Bag-packed | 68uF | 6.3V | -55℃~+125℃ | 80mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540D337M2R5DH8605WAFL | KEMET | 330uF 2.5V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1576922 | 2917 | Tray | 330uF | 2.5V | -55℃~+125℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1 | 0 | T540B157K003AH85107610 | KEMET | 150uF 3V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1576957 | 1411 | Bag-packed | 150uF | 3V | -55℃~+125℃ | 80mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1 | 0 | T555B107K040AH | KEMET | 100uF 40V 150mΩ@100kHz ±10% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1576997 | - | Bag-packed | 100uF | 40V | -55℃~+105℃ | 150mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T520X337M010ATE040 | KEMET | 330uF 10V 40mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C156469 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 330uF | 10V | -55℃~+105℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T528W337M2R5ATE009 | KEMET | 330uF 2.5V 9mΩ@100kHz ±20% CASE-W-6032-15(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212719 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 330uF | 2.5V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TAJC686M016RNJ | Kyocera AVX | 68uF 16V 1.3Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C224922 | CASE-C-6032 | Tape & Reel (TR) | 68uF | 16V | -55℃~+125℃ | 1.3Ω@100kHz | ±20% | - | - | ||
Marketplace
| Lightning Deals Learn more 10000+:
$0.1047
Ended with
00:00:00 | Min: 10000 Mult: 500
SPQ: 500
|
20000
0%
Marketplace product, estimated lead time
4-6
business days
| TAJC686M016RNJ | Kyocera AVX | 68uF 16V 1.3Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C224922 | CASE-C-6032 | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CA45-D025K336T | Hunan Xiangyee in S&T | 33uF 25V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C224947 | CASE-D-7343 | Tape & Reel (TR) | 33uF | 25V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSC105K050R2500 | Kyocera AVX | 1uF 50V 2.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C282234 | CASE-C-6032 | Tape & Reel (TR) | 1uF | 50V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSB335K020R1300 | Kyocera AVX | 3.3uF 20V 1.3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C308918 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 3.3uF | 20V | -55℃~+125℃ | 1.3Ω@100kHz | ±10% | - | - | ||
Min: 1 Mult: 1
Full Reel: 2000
| Not available now | 2TPE330MFB | PANASONIC | 330uF 2V 15mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C347529 | 1411 | Tape & Reel (TR) | 330uF | 2V | -55℃~+105℃ | 15mΩ@100kHz | ±20% | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TAJR474K020RNJ | Kyocera AVX | 470nF 20V 25Ω@100kHz ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C444771 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 470nF | 20V | -55℃~+125℃ | 25Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T520D476M016ATE070 | KEMET | 47uF 16V 70mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C452772 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 70mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TR3A335K025C3500 | Vishay Intertech | 3.3uF 25V 3.5Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS | C499568 | 1206 | Tape & Reel (TR) | 3.3uF | 25V | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 2R5TPF680ML | PANASONIC | 680uF 2.5V 10mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C542604 | 2917 | Tape & Reel (TR) | 680uF | 2.5V | -55℃~+105℃ | 10mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TEFPSA31A336MHF8R | KEMET | 33uF 10V ±20% Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561883 | - | Tape & Reel (TR) | 33uF | 10V | -55℃~+105℃ | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | F931A686KBA | Kyocera AVX | 68uF 10V 900mΩ@100kHz ±10% CASE-B-3428-12(mm) Tantalum Capacitors ROHS | C597643 | CASE-B-3428-12(mm) | Tape & Reel (TR) | 68uF | 10V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | TACL335K010RTA | Kyocera AVX | 3.3uF 10V 7.5Ω@100kHz ±10% CASE-L-1608-10(mm) Tantalum Capacitors ROHS | C597678 | CASE-L-1608-10(mm) | Tape & Reel (TR) | 3.3uF | 10V | -55℃~+125℃ | 7.5Ω@100kHz | ±10% | - | - |