Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491E477K006AT | KEMET | 470uF 6.3V 400mΩ ±10% 2824 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954853 | 2824 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 400mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T83D106K035EZZL | Vishay Intertech | 10uF 35V 300mΩ ±10% 2917 Tantalum Capacitors ROHS | C1954859 | 2917 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 300mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TPME477K006R0030 | Kyocera AVX | 470uF 6.3V 30mΩ ±10% Tantalum Capacitors ROHS | C1954882 | - | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 30mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495C226K025ATE900 | KEMET | 22uF 25V 900mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954897 | 2312 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495D107K006ATE080 | KEMET | 100uF 6.3V 80mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954902 | 2917 | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 80mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495D476K025ATE100 | KEMET | 47uF 25V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954903 | 2917 | Tape & Reel (TR) | 47uF | - | 25V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T494D685K035AT | KEMET | 6.8uF 35V 500mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954946 | 2917 | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | 500mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TLCL476M006XTA | Kyocera AVX | 47uF 6.3V 10Ω@100kHz ±20% 0603 Tantalum Capacitors ROHS | C1954991 | 0603 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 10Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | TPME226M050R0075 | Kyocera AVX | 22uF 50V 75mΩ ±20% Tantalum Capacitors ROHS | C1955001 | - | Tape & Reel (TR) | 22uF | - | 50V | - | -55℃~+125℃ | 75mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-5420/TR | Vishay Intertech | 3.3uF 15V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1964040 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 3.3uF | - | 15V | - | -55℃~+125℃ | - | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 199D685X9050F6B1E3 | Vishay Intertech | 6.8uF 50V ±10% Plugin Tantalum Capacitors ROHS | C1964049 | Plugin | Tape & Reel (TR) | 6.8uF | - | 50V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | T95Z685K035CZAL | Vishay Intertech | 6.8uF 35V 800mΩ ±10% 2910 Tantalum Capacitors ROHS | C1964087 | 2910 | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | T95Z336K016HZAL | Vishay Intertech | 33uF 16V 400mΩ ±10% 2910 Tantalum Capacitors ROHS | C1964112 | 2910 | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 400mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D825X9020B2TE3 | Vishay Intertech | 8.2uF 20V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1964119 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 8.2uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D685X9020B2TE3 | Vishay Intertech | 6.8uF 20V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1964122 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 6.8uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 299D476X9020EB6 | Vishay Intertech | 47uF 20V ±10% Plugin Tantalum Capacitors ROHS | C1964126 | Plugin | Tape & Reel (TR) | 47uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-3068/TR | Vishay Intertech | 330nF 50V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1964130 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 330nF | - | 50V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 299D156X9035EB6E3 | Vishay Intertech | 15uF 35V ±10% Plugin Tantalum Capacitors ROHS | C1964151 | Plugin | Tape & Reel (TR) | 15uF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D106X9020B2TE3 | Vishay Intertech | 10uF 20V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1964158 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 152D335X0020A2T | Vishay Intertech | 3.3uF 20V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1964161 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 3.3uF | - | 20V | - | -55℃~+85℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 595D225X9035B4T | Vishay Intertech | 2.2uF 35V 2.3Ω ±10% 1611 Tantalum Capacitors ROHS | C1964188 | 1611 | Tape & Reel (TR) | 2.2uF | - | 35V | - | -55℃~+125℃ | 2.3Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D475X9020B2TE3 | Vishay Intertech | 4.7uF 20V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1964198 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 4.7uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T95C107M016EZSS | Vishay Intertech | 100uF 16V 600mΩ ±20% 2812 Tantalum Capacitors ROHS | C1964199 | 2812 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 600mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | T95V475M016LSSL | Vishay Intertech | 4.7uF 16V 2Ω ±20% 1410 Tantalum Capacitors ROHS | C1964200 | 1410 | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | T95V685K010HSAL | Vishay Intertech | 6.8uF 10V 2Ω ±10% 1410 Tantalum Capacitors ROHS | C1964211 | 1410 | Tape & Reel (TR) | 6.8uF | - | 10V | - | -55℃~+125℃ | 2Ω | ±10% |