Tantalum Capacitors
The Results of Tantalum Capacitors 107900
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Results: 107900
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Voltage Rated
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Voltage Rated
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 100
0
CWR06HC225KB/PRVishay Intertech
2.2uF 15V 5.5Ω ±10% 2005 Tantalum Capacitors ROHS
C19539152005Tape & Reel (TR)2.2uF-15V--55℃~+125℃5.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
CWR09NC475KBAKEMET
4.7uF 50V 1.5Ω ±10% 2915 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19539162915Tape & Reel (TR)4.7uF-50V--55℃~+125℃1.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
TR3C336K020C0350Vishay Intertech
33uF 20V 350mΩ ±10% 2312 Tantalum Capacitors ROHS
C19539172312Tape & Reel (TR)33uF-20V--55℃~+125℃350mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TPSB155K035R2500Kyocera AVX
1.5uF 35V 2.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C1953918CASE-B-3528-21(mm)Tape & Reel (TR)1.5uF500nA@25℃,5min35V74mA@100kHz-55℃~+125℃2.5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
0
F950J107KAAAQ2Kyocera AVX
100uF 6.3V 500mΩ ±10% 1206 Tantalum Capacitors ROHS
C19539191206Tape & Reel (TR)100uF-6.3V--55℃~+125℃500mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T495B106M016ATE650KEMET
10uF 16V 650mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19539221411Tape & Reel (TR)10uF-16V--55℃~+125℃650mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T495B226K010ATE400KEMET
22uF 10V 400mΩ ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19539281411Tape & Reel (TR)22uF-10V--55℃~+125℃400mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TMCMA1D105MTRFVishay Intertech
1uF 20V 6.6Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
C19539291206Tape & Reel (TR)1uF-20V--55℃~+125℃6.6Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 100
0
CWR06MC475KB/PRVishay Intertech
4.7uF 35V 1.5Ω ±10% 2711 Tantalum Capacitors ROHS
C19539332711Tape & Reel (TR)4.7uF-35V--55℃~+125℃1.5Ω±10%
Min: 1
Mult: 1
Full Reel: 10000
0
F981A225MUAKyocera AVX
2.2uF 10V 15Ω@100kHz ±20% 0402 Tantalum Capacitors ROHS
C19539340402Tape & Reel (TR)2.2uF-10V13mA@100kHz-55℃~+125℃15Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TAJB156M016RNJKyocera AVX
15uF 16V 2.5Ω ±20% 1411 Tantalum Capacitors ROHS
C19539371411Tape & Reel (TR)15uF-16V--55℃~+125℃2.5Ω±20%
Min: 1
Mult: 1
Full Reel: 4000
0
TMCJ0J475MTRFVishay Intertech
4.7uF 6.3V 10Ω@100kHz ±20% 0603 Tantalum Capacitors ROHS
C19539400603Tape & Reel (TR)4.7uF-6.3V--55℃~+125℃10Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D226X9016D6B1E3Vishay Intertech
22uF 16V ±10% Plugin Tantalum Capacitors ROHS
C1953948PluginTape & Reel (TR)22uF-16V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T495B686K010ATE750KEMET
68uF 10V 750mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19539501411Tape & Reel (TR)68uF-10V--55℃~+125℃750mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
0
TAJD156M050RNJKyocera AVX
15uF 50V 600mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C19539512917Tape & Reel (TR)15uF-50V--55℃~+125℃600mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 4500
0
173D474X9035UWE3Vishay Intertech
470nF 35V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C1953953Plugin,D2.4xL6.6mmTape & Reel (TR)470nF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 400
0
TPSV157M016R0045Kyocera AVX
150uF 16V 0.045Ω@100kHz ±20% CASE-V-7361-38(mm) Tantalum Capacitors ROHS
C1953955CASE-V-7361-38(mm)Tape & Reel (TR)150uF-16V--55℃~+125℃0.045Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TR3D476K020C0150Vishay Intertech
47uF 20V 150mΩ ±10% Tantalum Capacitors ROHS
C1953956-Tape & Reel (TR)47uF-20V--55℃~+125℃150mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D106X9025C6B1E3Vishay Intertech
10uF 25V ±10% Plugin Tantalum Capacitors ROHS
C1953958PluginTape & Reel (TR)10uF-25V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495D476K025ATE120KEMET
47uF 25V 120mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19539642917Tape & Reel (TR)47uF-25V--55℃~+125℃120mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
THJD336K025RJNKyocera AVX
33uF 25V 900mΩ@100kHz ±10% Tantalum Capacitors ROHS
C1953966-Tape & Reel (TR)33uF-25V--55℃~+175℃900mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495D106K035ATE250KEMET
10uF 35V 250mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19539672917Tape & Reel (TR)10uF-35V--55℃~+125℃250mΩ±10%
Min: 500
Mult: 500
Full Reel: 500
0
TAJD227M016RNJVKyocera AVX
220uF 16V 500mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
C19539692917Tape & Reel (TR)220uF-16V--55℃~+125℃500mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
TAJD106K035RYKyocera AVX
10uF 35V 1Ω ±10% 2917 Tantalum Capacitors ROHS
C19539722917Tape & Reel (TR)10uF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 4000
0
TMCJ0J225MTRFVishay Intertech
2.2uF 6.3V 10Ω@100kHz ±20% 0603 Tantalum Capacitors ROHS
C19539730603Tape & Reel (TR)2.2uF-6.3V--55℃~+125℃10Ω@100kHz±20%