Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C157K004AT | KEMET | 150uF 4V 1.2Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957580 | 2312 | Tape & Reel (TR) | 150uF | - | 4V | - | -55℃~+125℃ | 1.2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 593D156X0016B2TE3 | Vishay Intertech | 15uF 16V 800mΩ ±20% 1411 Tantalum Capacitors ROHS | C1957582 | 1411 | Tape & Reel (TR) | 15uF | - | 16V | - | -55℃~+125℃ | 800mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TR3A226M6R3C1000 | Vishay Intertech | 22uF 6.3V 1Ω ±20% 1206 Tantalum Capacitors ROHS | C1957584 | 1206 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+125℃ | 1Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B106M020AH4053 | KEMET | 10uF 20V 2Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957623 | 1411 | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | 2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T495A226K010ATE1K5 | KEMET | 22uF 10V 1.5Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957624 | 1206 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3C335M025E2000 | Vishay Intertech | 3.3uF 25V 2Ω ±20% 2312 Tantalum Capacitors ROHS | C1957628 | 2312 | Tape & Reel (TR) | 3.3uF | - | 25V | - | -55℃~+150℃ | 2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TAJA684K050RNJ | Kyocera AVX | 680nF 50V 7.9Ω ±10% 1206 Tantalum Capacitors ROHS | C1957642 | 1206 | Tape & Reel (TR) | 680nF | - | 50V | - | -55℃~+125℃ | 7.9Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TH3B685M025E2400 | Vishay Intertech | 6.8uF 25V 2.4Ω ±20% 1411 Tantalum Capacitors ROHS | C1957646 | 1411 | Tape & Reel (TR) | 6.8uF | - | 25V | - | -55℃~+150℃ | 2.4Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | 173D185X9015UWE3 | Vishay Intertech | 1.8uF 15V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS | C1957653 | Plugin,D2.4xL6.6mm | Tape & Reel (TR) | 1.8uF | - | 15V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | 173D154X9035UWE3 | Vishay Intertech | 150nF 35V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS | C1957657 | Plugin,D2.4xL6.6mm | Tape & Reel (TR) | 150nF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | 173D155X9020UWE3 | Vishay Intertech | 1.5uF 20V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS | C1957667 | Plugin,D2.4xL6.6mm | Tape & Reel (TR) | 1.5uF | - | 20V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TH3B685M025C2400 | Vishay Intertech | 6.8uF 25V 2.4Ω ±20% 1411 Tantalum Capacitors ROHS | C1957682 | 1411 | Tape & Reel (TR) | 6.8uF | - | 25V | - | -55℃~+150℃ | 2.4Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TH3B335K035E3500 | Vishay Intertech | 3.3uF 35V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS | C1957710 | 1411 | Tape & Reel (TR) | 3.3uF | - | 35V | - | -55℃~+150℃ | 3.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T491B225K035AT40537280 | KEMET | 2.2uF 35V 4Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957713 | 1411 | Tape & Reel (TR) | 2.2uF | - | 35V | - | -55℃~+125℃ | 4Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 293D475X96R3A2TE3 | Vishay Intertech | 4.7uF 6.3V 5.5Ω ±10% 1206 Tantalum Capacitors ROHS | C1957714 | 1206 | Tape & Reel (TR) | 4.7uF | - | 6.3V | - | -55℃~+125℃ | 5.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3C476M6R3C0800 | Vishay Intertech | 47uF 6.3V 800mΩ ±20% 2312 Tantalum Capacitors ROHS | C1957718 | 2312 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+150℃ | 800mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491D106M035AT7450 | KEMET | 10uF 35V 1Ω ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957774 | 2917 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 1Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TH3C106M025F1100 | Vishay Intertech | 10uF 25V 1.1Ω ±20% 2312 Tantalum Capacitors ROHS | C1957782 | 2312 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+150℃ | 1.1Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A476M006AT4853 | KEMET | 47uF 6.3V 3.5Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957783 | 1206 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 3.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T494A106K016AH | KEMET | 10uF 16V 3Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957786 | 1206 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A686K006AT4280 | KEMET | 68uF 6.3V 4Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957787 | 1206 | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+125℃ | 4Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TAJS104M035RNJ | Kyocera AVX | 100nF 35V 24Ω ±20% 1206 Tantalum Capacitors ROHS | C1957792 | 1206 | Tape & Reel (TR) | 100nF | - | 35V | - | -55℃~+125℃ | 24Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A226M010AT4280 | KEMET | 22uF 10V 3.2Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957797 | 1206 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 3.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | T491C336K010ATAU507280 | KEMET | 33uF 10V 1.5Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957799 | 2312 | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 1.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495X477K006ATE125 | KEMET | 470uF 6.3V 125mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1957829 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 125mΩ@100kHz | ±10% |