Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
0
T491C105M050AT2478KEMET
1uF 50V 4.8Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19578402312Tape & Reel (TR)1uF-50V--55℃~+125℃4.8Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B336M020AHKEMET
33uF 20V 4Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19578421411Tape & Reel (TR)33uF-20V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D156K025AT4802KEMET
15uF 25V 1Ω ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19578462917Tape & Reel (TR)15uF-25V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TH3B225M035C2500Vishay Intertech
2.2uF 35V 2.5Ω ±20% 1411 Tantalum Capacitors ROHS
C19578531411Tape & Reel (TR)2.2uF-35V--55℃~+150℃2.5Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
TH3C156K025E1200Vishay Intertech
15uF 25V 1.2Ω ±10% 2312 Tantalum Capacitors ROHS
C19578542312Tape & Reel (TR)15uF-25V--55℃~+150℃1.2Ω±10%
Min: 1
Mult: 1
Full Reel: 2500
0
F951V155MAAAQ2Kyocera AVX
1.5uF 35V 4.4Ω ±20% 1206 Tantalum Capacitors ROHS
C19578841206Tape & Reel (TR)1.5uF-35V--55℃~+125℃4.4Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B226M010AT4822KEMET
22uF 10V 2Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19578951411Tape & Reel (TR)22uF-10V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
293D156X0016D2TE3Vishay Intertech
15uF 16V ±20% 2917 Tantalum Capacitors ROHS
C19579152917Tape & Reel (TR)15uF-16V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D106K035AT72807622KEMET
10uF 35V 1Ω ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19579162917Tape & Reel (TR)10uF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D157M006AT4360KEMET
150uF 6.3V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19579272917Tape & Reel (TR)150uF-6.3V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 3000
0
TH3C156M010F1800Vishay Intertech
15uF 10V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS
C19579292312Tape & Reel (TR)15uF-10V--55℃~+150℃1.8Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491A336K006AT4280KEMET
33uF 6.3V 2.5Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19579411206Tape & Reel (TR)33uF-6.3V--55℃~+125℃2.5Ω±10%
Min: 1
Mult: 1
Full Reel: 4500
0
173D334X9035UWE3Vishay Intertech
330nF 35V ±10% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C1957986Plugin,D2.4xL6.6mmTape & Reel (TR)330nF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
593D226X0016C2TE3Vishay Intertech
22uF 16V 350mΩ ±20% 2312 Tantalum Capacitors ROHS
C19580112312Tape & Reel (TR)22uF-16V--55℃~+125℃350mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
594D226X9020C2TVishay Intertech
22uF 20V 150mΩ ±10% 2812 Tantalum Capacitors ROHS
C19580182812Tape & Reel (TR)22uF-20V--55℃~+125℃150mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TR3B226M016C0700Vishay Intertech
22uF 16V 700mΩ ±20% 1411 Tantalum Capacitors ROHS
C19580241411Tape & Reel (TR)22uF-16V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
M39003/01-2292/TRVishay Intertech
33uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS
C1967553Plugin,D7.3xL17.4mmTape & Reel (TR)33uF-20V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 600
0
595D397X0010R2TVishay Intertech
390uF 10V 120mΩ ±20% 2824 Tantalum Capacitors ROHS
C19675592824Tape & Reel (TR)390uF-10V--55℃~+125℃120mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2937/TRVishay Intertech
330nF 100V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1967565Plugin,D3.4xL7.3mmTape & Reel (TR)330nF-100V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R687K6R3LSALVishay Intertech
680uF 6.3V 45mΩ ±10% 2824 Tantalum Capacitors ROHS
C19675742824Tape & Reel (TR)680uF-6.3V--55℃~+125℃45mΩ±10%
Min: 1
Mult: 1
Full Reel: 300
0
T95R156K035HSALVishay Intertech
15uF 35V 190mΩ ±10% 2824 Tantalum Capacitors ROHS
C19675822824Tape & Reel (TR)15uF-35V--55℃~+125℃190mΩ±10%
Min: 1
Mult: 1
Full Reel: 300
0
T95R686K016HSALVishay Intertech
68uF 16V 95mΩ ±10% 2824 Tantalum Capacitors ROHS
C19675902824Tape & Reel (TR)68uF-16V--55℃~+125℃95mΩ±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R127K010EZSLVishay Intertech
120uF 10V 70mΩ ±10% 2824 Tantalum Capacitors ROHS
C19675982824Tape & Reel (TR)120uF-10V--55℃~+125℃70mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-5344/TRVishay Intertech
330nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS
C1967603Plugin,D3.4xL7.3mmTape & Reel (TR)330nF-100V--55℃~+125℃-±5%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-6214/TRVishay Intertech
4.7uF 50V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1967604Plugin,D4.7xL12mmTape & Reel (TR)4.7uF-50V--55℃~+125℃-±10%