Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Voltage Rated
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Voltage Rated
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | F971C335MAAHT3 | Kyocera AVX | 3.3uF 16V 4.5Ω ±20% 1206 Tantalum Capacitors ROHS | C1954145 | 1206 | Tape & Reel (TR) | 3.3uF | - | 16V | - | -55℃~+135℃ | 4.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TPMD477K006R0030 | Kyocera AVX | 470uF 6.3V 30mΩ ±10% Tantalum Capacitors ROHS | C1954148 | - | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 30mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TMCP1D474MTRF | Vishay Intertech | 470nF 20V 22Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS | C1954153 | 0805 | Tape & Reel (TR) | 470nF | - | 20V | - | -55℃~+125℃ | 22Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T494B226K006AT | KEMET | 22uF 6.3V 600mΩ ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954154 | 1411 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+125℃ | 600mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TMCP0G476MTRF | Vishay Intertech | 47uF 4V 6Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS | C1954155 | 0805 | Tape & Reel (TR) | 47uF | - | 4V | - | -55℃~+125℃ | 6Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TAJW475K035RNJ | Kyocera AVX | 4.7uF 35V 2.2Ω ±10% 2312 Tantalum Capacitors ROHS | C1954156 | 2312 | Tape & Reel (TR) | 4.7uF | - | 35V | - | -55℃~+125℃ | 2.2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T493C106K035AH6120 | KEMET | 10uF 35V 1.6Ω@100kHz ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954158 | 2312 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 1.6Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C156K020AT | KEMET | 15uF 20V 1.7Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954163 | 2312 | Tape & Reel (TR) | 15uF | - | 20V | - | -55℃~+125℃ | 1.7Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | T97E337K010LSA | Vishay Intertech | 330uF 10V 35mΩ ±10% 2917 Tantalum Capacitors ROHS | C1954164 | 2917 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+85℃ | 35mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR11MH475KC | KEMET | 4.7uF 35V 1.5Ω ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954167 | 2917 | Tape & Reel (TR) | 4.7uF | - | 35V | - | -55℃~+125℃ | 1.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T4ZD105K035CRLB4900 | Kyocera AVX | 1uF 35V 2.2Ω@100kHz ±10% 1510 Tantalum Capacitors ROHS | C1954168 | 1510 | Tape & Reel (TR) | 1uF | - | 35V | - | -55℃~+125℃ | 2.2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR11FH336KC | KEMET | 33uF 10V 1.1Ω ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954170 | 2917 | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 1.1Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR11HH106JB | KEMET | 10uF 15V 2.5Ω ±5% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954173 | 2312 | Tape & Reel (TR) | 10uF | - | 15V | - | -55℃~+125℃ | 2.5Ω | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D335X9016A6B1E3 | Vishay Intertech | 3.3uF 16V ±10% Plugin Tantalum Capacitors ROHS | C1960802 | Plugin | Tape & Reel (TR) | 3.3uF | - | 16V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TAJD226K035HNJ | Kyocera AVX | 22uF 35V 900mΩ ±10% 2917 Tantalum Capacitors ROHS | C1960803 | 2917 | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 900mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TRJD226K035RRJ | Kyocera AVX | 22uF 35V 650mΩ ±10% Tantalum Capacitors ROHS | C1960807 | - | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 650mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TR3D157K6R3C0050 | Vishay Intertech | 150uF 6.3V 50mΩ ±10% Tantalum Capacitors ROHS | C1954182 | - | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 50mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3D106M050E0800 | Vishay Intertech | 10uF 50V 800mΩ ±20% Tantalum Capacitors ROHS | C1960818 | - | Tape & Reel (TR) | 10uF | - | 50V | - | -55℃~+150℃ | 800mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | 594D336X0035R2T | Vishay Intertech | 33uF 35V 200mΩ ±20% 2824 Tantalum Capacitors ROHS | C1954189 | 2824 | Tape & Reel (TR) | 33uF | - | 35V | - | -55℃~+125℃ | 200mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D225X0035WW | Vishay Intertech | 2.2uF 35V ±20% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS | C1960826 | Plugin,D4.6xL8.8mm | Tape & Reel (TR) | 2.2uF | - | 35V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495E227K016ATE050 | KEMET | 220uF 16V 50mΩ ±10% 2824 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954199 | 2824 | Tape & Reel (TR) | 220uF | - | 16V | - | -55℃~+125℃ | 50mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 173D565X0025W | Vishay Intertech | 5.6uF 25V ±20% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS | C1960834 | Plugin,D4.6xL8.8mm | Tape & Reel (TR) | 5.6uF | - | 25V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | F971V684MAAHT3 | Kyocera AVX | 680nF 35V 7.6Ω ±20% 1206 Tantalum Capacitors ROHS | C1954208 | 1206 | Tape & Reel (TR) | 680nF | - | 35V | - | -55℃~+135℃ | 7.6Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491D106K025AT70277280 | KEMET | 10uF 25V 1Ω ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1960859 | 2917 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 1Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 695D106X9020F2T | Vishay Intertech | 10uF 20V 1.8Ω ±10% 2414 Tantalum Capacitors ROHS | C1960865 | 2414 | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | 1.8Ω | ±10% |