Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2500
0
T491D476M010AT4042KEMET
47uF 10V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19580862917Tape & Reel (TR)47uF-10V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TR3A156K6R3C2000Vishay Intertech
15uF 6.3V 2Ω ±10% 1206 Tantalum Capacitors ROHS
C19581161206Tape & Reel (TR)15uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D336K010AT4380KEMET
33uF 10V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19581212917Tape & Reel (TR)33uF-10V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 4500
0
173D395X0006UWVishay Intertech
3.9uF 6V ±20% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C1958126Plugin,D2.4xL6.6mmTape & Reel (TR)3.9uF-6V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TAJS474M025RNJKyocera AVX
470nF 25V 14Ω ±20% 1206 Tantalum Capacitors ROHS
C19581311206Tape & Reel (TR)470nF-25V--55℃~+125℃14Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B336M016AHKEMET
33uF 16V 2Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19581461411Tape & Reel (TR)33uF-16V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 3000
0
T491C226M016AT48507111KEMET
22uF 16V 1.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19581562312Tape & Reel (TR)22uF-16V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 3000
0
TH3C105M050F3300Vishay Intertech
1uF 50V 3.3Ω ±20% 2312 Tantalum Capacitors ROHS
C19581762312Tape & Reel (TR)1uF-50V--55℃~+150℃3.3Ω±20%
Min: 1
Mult: 1
Full Reel: 4500
0
173D335X0006UWVishay Intertech
3.3uF 6V ±20% Plugin,D2.4xL6.6mm Tantalum Capacitors ROHS
C1958201Plugin,D2.4xL6.6mmTape & Reel (TR)3.3uF-6V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C156M025AT4280KEMET
15uF 25V 1.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19582312312Tape & Reel (TR)15uF-25V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C336K004AT2478KEMET
33uF 4V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19582362312Tape & Reel (TR)33uF-4V--55℃~+125℃1.8Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
TPSC476K006R0300Kyocera AVX
47uF 6.3V 300mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C1958241CASE-C-6032Tape & Reel (TR)47uF-6.3V--55℃~+125℃300mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TR3B156K020C1000Vishay Intertech
15uF 20V 1Ω ±10% 1411 Tantalum Capacitors ROHS
C19582511411Tape & Reel (TR)15uF-20V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D476K016AT4814KEMET
47uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19582612917Tape & Reel (TR)47uF-16V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
TR3D106M035C0300Vishay Intertech
10uF 35V 300mΩ ±20% Tantalum Capacitors ROHS
C1958266-Tape & Reel (TR)10uF-35V--55℃~+125℃300mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TH3C106M025E1100Vishay Intertech
10uF 25V 1.1Ω ±20% 2312 Tantalum Capacitors ROHS
C19582862312Tape & Reel (TR)10uF-25V--55℃~+150℃1.1Ω±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D476K016AT4839KEMET
47uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19582962917Tape & Reel (TR)47uF-16V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TR3A226M010C1500Vishay Intertech
22uF 10V 1.5Ω ±20% 1206 Tantalum Capacitors ROHS
C19583011206Tape & Reel (TR)22uF-10V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
299D105X9025AB6Vishay Intertech
1uF 25V ±10% Plugin Tantalum Capacitors ROHS
C1958306PluginTape & Reel (TR)1uF-25V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2000
0
TR3A475K020C3500Vishay Intertech
4.7uF 20V 3.5Ω ±10% 1206 Tantalum Capacitors ROHS
C19583211206Tape & Reel (TR)4.7uF-20V--55℃~+125℃3.5Ω±10%
Min: 1
Mult: 1
Full Reel: 3000
0
T491C335K035AT48057280KEMET
3.3uF 35V 2Ω ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19583312312Tape & Reel (TR)3.3uF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C336M010AHKEMET
33uF 10V 1.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19583462312Tape & Reel (TR)33uF-10V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B476M006AHKEMET
47uF 6.3V 2Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19583861411Tape & Reel (TR)47uF-6.3V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491C476M016AT2478KEMET
47uF 16V 1Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19584112312Tape & Reel (TR)47uF-16V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TH3D106K025F0900Vishay Intertech
10uF 25V 900mΩ ±10% Tantalum Capacitors ROHS
C1958446-Tape & Reel (TR)10uF-25V--55℃~+150℃900mΩ±10%