Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
1795
(0+1795+0)In Stock | TC211A336M006Y | Sunlord | 33uF 6.3V 4.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128344 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 4.5Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1783
(0+1783+0)In Stock | T491A334M035AT | KEMET | 330nF 35V 15Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C452760 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 330nF | 35V | -55℃~+125℃ | 15Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1780
(0+1780+0)In Stock | T55A106M010C0500 | Vishay Intertech | 10uF 10V 500mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158881 | 1206 | Tape & Reel (TR) | 10uF | 10V | -55℃~+105℃ | 500mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1778
(0+1778+0)In Stock
View marketplace suppliers’ inventory
| TAJC227K010RNJ | Kyocera AVX | 220uF 10V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C8023 | CASE-C-6032 | Tape & Reel (TR) | 220uF | 10V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1778
(0+1153+625)In Stock | 6TPF470MAH | PANASONIC | 470uF 6.3V 10mΩ@100kHz ±20% SMD,4.3x7.3mm Tantalum Capacitors ROHS | C403809 | SMD,4.3x7.3mm | Tape & Reel (TR) | 470uF | 6.3V | -55℃~+105℃ | 10mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1772
(0+1769+3)In Stock | TPSB106M025R1800 | Kyocera AVX | 10uF 25V 1.8Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C284841 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 1.8Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1770
(0+0+1770)In Stock | TAJB226M006RNJ | Kyocera AVX | 22uF 6.3V ±20% 1411 Tantalum Capacitors ROHS | C1954309 | 1411 | Tape & Reel (TR) | 22uF | 6.3V | -55℃~+125℃ | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1766
(0+940+826)In Stock | T491A335M016AT | KEMET | 3.3uF 16V 5Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952847 | 1206 | Tape & Reel (TR) | 3.3uF | 16V | -55℃~+125℃ | 5Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1764
(0+1764+0)In Stock | TAJC105K050RNJ | Kyocera AVX | 1uF 50V 5.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C145085 | CASE-C-6032 | Tape & Reel (TR) | 1uF | 50V | -55℃~+125℃ | 5.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1764
(0+1764+0)In Stock | CA45A-A-35V-1UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 1uF 35V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976903 | SMD,1.6x3.2mm | Tape & Reel (TR) | 1uF | 35V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1753
(0+1753+0)In Stock | TC211A226M006Y | Sunlord | 22uF 6.3V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128303 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 6.3V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1751
(0+0+1751)In Stock | ETPS330MUD | PANASONIC | 330uF 2.5V 30mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C1512708 | 1411 | Tape & Reel (TR) | 330uF | 2.5V | -55℃~+105℃ | 30mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1748
(0+1744+4)In Stock | TAJB106M006RNJ | Kyocera AVX | 10uF 6.3V 3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C444752 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 6.3V | -55℃~+125℃ | 3Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1745
(0+0+1745)In Stock | 293D155X9016A2TE3 | Vishay Intertech | 1.5uF 16V 6.7Ω ±10% 1206 Tantalum Capacitors ROHS | C1957726 | 1206 | Tape & Reel (TR) | 1.5uF | 16V | -55℃~+125℃ | 6.7Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1744
(0+1744+0)In Stock | T494B107K010AT | KEMET | 100uF 10V 1Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798066 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 1Ω@100kHz | ±10% | 10uA@20℃,5min | 117mA@100kHz | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1744
(0+1743+1)In Stock | TC212A476K010Y | Sunlord | 47uF 10V 1.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C110285 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1743
(0+0+1743)In Stock | CA45-A-16V-4.7μF-K | TORCH | 4.7uF 16V 4Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C503895 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1740
(0+8+1732)In Stock | T495B105K035ATE1K7 | KEMET | 1uF 35V 1.7Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953013 | 1411 | Tape & Reel (TR) | 1uF | 35V | -55℃~+125℃ | 1.7Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1740
(0+0+1740)In Stock | CA45-B010K686T | Hunan Xiangyee in S&T | 1210 Tantalum Capacitors ROHS | C18185991 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1739
(0+149+1590)In Stock | CA45-A016K685T | Hunan Xiangyee in S&T | 6.8uF 16V 3.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C201138 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 6.8uF | 16V | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1733
(0+1716+17)In Stock | T491A225K010AT | KEMET | 2.2uF 10V 7Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117024 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 10V | -55℃~+125℃ | 7Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1721
(0+1721+0)In Stock | 293D226X9010A2TE3 | Vishay Intertech | 22uF 10V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C139740 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1718
(0+1717+1)In Stock | T491A686K006AT | KEMET | 68uF 6.3V 4Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952895 | 1206 | Tape & Reel (TR) | 68uF | 6.3V | -55℃~+125℃ | 4Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1715
(0+1706+9)In Stock
View marketplace suppliers’ inventory
| 293D225X9035B2TE3 | Vishay Intertech | 2.2uF 35V 3.8Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C2859531 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.2uF | 35V | -55℃~+125℃ | 3.8Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1710
(0+0+1710)In Stock | TCJB156M025R0100E | Kyocera AVX | 15uF 25V 100mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158767 | 1411 | Tape & Reel (TR) | 15uF | 25V | -55℃~+125℃ | 100mΩ@100kHz | ±20% | 37.5uA | 900mA@100kHz |