Tantalum Capacitors
The Results of Tantalum Capacitors 107899
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Results: 107899
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Voltage Rated
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Voltage Rated
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 400
0
593D476X0020E2TE3Vishay Intertech
47uF 20V 150mΩ ±20% 2917 Tantalum Capacitors ROHS
C19610632917Tape & Reel (TR)47uF-20V--55℃~+125℃150mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
173D226X9006WVishay Intertech
22uF 6V ±10% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C1961068Plugin,D4.6xL8.8mmTape & Reel (TR)22uF-6V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
TPSW336M016R0175Kyocera AVX
33uF 16V 0.175Ω@100kHz ±20% CASE-W-6032-15(mm) Tantalum Capacitors ROHS
C1961075CASE-W-6032-15(mm)Tape & Reel (TR)33uF-16V--55℃~+125℃0.175Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
591D225X0025A2T15HVishay Intertech
2.2uF 25V 5Ω ±20% 1507 Tantalum Capacitors ROHS
C19610821507Tape & Reel (TR)2.2uF-25V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 500
0
F910J337KNCKyocera AVX
330uF 6.3V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
C19611122917Tape & Reel (TR)330uF500nA@20℃,1min6.3V490mA@100kHz-55℃~+125℃100mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 1000
0
592D227X96R3C2T18HVishay Intertech
220uF 6.3V 150mΩ ±10% 2812 Tantalum Capacitors ROHS
C19611132812Tape & Reel (TR)220uF-6.3V--55℃~+125℃150mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
TPSD336M035S0300Kyocera AVX
33uF 35V 300mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C1961121CASE-D-7343Tape & Reel (TR)33uF-35V--55℃~+125℃300mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T95S155M025CZSLVishay Intertech
1.5uF 25V 3.5Ω ±20% 1507 Tantalum Capacitors ROHS
C19611391507Tape & Reel (TR)1.5uF-25V--55℃~+125℃3.5Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
595D336X0010C2TVishay Intertech
33uF 10V ±20% 2812 Tantalum Capacitors ROHS
C19611512812Tape & Reel (TR)33uF-10V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
T495X227M006ATE080KEMET
220uF 6.3V 80mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19611552917Tape & Reel (TR)220uF-6.3V--55℃~+125℃80mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
0
173D335X9035WE3Vishay Intertech
3.3uF 35V ±10% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C1961164Plugin,D4.6xL8.8mmTape & Reel (TR)3.3uF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T95X106K010CZSLVishay Intertech
10uF 10V 1.5Ω ±10% 2910 Tantalum Capacitors ROHS
C19611692910Tape & Reel (TR)10uF-10V--55℃~+125℃1.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
595D226X0020C2TVishay Intertech
22uF 20V 380mΩ ±20% 2812 Tantalum Capacitors ROHS
C19611772812Tape & Reel (TR)22uF-20V--55℃~+125℃380mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D337K010ATAUTOKEMET
330uF 10V 500mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19611832917Tape & Reel (TR)330uF-10V--55℃~+125℃500mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
T95X106K010HZSLVishay Intertech
10uF 10V 1.5Ω ±10% 2910 Tantalum Capacitors ROHS
C19611872910Tape & Reel (TR)10uF-10V--55℃~+125℃1.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491X476M025AHKEMET
47uF 25V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19611902917Tape & Reel (TR)47uF-25V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
173D475X0025WE3Vishay Intertech
4.7uF 25V ±20% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C1961193Plugin,D4.6xL8.8mmTape & Reel (TR)4.7uF-25V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T491V227M006ATKEMET
220uF 6.3V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19611992917Tape & Reel (TR)220uF-6.3V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TPCL335K010X5000Kyocera AVX
3.3uF 10V 5Ω@100kHz ±10% 0603 Tantalum Capacitors ROHS
C19612000603Tape & Reel (TR)3.3uF-10V--55℃~+125℃5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
0
591D105X9035A2T15HVishay Intertech
1uF 35V 5Ω ±10% 1507 Tantalum Capacitors ROHS
C19612081507Tape & Reel (TR)1uF-35V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
173D126X0010WE3Vishay Intertech
12uF 10V ±20% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS
C1961219Plugin,D4.6xL8.8mmTape & Reel (TR)12uF-10V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 2000
0
594D157X0004B2TVishay Intertech
150uF 4V 250mΩ ±20% 1611 Tantalum Capacitors ROHS
C19612221611Tape & Reel (TR)150uF-4V--55℃~+125℃250mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491X227M010AT4053KEMET
220uF 10V 500mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19612422917Tape & Reel (TR)220uF-10V--55℃~+125℃500mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
T491V107K010ATKEMET
100uF 10V 700mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19612782917Tape & Reel (TR)100uF-10V--55℃~+125℃700mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
695D226X9010E2TVishay Intertech
22uF 10V 2Ω ±10% 2410 Tantalum Capacitors ROHS
C19612822410Tape & Reel (TR)22uF-10V--55℃~+125℃±10%