Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
0
T95D157M016EZALVishay Intertech
150uF 16V 85mΩ ±20% 2917 Tantalum Capacitors ROHS
C19654282917Tape & Reel (TR)150uF-16V--55℃~+125℃85mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TH3B156M025E1400Vishay Intertech
15uF 25V 1.4Ω ±20% 1411 Tantalum Capacitors ROHS
C19654361411Tape & Reel (TR)15uF-25V--55℃~+150℃1.4Ω±20%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Z336K016CSSLVishay Intertech
33uF 16V 400mΩ ±10% 2910 Tantalum Capacitors ROHS
C19654472910Tape & Reel (TR)33uF-16V--55℃~+125℃400mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T95V155M035ESALVishay Intertech
1.5uF 35V 3Ω ±20% 1410 Tantalum Capacitors ROHS
C19654551410Tape & Reel (TR)1.5uF-35V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T95V225K025CSSLVishay Intertech
2.2uF 25V 2Ω ±10% 1410 Tantalum Capacitors ROHS
C19654641410Tape & Reel (TR)2.2uF-25V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
591D686X96R3R2T15HVishay Intertech
68uF 6.3V 110mΩ ±10% 2824 Tantalum Capacitors ROHS
C19654842824Tape & Reel (TR)68uF-6.3V--55℃~+125℃110mΩ±10%
Min: 1
Mult: 1
Full Reel: 1000
0
M39003/01-2738/TRVishay Intertech
33uF 10V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965487Plugin,D4.7xL12mmTape & Reel (TR)33uF-10V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
173D476X0015YWVishay Intertech
47uF 15V ±20% Plugin,D7.1xL14mm Tantalum Capacitors ROHS
C1965490Plugin,D7.1xL14mmTape & Reel (TR)47uF-15V--55℃~+125℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
T95D336M025EZALVishay Intertech
33uF 25V 130mΩ ±20% 2917 Tantalum Capacitors ROHS
C19654972917Tape & Reel (TR)33uF-25V--55℃~+125℃130mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T95D336K025EZALVishay Intertech
33uF 25V 130mΩ ±10% 2917 Tantalum Capacitors ROHS
C19655022917Tape & Reel (TR)33uF-25V--55℃~+125℃130mΩ±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R187M016EZSSVishay Intertech
180uF 16V 130mΩ ±20% 2824 Tantalum Capacitors ROHS
C19655032824Tape & Reel (TR)180uF-16V--55℃~+125℃130mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T95D336M025CSSSVishay Intertech
33uF 25V 260mΩ ±20% 2917 Tantalum Capacitors ROHS
C19655042917Tape & Reel (TR)33uF-25V--55℃~+125℃260mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
173D336X9020YWVishay Intertech
33uF 20V ±10% Plugin,D7.1xL14mm Tantalum Capacitors ROHS
C1965515Plugin,D7.1xL14mmTape & Reel (TR)33uF-20V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
150D275X9060B2TVishay Intertech
2.7uF 60V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS
C1965529Plugin,D4.7xL12mmTape & Reel (TR)2.7uF-60V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1500
0
T95Y476M6R3EZSLVishay Intertech
47uF 6.3V 600mΩ ±20% 2910 Tantalum Capacitors ROHS
C19655362910Tape & Reel (TR)47uF-6.3V--55℃~+125℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T95C106M025CSASVishay Intertech
10uF 25V 570mΩ ±20% 2812 Tantalum Capacitors ROHS
C19655432812Tape & Reel (TR)10uF-25V--55℃~+125℃570mΩ±20%
Min: 1
Mult: 1
Full Reel: 600
0
195D226X9035R2TVishay Intertech
22uF 35V ±10% 2824 Tantalum Capacitors ROHS
C19550322824Tape & Reel (TR)22uF-35V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 600
0
594D337X9010R2TVishay Intertech
330uF 10V 45mΩ ±10% 2824 Tantalum Capacitors ROHS
C19550382824Tape & Reel (TR)330uF-10V--55℃~+125℃45mΩ±10%
Min: 1
Mult: 1
Full Reel: 600
0
594D227X9016R2TVishay Intertech
220uF 16V 55mΩ ±10% 2824 Tantalum Capacitors ROHS
C19550412824Tape & Reel (TR)220uF-16V--55℃~+125℃55mΩ±10%
Min: 1
Mult: 1
Full Reel: 400
0
TR3E107K020C0150Vishay Intertech
100uF 20V 150mΩ ±10% Tantalum Capacitors ROHS
C1955048-Tape & Reel (TR)100uF-20V--55℃~+125℃150mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495D226K020ATE180KEMET
22uF 20V 180mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19551932917Tape & Reel (TR)22uF-20V--55℃~+125℃180mΩ±10%
Min: 1
Mult: 1
Full Reel: 2000
0
293D155X96R3A2TE3Vishay Intertech
1.5uF 6.3V 2.9Ω ±10% 1206 Tantalum Capacitors ROHS
C19552511206Tape & Reel (TR)1.5uF-6.3V--55℃~+125℃2.9Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C686M010ATKEMET
68uF 10V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19552612312Tape & Reel (TR)68uF-10V--55℃~+125℃1.2Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
T494D106M050ATKEMET
10uF 50V 700mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19552722917Tape & Reel (TR)10uF5uA@25℃,5min50V185mA@100kHz-55℃~+125℃700mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
0
TAJE686M025RNJKyocera AVX
68uF 25V 900mΩ ±20% 2917 Tantalum Capacitors ROHS
C19552732917Tape & Reel (TR)68uF-25V--55℃~+125℃900mΩ±20%