Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2000
0
F930G336KAAKyocera AVX
33uF 4V 2.5Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS
C19588181206Tape & Reel (TR)33uF-4V--55℃~+125℃2.5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 8000
0
TH3B156K025D2000Vishay Intertech
15uF 25V 2Ω ±10% 1411 Tantalum Capacitors ROHS
C19588251411Tape & Reel (TR)15uF-25V--55℃~+150℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D105X0025A2B1Vishay Intertech
1uF 25V ±20% Plugin Tantalum Capacitors ROHS
C1958831PluginTape & Reel (TR)1uF-25V--55℃~+85℃-±20%
Min: 1
Mult: 1
Full Reel: 500
0
TH3C685M035C1800Vishay Intertech
6.8uF 35V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS
C19588382312Tape & Reel (TR)6.8uF-35V--55℃~+150℃1.8Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D104X9035A7B1Vishay Intertech
100nF 35V ±10% Plugin Tantalum Capacitors ROHS
C1958851PluginTape & Reel (TR)100nF-35V--55℃~+85℃-±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T491T226K006ATKEMET
22uF 6.3V 5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19588541411Tape & Reel (TR)22uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D155X9025A2B1Vishay Intertech
1.5uF 25V ±10% Plugin Tantalum Capacitors ROHS
C1958868PluginTape & Reel (TR)1.5uF-25V--55℃~+85℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495C156K016ATE400KEMET
15uF 16V 400mΩ ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19588752312Tape & Reel (TR)15uF-16V--55℃~+125℃400mΩ±10%
Min: 1
Mult: 1
Full Reel: 1500
0
TH3E686K020F0600Vishay Intertech
68uF 20V 600mΩ ±10% Tantalum Capacitors ROHS
C1958880-Tape & Reel (TR)68uF-20V--55℃~+150℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D476M020AT7454KEMET
47uF 20V 700mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19588852917Tape & Reel (TR)47uF-20V--55℃~+125℃700mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
TRJB336M006RRJKyocera AVX
33uF 6.3V 1.74Ω ±20% 1411 Tantalum Capacitors ROHS
C19588911411Tape & Reel (TR)33uF-6.3V--55℃~+125℃1.74Ω±20%
Min: 1
Mult: 1
Full Reel: 2500
0
TAJR474K025RNJKyocera AVX
470nF 25V 15Ω ±10% 0805 Tantalum Capacitors ROHS
C19588950805Tape & Reel (TR)470nF-25V--55℃~+125℃15Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D106M035C0300Vishay Intertech
10uF 35V 300mΩ ±20% Tantalum Capacitors ROHS
C1958898-Tape & Reel (TR)10uF-35V--55℃~+150℃300mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
T491D476M016AT42807333KEMET
47uF 16V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19589002917Tape & Reel (TR)47uF-16V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
595D336X06R3A2TVishay Intertech
33uF 6.3V 1.7Ω ±20% 1507 Tantalum Capacitors ROHS
C19589041507Tape & Reel (TR)33uF-6.3V--55℃~+125℃1.7Ω±20%
Min: 1
Mult: 1
Full Reel: 3000
0
TH3C476M010F0500Vishay Intertech
47uF 10V 500mΩ ±20% 2312 Tantalum Capacitors ROHS
C19589072312Tape & Reel (TR)47uF-10V--55℃~+150℃500mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
595D336X0010A2TVishay Intertech
33uF 10V 3Ω ±20% 1507 Tantalum Capacitors ROHS
C19589111507Tape & Reel (TR)33uF-10V--55℃~+125℃±20%
Min: 1
Mult: 1
Full Reel: 2000
0
595D334X0050A2TVishay Intertech
330nF 50V 8.1Ω ±20% 1507 Tantalum Capacitors ROHS
C19589131507Tape & Reel (TR)330nF-50V--55℃~+125℃8.1Ω±20%
Min: 1
Mult: 1
Full Reel: 2000
0
595D226X96R3A2TVishay Intertech
22uF 6.3V 1.7Ω ±10% 1507 Tantalum Capacitors ROHS
C19589141507Tape & Reel (TR)22uF-6.3V--55℃~+125℃1.7Ω±10%
Min: 1
Mult: 1
Full Reel: 2000
0
595D686X9004A2TVishay Intertech
68uF 4V 1.3Ω ±10% 1507 Tantalum Capacitors ROHS
C19589201507Tape & Reel (TR)68uF-4V--55℃~+125℃1.3Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D106M025C0900Vishay Intertech
10uF 25V 900mΩ ±20% Tantalum Capacitors ROHS
C1958922-Tape & Reel (TR)10uF-25V--55℃~+150℃900mΩ±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T491S105M020AHKEMET
1uF 20V 18Ω ±20% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19589251206Tape & Reel (TR)1uF-20V--55℃~+125℃18Ω±20%
Min: 1
Mult: 1
Full Reel: 2500
0
T491T106K016AT4280KEMET
10uF 16V 8Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19589311411Tape & Reel (TR)10uF-16V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D686M016C0600Vishay Intertech
68uF 16V 600mΩ ±20% Tantalum Capacitors ROHS
C1958932-Tape & Reel (TR)68uF-16V--55℃~+150℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
0
T491B685M006AT2478KEMET
6.8uF 6.3V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19589351411Tape & Reel (TR)6.8uF-6.3V--55℃~+125℃3.5Ω±20%