Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M39003/01-5136/HSD | Vishay Intertech | 68nF 100V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4981610 | Plugin,D3.4xL7.3mm | Bag-packed | 68nF | 100V | - | - | - | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D336X9010XW | Vishay Intertech | 33uF 10V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS | C4981620 | Plugin,D4.6xL10.7mm | Tape & Reel (TR) | 33uF | 10V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | T491C225M035AT7280 | KEMET | 2.2uF 35V 3.2Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981625 | 2312 | Tape & Reel (TR) | 2.2uF | 35V | - | - | 3.2Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R336K035LSAS | Vishay Intertech | 33uF 35V 280mΩ ±10% 2824 Tantalum Capacitors ROHS | C4981630 | 2824 | Tape & Reel (TR) | 33uF | 35V | - | - | 280mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | T95C106M025LSAL | Vishay Intertech | 10uF 25V 280mΩ ±20% 2812 Tantalum Capacitors ROHS | C4981650 | 2812 | Tape & Reel (TR) | 10uF | 25V | - | - | 280mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T540B686M004BH8710 | KEMET | 68uF 4V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981665 | 1411 | Tape & Reel (TR) | 68uF | 4V | - | - | 80mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D396X9010XWE3 | Vishay Intertech | 39uF 10V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS | C4981675 | Plugin,D4.6xL10.7mm | Tape & Reel (TR) | 39uF | 10V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2878/HSD | Vishay Intertech | 680nF 75V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4981690 | Plugin,D3.4xL7.3mm | Bag-packed | 680nF | 75V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | T97D476M050N8TSA | Vishay Intertech | 47uF 50V ±20% 2917 Tantalum Capacitors ROHS | C4981695 | 2917 | Tape & Reel (TR) | 47uF | 50V | - | - | - | -55℃~+85℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 592D158X96R3X2T16H | Vishay Intertech | 1500uF 6.3V 45mΩ ±10% 5829 Tantalum Capacitors ROHS | C4981700 | 5829 | Tape & Reel (TR) | 1500uF | 6.3V | - | - | 45mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | T95R227M016LZSS | Vishay Intertech | 220uF 16V 120mΩ ±20% 2824 Tantalum Capacitors ROHS | C4981705 | 2824 | Tape & Reel (TR) | 220uF | 16V | - | - | 120mΩ | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-5568H | Vishay Intertech | 6.8uF 100V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C4981725 | Plugin,D7.3xL17.4mm | Bag-packed | 6.8uF | 100V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D474X9006A2T | Vishay Intertech | 470nF 6V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4981740 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 470nF | 6V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TH3D686M016D0600 | Vishay Intertech | 68uF 16V 600mΩ ±20% Tantalum Capacitors ROHS | C4981745 | - | Tape & Reel (TR) | 68uF | 16V | - | - | 600mΩ | -55℃~+150℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | T540B336M010BH87107280 | KEMET | 33uF 10V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981760 | 1411 | Tape & Reel (TR) | 33uF | 10V | - | - | 80mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T494D336K025AH | KEMET | 33uF 25V 400mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981765 | 2917 | Tape & Reel (TR) | 33uF | 25V | - | - | 400mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D686X9004XW | Vishay Intertech | 68uF 4V ±10% Plugin,D4.6xL10.7mm Tantalum Capacitors ROHS | C4981790 | Plugin,D4.6xL10.7mm | Tape & Reel (TR) | 68uF | 4V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T540B226K010DH8610WAFL | KEMET | 22uF 10V 80mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981800 | 1411 | Tray | 22uF | 10V | - | - | 80mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 592D107X96W3C2T15H | Vishay Intertech | 100uF 6.3V 380mΩ ±10% 2812 Tantalum Capacitors ROHS | C4981815 | 2812 | Tape & Reel (TR) | 100uF | 6.3V | - | - | 380mΩ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | T322B685K010AS | KEMET | 6.8uF 10V 6Ω ±10% Plugin,D2.8xL7.4mm Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981830 | Plugin,D2.8xL7.4mm | Tape & Reel (TR) | 6.8uF | 10V | - | - | 6Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D154X9035A2TE3 | Vishay Intertech | 150nF 35V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4981835 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 150nF | 35V | - | - | - | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-2492/HSD | Vishay Intertech | 330uF 6V ±20% Plugin,D8.9xL20mm Tantalum Capacitors ROHS | C4981845 | Plugin,D8.9xL20mm | Bag-packed | 330uF | 6V | - | - | - | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-5506/TR | Vishay Intertech | 820nF 75V ±5% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C4981880 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 820nF | 75V | - | - | - | -55℃~+125℃ | ±5% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B225M035AT42807333 | KEMET | 2.2uF 35V 4Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C4981905 | 1411 | Tape & Reel (TR) | 2.2uF | 35V | - | - | 4Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1 | 0 | M39003/01-8240 | Vishay Intertech | 120nF 75V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C4980448 | Plugin,D3.4xL7.3mm | Bag-packed | 120nF | 75V | - | - | - | -55℃~+125℃ | ±10% |