Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | 594D686X9016D2T | Vishay Intertech | 68uF 16V 95mΩ ±10% 2917 Tantalum Capacitors ROHS | C1962879 | 2917 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+125℃ | 95mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 591D336X0016C2T15H | Vishay Intertech | 33uF 16V 180mΩ ±20% 2812 Tantalum Capacitors ROHS | C1962885 | 2812 | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 180mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | T95Z226M020CZSL | Vishay Intertech | 22uF 20V 400mΩ ±20% 2910 Tantalum Capacitors ROHS | C1962888 | 2910 | Tape & Reel (TR) | 22uF | - | 20V | - | -55℃~+125℃ | 400mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 591D225X9035C2T15H | Vishay Intertech | 2.2uF 35V 2Ω ±10% 2812 Tantalum Capacitors ROHS | C1962898 | 2812 | Tape & Reel (TR) | 2.2uF | - | 35V | - | -55℃~+125℃ | 2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TPCR336K004R1500 | Kyocera AVX | 33uF 4V 1.5Ω@100kHz ±10% 0805 Tantalum Capacitors ROHS | C1962919 | 0805 | Tape & Reel (TR) | 33uF | - | 4V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495C476K006ATE300 | KEMET | 47uF 6.3V 300mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962932 | 2312 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 300mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T495C476K010ATE300 | KEMET | 47uF 10V 300mΩ ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952976 | 2312 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 300mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T491X227K010AT | KEMET | 220uF 10V 500mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953015 | 2917 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 500mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSA106K010T0900 | Kyocera AVX | 10uF 10V 900mΩ@100kHz ±10% 1206 Tantalum Capacitors ROHS | C1953024 | 1206 | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | F951C226MQAAQ2 | Kyocera AVX | 22uF 16V 3Ω ±20% 1206 Tantalum Capacitors ROHS | C1953026 | 1206 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 3Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T356E106K016AT7301 | KEMET | 10uF 16V 3.2Ω ±10% Plugin Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953028 | Plugin | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 3.2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TR3A105K025C4000 | Vishay Intertech | 1uF 25V 4Ω ±10% 1206 Tantalum Capacitors ROHS | C1953105 | 1206 | Tape & Reel (TR) | 1uF | - | 25V | - | -55℃~+125℃ | 4Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TLN6158M010R0055 | Kyocera AVX | 1500uF 10V 55mΩ ±20% Tantalum Capacitors ROHS | C1953109 | - | Tape & Reel (TR) | 1500uF | - | 10V | - | -55℃~+125℃ | 55mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | F951C105MPAAQ2 | Kyocera AVX | 1uF 16V 8Ω ±20% 0805 Tantalum Capacitors ROHS | C1953110 | 0805 | Tape & Reel (TR) | 1uF | - | 16V | - | -55℃~+125℃ | 8Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TR3B106K016C0800 | Vishay Intertech | 10uF 16V 800mΩ ±10% 1411 Tantalum Capacitors ROHS | C1953138 | 1411 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 800mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | THJA335K016RJN | Kyocera AVX | 3.3uF 16V 5Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS | C1953205 | 1206 | Tape & Reel (TR) | 3.3uF | - | 16V | - | -55℃~+175℃ | 5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | F950G337MAAAQ2 | Kyocera AVX | 330uF 4V 800mΩ ±20% 1206 Tantalum Capacitors ROHS | C1953207 | 1206 | Tape & Reel (TR) | 330uF | - | 4V | - | -55℃~+125℃ | 800mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TAJC156K010RNJ | Kyocera AVX | 15uF 10V ±10% 2312 Tantalum Capacitors ROHS | C1953210 | 2312 | Tape & Reel (TR) | 15uF | - | 10V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | T496C106M020ATE2K0 | KEMET | 10uF 20V 2Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953318 | 2312 | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | 2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | TACR475K010XTA | Kyocera AVX | 4.7uF 10V 6Ω ±10% 0805 Tantalum Capacitors ROHS | C1953331 | 0805 | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+125℃ | 6Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A154M035AT | KEMET | 150nF 35V 19Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953357 | 1206 | Tape & Reel (TR) | 150nF | - | 35V | - | -55℃~+125℃ | 19Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | F931V334KAA | Kyocera AVX | 330nF 35V 12Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS | C1953358 | 1206 | Tape & Reel (TR) | 330nF | - | 35V | - | -55℃~+125℃ | 12Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | F931A337KNC | Kyocera AVX | 330uF 10V 500mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS | C1953361 | 2917 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491A685M020AT | KEMET | 6.8uF 20V 6Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953365 | 1206 | Tape & Reel (TR) | 6.8uF | - | 20V | - | -55℃~+125℃ | 6Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLJT226M016R1000 | Kyocera AVX | 22uF 16V 1Ω ±20% 1411 Tantalum Capacitors ROHS | C1953373 | 1411 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 1Ω | ±20% |