Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C106K035AT4280 | KEMET | 10uF 35V 1.6Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962085 | 2312 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 1.6Ω | ±10% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 150D226X0010B2T | Vishay Intertech | 22uF 10V ±20% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1962093 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | - | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D477X06R3D2T | Vishay Intertech | 470uF 6.3V 130mΩ ±20% 2917 Tantalum Capacitors ROHS | C1962106 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 130mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D225K050AT7027 | KEMET | 2.2uF 50V 2.5Ω ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962112 | 2917 | Tape & Reel (TR) | 2.2uF | - | 50V | - | -55℃~+125℃ | 2.5Ω | ±10% | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | TPSE477M004R0100 | Kyocera AVX | 470uF 4V 100mΩ@100kHZ ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C1962116 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 470uF | - | 4V | - | -55℃~+125℃ | 100mΩ@100kHZ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D227X0010D2T | Vishay Intertech | 220uF 10V 140mΩ ±20% 2917 Tantalum Capacitors ROHS | C1962126 | 2917 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 140mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D335X9020B2B1E3 | Vishay Intertech | 3.3uF 20V ±10% Plugin Tantalum Capacitors ROHS | C1962146 | Plugin | Tape & Reel (TR) | 3.3uF | - | 20V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D227X9010D2T | Vishay Intertech | 220uF 10V 140mΩ ±10% 2917 Tantalum Capacitors ROHS | C1962150 | 2917 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 140mΩ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491D107K016AG7280 | KEMET | 100uF 16V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962152 | 2917 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 700mΩ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | T491V337M006AT | KEMET | 330uF 6.3V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1962156 | 2917 | Tape & Reel (TR) | 330uF | - | 6.3V | - | -55℃~+125℃ | 700mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 695D686X0006F2W | Vishay Intertech | 68uF 6V 900mΩ ±20% 2414 Tantalum Capacitors ROHS | C1962158 | 2414 | Tape & Reel (TR) | 68uF | - | 6V | - | -55℃~+125℃ | 900mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 695D336X0015F2W | Vishay Intertech | 33uF 15V 1.2Ω ±20% 2414 Tantalum Capacitors ROHS | C1962164 | 2414 | Tape & Reel (TR) | 33uF | - | 15V | - | -55℃~+125℃ | 1.2Ω | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | T495D227K010ATE1007280 | KEMET | 220uF 10V 100mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961267 | 2917 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | TAJC106M035HNJ | Kyocera AVX | 10uF 35V 1.6Ω ±20% 2312 Tantalum Capacitors ROHS | C1961269 | 2312 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 1.6Ω | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | F910G227MCC | Kyocera AVX | 220uF 4V 250mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS | C1961272 | 2312 | Tape & Reel (TR) | 220uF | 500nA@20℃,1min | 4V | 265mA@100kHz | -55℃~+125℃ | 250mΩ@100kHz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | T491V157M006AT | KEMET | 150uF 6.3V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961273 | 2917 | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 700mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | F910J157MCC | Kyocera AVX | 150uF 6.3V 250mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS | C1961276 | 2312 | Tape & Reel (TR) | 150uF | 500nA@20℃,1min | 6.3V | 265mA@100kHz | -55℃~+125℃ | 250mΩ@100kHz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | T491V107K010AT | KEMET | 100uF 10V 700mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961278 | 2917 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 700mΩ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 695D226X9010E2T | Vishay Intertech | 22uF 10V 2Ω ±10% 2410 Tantalum Capacitors ROHS | C1961282 | 2410 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 2Ω | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D475X9016V2T | Vishay Intertech | 4.7uF 16V ±10% 1410 Tantalum Capacitors ROHS | C1961283 | 1410 | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR26HK106JBFA\HR | Vishay Intertech | 10uF 15V 667mΩ ±5% 2214 Tantalum Capacitors ROHS | C1970723 | 2214 | Tape & Reel (TR) | 10uF | - | 15V | - | -55℃~+125℃ | 667mΩ | ±5% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | CWR26HK336MCFZ\HR | Vishay Intertech | 33uF 15V 800mΩ ±20% 2214 Tantalum Capacitors ROHS | C1970725 | 2214 | Tape & Reel (TR) | 33uF | - | 15V | - | -55℃~+125℃ | 800mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 300
| 0 | CWR26HC107KBHB\HR | Vishay Intertech | 100uF 15V 180mΩ ±10% 2915 Tantalum Capacitors ROHS | C1970729 | 2915 | Tape & Reel (TR) | 100uF | - | 15V | - | -55℃~+125℃ | 180mΩ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSB475K035A1500 | Kyocera AVX | 4.7uF 35V 1.5Ω@100kHZ ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1961303 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 1.6uA@25℃,5min | 35V | 139mA@100kHz | -55℃~+125℃ | 1.5Ω@100kHZ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | CWR26HK106JBFC\PR | Vishay Intertech | 10uF 15V 667mΩ ±5% 2214 Tantalum Capacitors ROHS | C1970744 | 2214 | Tape & Reel (TR) | 10uF | - | 15V | - | -55℃~+125℃ | 667mΩ | ±5% |