Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 2500
0
592D475X0020A2T15HVishay Intertech
4.7uF 20V 3.8Ω ±20% 1507 Tantalum Capacitors ROHS
C19593671507Tape & Reel (TR)4.7uF-20V--55℃~+125℃3.8Ω±20%
Min: 1
Mult: 1
Full Reel: 500
0
F930J686KCCKyocera AVX
68uF 6.3V 800mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
C19593792312Tape & Reel (TR)68uF-6.3V--55℃~+125℃800mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2500
0
592D475X9016A2T15HVishay Intertech
4.7uF 16V 3.5Ω ±10% 1507 Tantalum Capacitors ROHS
C19593831507Tape & Reel (TR)4.7uF-16V--55℃~+125℃3.5Ω±10%
Min: 1
Mult: 1
Full Reel: 500
0
T495D336K025ATE200KEMET
33uF 25V 200mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19593852917Tape & Reel (TR)33uF-25V--55℃~+125℃200mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491D226K025AT2478KEMET
22uF 25V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19593872917Tape & Reel (TR)22uF-25V--55℃~+125℃800mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
0
593D226X0020D2TE3Vishay Intertech
22uF 20V 225mΩ ±20% 2917 Tantalum Capacitors ROHS
C19593942917Tape & Reel (TR)22uF-20V--55℃~+125℃225mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D685X9035D5B1E3Vishay Intertech
6.8uF 35V ±10% Plugin Tantalum Capacitors ROHS
C1959396PluginTape & Reel (TR)6.8uF-35V--55℃~+85℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D336X96R3CXB1Vishay Intertech
33uF 6.3V ±10% Plugin Tantalum Capacitors ROHS
C1959398PluginTape & Reel (TR)33uF-6.3V--55℃~+85℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D685X9035DXB1Vishay Intertech
6.8uF 35V ±10% Plugin Tantalum Capacitors ROHS
C1959399PluginTape & Reel (TR)6.8uF-35V--55℃~+85℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
T491C476M006AH4160KEMET
47uF 6.3V 1.5Ω ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19594042312Tape & Reel (TR)47uF-6.3V--55℃~+125℃1.5Ω±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D685X9025C6B1Vishay Intertech
6.8uF 25V ±10% Plugin Tantalum Capacitors ROHS
C1959407PluginTape & Reel (TR)6.8uF-25V--55℃~+85℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
TH3C686M010C1000Vishay Intertech
68uF 10V 1Ω ±20% 2312 Tantalum Capacitors ROHS
C19594132312Tape & Reel (TR)68uF-10V--55℃~+150℃±20%
Min: 1
Mult: 1
Full Reel: 2500
0
195D335X9016S2TVishay Intertech
3.3uF 16V ±10% 1507 Tantalum Capacitors ROHS
C19594351507Tape & Reel (TR)3.3uF-16V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 500
0
TR3C336M020C0350Vishay Intertech
33uF 20V 350mΩ ±20% 2312 Tantalum Capacitors ROHS
C19594382312Tape & Reel (TR)33uF-20V--55℃~+125℃350mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
0
TH3D107K010C0600Vishay Intertech
100uF 10V 600mΩ ±10% Tantalum Capacitors ROHS
C1959444-Tape & Reel (TR)100uF-10V--55℃~+150℃600mΩ±10%
Min: 1
Mult: 1
Full Reel: 2500
0
T491D476M010AH4996KEMET
47uF 10V 800mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19594542917Tape & Reel (TR)47uF-10V--55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 1000
0
199D476X06R3D6B1Vishay Intertech
47uF 6.3V ±20% Plugin Tantalum Capacitors ROHS
C1959471PluginTape & Reel (TR)47uF-6.3V--55℃~+85℃-±20%
Min: 1
Mult: 1
Full Reel: 2500
0
195D334X9025S2TVishay Intertech
330nF 25V ±10% 1507 Tantalum Capacitors ROHS
C19594951507Tape & Reel (TR)330nF-25V--55℃~+125℃-±10%
Min: 1
Mult: 1
Full Reel: 1000
0
199D226X0016D6B1Vishay Intertech
22uF 16V ±20% Plugin Tantalum Capacitors ROHS
C1959500PluginTape & Reel (TR)22uF-16V--55℃~+85℃-±20%
Min: 1
Mult: 1
Full Reel: 2500
0
592D156X96R3A2T15HVishay Intertech
15uF 6.3V 2.5Ω ±10% 1507 Tantalum Capacitors ROHS
C19595261507Tape & Reel (TR)15uF-6.3V--55℃~+125℃2.5Ω±10%
Min: 1
Mult: 1
Full Reel: 2000
0
T491A106K006AGKEMET
10uF 6.3V 4Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19595331206Tape & Reel (TR)10uF-6.3V--55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R127M020CSALVishay Intertech
120uF 20V 80mΩ ±20% 2824 Tantalum Capacitors ROHS
C19690852824Tape & Reel (TR)120uF-20V--55℃~+125℃80mΩ±20%
Min: 1
Mult: 1
Full Reel: 600
0
T95R127K020CSALVishay Intertech
120uF 20V 80mΩ ±10% 2824 Tantalum Capacitors ROHS
C19690912824Tape & Reel (TR)120uF-20V--55℃~+125℃80mΩ±10%
Min: 1
Mult: 1
Full Reel: 600
0
T95R336M035CSALVishay Intertech
33uF 35V 200mΩ ±20% 2824 Tantalum Capacitors ROHS
C19690942824Tape & Reel (TR)33uF-35V--55℃~+125℃200mΩ±20%
Min: 1
Mult: 1
Full Reel: 300
0
T95R157K020LZSSVishay Intertech
150uF 20V 140mΩ ±10% 2824 Tantalum Capacitors ROHS
C19691142824Tape & Reel (TR)150uF-20V--55℃~+125℃140mΩ±10%