Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3500
| 0 | TACL225M004RTA | Kyocera AVX | 2.2uF 4V 7.5Ω ±20% 0603 Tantalum Capacitors ROHS | C1961476 | 0603 | Tape & Reel (TR) | 2.2uF | - | 4V | - | -55℃~+125℃ | 7.5Ω | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-2071/TR | Vishay Intertech | 47uF 35V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1970803 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 47uF | - | 35V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | TPSD156K035H0300 | Kyocera AVX | 15uF 35V 300mΩ@100kHZ ±10% CASE-D-7343 Tantalum Capacitors ROHS | C1961484 | CASE-D-7343 | Tape & Reel (TR) | 15uF | - | 35V | - | -55℃~+125℃ | 300mΩ@100kHZ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 595D107X96R3B2T | Vishay Intertech | 100uF 6.3V 550mΩ ±10% 1611 Tantalum Capacitors ROHS | C1961488 | 1611 | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 550mΩ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-8358/TR | Vishay Intertech | 270nF 100V ±10% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1970813 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 270nF | - | 100V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-2058/TR | Vishay Intertech | 100uF 20V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1970819 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 594D685X9035C8T | Vishay Intertech | 6.8uF 35V 430mΩ ±10% 2812 Tantalum Capacitors ROHS | C1961524 | 2812 | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | 430mΩ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-2025/TR | Vishay Intertech | 220uF 10V ±10% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1970826 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPSB106K020H1000 | Kyocera AVX | 10uF 20V 1Ω@100kHZ ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1961533 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 2uA@25℃,5min | 20V | 117mA@100kHz | -55℃~+125℃ | 1Ω@100kHZ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | F931C476MNC | Kyocera AVX | 47uF 16V 700mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C1970830 | 2917 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 700mΩ@100kHz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 595D227X96R3C2T | Vishay Intertech | 220uF 6.3V 180mΩ ±10% 2812 Tantalum Capacitors ROHS | C1961535 | 2812 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 180mΩ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-8158/TR | Vishay Intertech | 68nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1970841 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 68nF | - | 50V | - | -55℃~+125℃ | - | ±5% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CWR26HK106KCFA\TR | Vishay Intertech | 10uF 15V 667mΩ ±10% 2214 Tantalum Capacitors ROHS | C1970844 | 2214 | Tape & Reel (TR) | 10uF | - | 15V | - | -55℃~+125℃ | 667mΩ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 595D336X0016B8T | Vishay Intertech | 33uF 16V 720mΩ ±20% 1611 Tantalum Capacitors ROHS | C1961537 | 1611 | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 720mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/03-3004/TR | Vishay Intertech | 100uF 6V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1970898 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 100uF | - | 6V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/03-3019/TR | Vishay Intertech | 47uF 10V ±10% Plugin,D4.7xL12mm Tantalum Capacitors ROHS | C1970899 | Plugin,D4.7xL12mm | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | T491D476M025ZG | KEMET | 47uF 25V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1961542 | 2917 | Tape & Reel (TR) | 47uF | - | 25V | - | -55℃~+125℃ | 700mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | CWR26HC107MCHZ\PR | Vishay Intertech | 100uF 15V 180mΩ ±20% 2915 Tantalum Capacitors ROHS | C1970907 | 2915 | Tape & Reel (TR) | 100uF | - | 15V | - | -55℃~+125℃ | 180mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-8161/TR | Vishay Intertech | 82nF 50V ±5% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1970908 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 82nF | - | 50V | - | -55℃~+125℃ | - | ±5% | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | CWR26HK336MCFA\PR | Vishay Intertech | 33uF 15V 800mΩ ±20% 2214 Tantalum Capacitors ROHS | C1970918 | 2214 | Tape & Reel (TR) | 33uF | - | 15V | - | -55℃~+125℃ | 800mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 173D106X9015WWE3 | Vishay Intertech | 10uF 15V ±10% Plugin,D4.6xL8.8mm Tantalum Capacitors ROHS | C1970926 | Plugin,D4.6xL8.8mm | Tape & Reel (TR) | 10uF | - | 15V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | CWR26HB336MCFA\PR | Vishay Intertech | 33uF 15V 800mΩ ±20% 2214 Tantalum Capacitors ROHS | C1970951 | 2214 | Tape & Reel (TR) | 33uF | - | 15V | - | -55℃~+125℃ | 800mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | M39003/01-8356/TR | Vishay Intertech | 220nF 100V ±20% Plugin,D3.4xL7.3mm Tantalum Capacitors ROHS | C1970955 | Plugin,D3.4xL7.3mm | Tape & Reel (TR) | 220nF | - | 100V | - | -55℃~+125℃ | - | ±20% | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | CWR26HC336MBFB\PR | Vishay Intertech | 33uF 15V 800mΩ ±20% 2214 Tantalum Capacitors ROHS | C1970964 | 2214 | Tape & Reel (TR) | 33uF | - | 15V | - | -55℃~+125℃ | 800mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | M39003/03-0272/TR | Vishay Intertech | 47uF 35V ±20% Plugin,D7.3xL17.4mm Tantalum Capacitors ROHS | C1970970 | Plugin,D7.3xL17.4mm | Tape & Reel (TR) | 47uF | - | 35V | - | -55℃~+125℃ | - | ±20% |