Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
1706
(0+0+1706)In Stock | TMCMB0G227MTRF | Vishay Intertech | 220uF 4V 1.1Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS | C1954120 | 1411 | Tape & Reel (TR) | 220uF | - | 4V | - | -55℃~+125℃ | 1.1Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1703
(0+0+1703)In Stock | 4TPE220MF | PANASONIC | 220uF 4V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C542280 | 2917 | Tape & Reel (TR) | 220uF | - | 4V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1702
(0+0+1702)In Stock | TRJB106K016RRJ | Kyocera AVX | 10uF 16V 2.2Ω ±10% 1411 Tantalum Capacitors ROHS | C1954015 | 1411 | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 2.2Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1693
(0+1448+245)In Stock
View marketplace suppliers’ inventory
| 593D107X9010D2TE3 | Vishay Intertech | 100uF 10V 100mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS | C962612 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 100mΩ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1690
(0+1690+0)In Stock | CA45-A-25V-2.2uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 25V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C2798027 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | - | 25V | - | - | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1688
(0+1688+0)In Stock | TAJR475M010RNJ | Kyocera AVX | 4.7uF 10V 9Ω ±20% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C516051 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+125℃ | 9Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1688
(0+222+1466)In Stock | CA45-D035K226T | Hunan Xiangyee in S&T | 22uF 35V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C126947 | CASE-D-7343 | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 700mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1687
(0+0+1687)In Stock | TMCMA0G227MTRF | Vishay Intertech | 220uF 4V 1.8Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1956471 | 1206 | Tape & Reel (TR) | 220uF | - | 4V | - | -55℃~+125℃ | 1.8Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1686
(0+1683+3)In Stock | T491B156K010AT | KEMET | 15uF 10V 2.5Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C452762 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 15uF | - | 10V | - | -55℃~+125℃ | 2.5Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1686
(0+1686+0)In Stock
View marketplace suppliers’ inventory
| T491B107K006AT | KEMET | 100uF 6.3V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C115391 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1675
(0+1672+3)In Stock | PXTD010M107E045STU | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 10V ±20% CASE-D-7343 Tantalum Capacitors ROHS | C882366 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 10V | - | - | - | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
1667
(0+269+1398)In Stock | CA45-C6R3K227T | Hunan Xiangyee in S&T | 220uF 6.3V 1.2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C123271 | CASE-C-6032 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1665
(0+1166+499)In Stock | TC211A476K006B | Sunlord | 47uF 6.3V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C191144 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 4Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1660
(0+0+1660)In Stock | F931A475MAA | Kyocera AVX | 4.7uF 10V 4Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1952973 | 1206 | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+125℃ | 4Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1655
(0+1655+0)In Stock | F931A476MAA | Kyocera AVX | 47uF 10V 2Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1952745 | 1206 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 2Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1650
(0+1650+0)In Stock | T495B226M016ATE700 | KEMET | 22uF 16V 700mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798070 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 700mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1642
(0+1640+2)In Stock | 25TQC22MYFT | PANASONIC | 22uF 25V 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347543 | 2917 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1638
(0+1638+0)In Stock | TPSB476K006R0250 | Kyocera AVX | 47uF 6.3V 250mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C444791 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 250mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1635
(0+1623+12)In Stock | TC212A226M010A | Sunlord | 22uF 10V 2.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C97062 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 2.5Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1632
(0+1632+0)In Stock | T491A106K010AT2478 | KEMET | 10uF 10V 3.8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110052 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 3.8Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1620
(0+1618+2)In Stock
View marketplace suppliers’ inventory
| TAJA106K006RNJ | Kyocera AVX | 10uF 6.3V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C99352 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 6.3V | - | -55℃~+125℃ | 4Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1610
(0+1600+10)In Stock | T491A475K006AT | KEMET | 4.7uF 6.3V 5.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600500 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 6.3V | - | -55℃~+125℃ | 5.5Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1610
(0+1604+6)In Stock | CA45-B035K105T | Hunan Xiangyee in S&T | 1uF 35V 4Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C128770 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 1uF | - | 35V | - | -55℃~+125℃ | 4Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1595
(0+0+1595)In Stock | CA45-A-10V-47uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C19089389 | CASE-A-3216-16(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1591
(0+0+1591)In Stock
Not recommended for new designs
| TCA1A335M8R | ROHM Semicon | 3.3uF 10V 4.9Ω ±20% 1206 Tantalum Capacitors ROHS | C3014175 | 1206 | Tape & Reel (TR) | 3.3uF | - | 10V | - | -55℃~+125℃ | 4.9Ω | ±20% |