Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D335X9010S2T | Vishay Intertech | 3.3uF 10V ±10% 1507 Tantalum Capacitors ROHS | C1959431 | 1507 | Tape & Reel (TR) | 3.3uF | - | 10V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D335X9016S2T | Vishay Intertech | 3.3uF 16V ±10% 1507 Tantalum Capacitors ROHS | C1959435 | 1507 | Tape & Reel (TR) | 3.3uF | - | 16V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D335X9004S2T | Vishay Intertech | 3.3uF 4V ±10% 1507 Tantalum Capacitors ROHS | C1959437 | 1507 | Tape & Reel (TR) | 3.3uF | - | 4V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | TR3C336M020C0350 | Vishay Intertech | 33uF 20V 350mΩ ±20% 2312 Tantalum Capacitors ROHS | C1959438 | 2312 | Tape & Reel (TR) | 33uF | - | 20V | - | -55℃~+125℃ | 350mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D685K035AH | KEMET | 6.8uF 35V 1.3Ω ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959440 | 2917 | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | 1.3Ω | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | TH3D107K010C0600 | Vishay Intertech | 100uF 10V 600mΩ ±10% Tantalum Capacitors ROHS | C1959444 | - | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+150℃ | 600mΩ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D335X0016S2T | Vishay Intertech | 3.3uF 16V ±20% 1507 Tantalum Capacitors ROHS | C1959445 | 1507 | Tape & Reel (TR) | 3.3uF | - | 16V | - | -55℃~+125℃ | - | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491D476M010AH4996 | KEMET | 47uF 10V 800mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959454 | 2917 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 800mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | T491D476M010AH4804 | KEMET | 47uF 10V 800mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959458 | 2917 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 800mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D476X06R3D6B1 | Vishay Intertech | 47uF 6.3V ±20% Plugin Tantalum Capacitors ROHS | C1959471 | Plugin | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+85℃ | - | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | T491B226K016AT2478 | KEMET | 22uF 16V 2.2Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959476 | 1411 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 2.2Ω | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | T491D226K016AH | KEMET | 22uF 16V 800mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959484 | 2917 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 800mΩ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 595D476X06R3A2T | Vishay Intertech | 47uF 6.3V 1.5Ω ±20% 1507 Tantalum Capacitors ROHS | C1959485 | 1507 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 1.5Ω | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C476M010AT7622 | KEMET | 47uF 10V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959486 | 2312 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 1.2Ω | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D226X9016DXB1 | Vishay Intertech | 22uF 16V ±10% Plugin Tantalum Capacitors ROHS | C1959488 | Plugin | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+85℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | T491C476K010AT4539 | KEMET | 47uF 10V 1.2Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959491 | 2312 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 1.2Ω | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | F971E156MNC | Kyocera AVX | 15uF 25V 700mΩ ±20% 2917 Tantalum Capacitors ROHS | C1959492 | 2917 | Tape & Reel (TR) | 15uF | - | 25V | - | -55℃~+125℃ | 700mΩ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | TPSY107M010R0200 | Kyocera AVX | 100uF 10V 200mΩ@100kHZ ±20% CASE-Y-7343-20(mm) Tantalum Capacitors ROHS | C1959493 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 200mΩ@100kHZ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D334X9025S2T | Vishay Intertech | 330nF 25V ±10% 1507 Tantalum Capacitors ROHS | C1959495 | 1507 | Tape & Reel (TR) | 330nF | - | 25V | - | -55℃~+125℃ | - | ±10% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 199D226X0016D6B1 | Vishay Intertech | 22uF 16V ±20% Plugin Tantalum Capacitors ROHS | C1959500 | Plugin | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+85℃ | - | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | T495D336M025ATE200 | KEMET | 33uF 25V 200mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959501 | 2917 | Tape & Reel (TR) | 33uF | - | 25V | - | -55℃~+125℃ | 200mΩ@100kHz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | TPSX107M010R0085 | Kyocera AVX | 100uF 10V 85mΩ@100kHZ ±20% CASE-X-7343-15(mm) Tantalum Capacitors ROHS | C1959505 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 85mΩ@100kHZ | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 195D225X0010S2T | Vishay Intertech | 2.2uF 10V ±20% 1507 Tantalum Capacitors ROHS | C1959509 | 1507 | Tape & Reel (TR) | 2.2uF | - | 10V | - | -55℃~+125℃ | - | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TPSC476K010S0350 | Kyocera AVX | 47uF 10V 350mΩ@100kHZ ±10% CASE-C-6032 Tantalum Capacitors ROHS | C1959510 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 350mΩ@100kHZ | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 592D226X9004A2T15H | Vishay Intertech | 22uF 4V 2.4Ω ±10% 1507 Tantalum Capacitors ROHS | C1959511 | 1507 | Tape & Reel (TR) | 22uF | - | 4V | - | -55℃~+125℃ | 2.4Ω | ±10% |