Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
1580
(0+0+1580)In Stock | CA45B-A-16V-2.2UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 16V 6Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C3202858 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | 500nA@25°C,5min | 16V | - | 6Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
1578
(0+1578+0)In Stock
View marketplace suppliers’ inventory
| 293D226X9016D2TE3 | Vishay Intertech | 22uF 16V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C215872 | CASE-D-7343 | Tape & Reel (TR) | 22uF | - | 16V | - | 800mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1577
(0+1577+0)In Stock | CA45-B-16V-4.7uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 16V 4Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C140403 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 4.7uF | - | 16V | - | 4Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1576
(0+1572+4)In Stock | T491A475K010AT | KEMET | 4.7uF 10V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117026 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 10V | - | 4Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1575
(0+0+1575)In Stock | TAJR105M025RNJ | Kyocera AVX | 1uF 25V 8Ω ±20% 0805 Tantalum Capacitors ROHS | C7356650 | 0805 | Tape & Reel (TR) | 1uF | - | 25V | - | 8Ω | -55℃~+125℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1561
(0+1553+8)In Stock | CA45-A-6.3V-22uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 6.3V 6Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C140378 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | - | 6.3V | - | 6Ω@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1551
(0+1551+0)In Stock | TAJA475M025RNJ | Kyocera AVX | 4.7uF 25V 3.1Ω ±20% 1206 Tantalum Capacitors ROHS | C1952867 | 1206 | Tape & Reel (TR) | 4.7uF | - | 25V | - | 3.1Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1542
(0+1021+521)In Stock | 6TAE150M | PANASONIC | 150uF 6.3V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS | C179786 | - | Tape & Reel (TR) | 150uF | - | 6.3V | - | 25mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1537
(0+1537+0)In Stock | T55B106M016C0100 | Vishay Intertech | 10uF 16V 100mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158234 | 1411 | Tape & Reel (TR) | 10uF | - | 16V | - | 100mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1535
(0+1535+0)In Stock | CA45-B-10V-47uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 10V 2.4Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C140368 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | 2.4Ω@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
1531
(0+1518+13)In Stock
View marketplace suppliers’ inventory
| TAJC476K010RNJ | Kyocera AVX | 47uF 10V 1.2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C100121 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 10V | - | 1.2Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1519
(0+1519+0)In Stock | 6TPE100MZB | PANASONIC | 100uF 6.3V 35mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C427195 | 1411 | Tape & Reel (TR) | 100uF | - | 6.3V | - | 35mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1518
(0+1515+3)In Stock | TC211A226K006Y | Sunlord | 22uF 6.3V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C135574 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | - | 6.3V | - | 4Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1510
(0+1491+19)In Stock | T494A106M016AT | KEMET | 10uF 16V 3Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798061 | 1206 | Tape & Reel (TR) | 10uF | - | 16V | - | 3Ω | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1508
(0+1508+0)In Stock | TPSB226K020R0400 | Kyocera AVX | 22uF 20V 400mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C308917 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 20V | - | 400mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1507
(0+295+1212)In Stock | CA45-D010K227T | Hunan Xiangyee in S&T | 220uF 10V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C123269 | CASE-D-7343 | Tape & Reel (TR) | 220uF | - | 10V | - | 500mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1501
(0+0+1501)In Stock
View marketplace suppliers’ inventory
| 293D226X96R3A2TE3 | Vishay Intertech | 22uF 6.3V 2.9Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C2980148 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | - | 6.3V | - | 2.9Ω | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1500
(0+0+1500)In Stock | CA45-B016K335T | Hunan Xiangyee in S&T | 1210 Tantalum Capacitors ROHS | C18185993 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1495
(0+1482+13)In Stock | CA45B-A-10V-22uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 10V 4.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C141305 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | 4.5Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1491
(0+1491+0)In Stock | CA45A-A-16V-2.2UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 16V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976909 | SMD,1.6x3.2mm | Tape & Reel (TR) | 2.2uF | - | 16V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1489
(0+1488+1)In Stock | CA45-A010K476T | Hunan Xiangyee in S&T | 47uF 10V 2Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C127069 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | 2Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1488
(0+1488+0)In Stock | T494A106M020AT | KEMET | 10uF 20V 3Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954253 | 1206 | Tape & Reel (TR) | 10uF | - | 20V | - | 3Ω | -55℃~+125℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1481
(0+1481+0)In Stock | TC211A105K016Y | Sunlord | 1uF 16V 10Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128321 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | - | 16V | - | 10Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1478
(0+0+1478)In Stock | TR3B476K6R3C0500 | Vishay Intertech | 47uF 6.3V 500mΩ ±10% 1411 Tantalum Capacitors ROHS | C1954980 | 1411 | Tape & Reel (TR) | 47uF | - | 6.3V | - | 500mΩ | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1478
(0+1478+0)In Stock | TPSA106K010R1800 | Kyocera AVX | 10uF 10V 1.8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C213007 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | 1.8Ω@100kHz | -55℃~+125℃ | ±10% |