Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
1475
(0+1475+0)In Stock | TAJA226M016RNJ | Kyocera AVX | 22uF 16V 2.3Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C6328904 | 1206 | Tape & Reel (TR) | 22uF | 16V | 2.3Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5 |
1474
(0+1474+0)In Stock | 178MU0025 | KNSCHA | 1uF 35V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164666 | Plugin,P=2.54mm | Bag-packed | 1uF | 35V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1471
(0+1163+308)In Stock | 293D334X9035A2TE3 | Vishay Intertech | 330nF 35V 13Ω ±10% 1206 Tantalum Capacitors ROHS | C1953299 | 1206 | Tape & Reel (TR) | 330nF | 35V | 13Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1468
(0+140+1328)In Stock | TAJB107M004RNJ | Kyocera AVX | 100uF 4V 900mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C2972215 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 4V | 900mΩ@100kHz | -55℃~+125℃ | ±20% | 4uA@25℃,5min | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1462
(0+1458+4)In Stock | TC212B226K016Y | Sunlord | 22uF 16V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C112594 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 16V | 1.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1453
(0+1453+0)In Stock | CA45A-B-16V-22UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 16V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976913 | SMD,2.8x3.5mm | Tape & Reel (TR) | 22uF | 16V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1449
(0+1444+5)In Stock | TAJP106K010RNJ | Kyocera AVX | 10uF 10V 6Ω@100kHz ±10% CASE-P-2012-15(mm) Tantalum Capacitors ROHS | C118763 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 10uF | 10V | 6Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1447
(0+1445+2)In Stock | CA45B-B-50V-1UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 1uF 50V 6Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C3202852 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 1uF | 50V | 6Ω@100kHz | -55℃~+125℃ | ±10% | 500nA@25°C,5min | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1444
(0+1444+0)In Stock | TC212B107K006Y | Sunlord | 100uF 6.3V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C110173 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 6.3V | 1.5Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1440
(0+0+1440)In Stock | T491A106M016AT | KEMET | 10uF 16V 3Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C118990 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | 3Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1438
(0+0+1438)In Stock | TPSB226K010T0700 | Kyocera AVX | 22uF 10V 700mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS | C1953553 | 1411 | Tape & Reel (TR) | 22uF | 10V | 700mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1437
(0+1434+3)In Stock | CA45-B-25V-10uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 25V 6Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C140404 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 25V | 6Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1431
(0+1428+3)In Stock | T58W9476M6R3C0200 | Vishay Intertech | 47uF 6.3V 200mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS | C3008877 | 0805 | Tape & Reel (TR) | 47uF | 6.3V | 200mΩ@100kHz | -55℃~+105℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1425
(0+0+1425)In Stock | TCTP1C106M8R | Kyocera AVX | 10uF 16V ±20% CASE-P-2012-15(mm) Tantalum Capacitors ROHS | C19064560 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 10uF | 16V | - | -55℃~+125℃ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1420
(0+0+1420)In Stock | TLJA227M004R1100 | Kyocera AVX | 220uF 4V 1.1Ω ±20% 1206 Tantalum Capacitors ROHS | C1953117 | 1206 | Tape & Reel (TR) | 220uF | 4V | 1.1Ω | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1409
(0+1409+0)In Stock | TC211B476K006Y | Sunlord | 47uF 6.3V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C128325 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 6.3V | 3Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1405
(0+0+1405)In Stock | TC212B335M035Y | Sunlord | 3.3uF 35V 3Ω@100kHz ±20% CASE-A-3528 Tantalum Capacitors ROHS | C2982933 | CASE-A-3528 | Tape & Reel (TR) | 3.3uF | 35V | 3Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1400
(0+0+1400)In Stock | TAJB156K010RNJ | Kyocera AVX | 15uF 10V 2.8Ω ±10% 1411 Tantalum Capacitors ROHS | C1953614 | 1411 | Tape & Reel (TR) | 15uF | 10V | 2.8Ω | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1399
(0+1397+2)In Stock | CA45-A-25V-4.7uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 25V 6Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C129569 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 25V | 6Ω@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1398
(0+1396+2)In Stock | TC212A226M006B | Sunlord | 22uF 6.3V 2.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C124862 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 6.3V | 2.5Ω@100kHz | -55℃~+125℃ | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1388
(0+0+1388)In Stock | 293D226X9016C2WE3 | Vishay Intertech | Tantalum Capacitors ROHS | C3009339 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1388
(0+0+1388)In Stock | CA45B-A-25V-2.2UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 25V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976911 | SMD,2.8x3.5mm | Tape & Reel (TR) | 2.2uF | 25V | - | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1386
(0+1386+0)In Stock
View marketplace suppliers’ inventory
| TAJD156K035RNJ | Kyocera AVX | 15uF 35V 900mΩ ±10% 2917 Tantalum Capacitors ROHS | C1953443 | 2917 | Tape & Reel (TR) | 15uF | 35V | 900mΩ | -55℃~+125℃ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1377
(0+1377+0)In Stock
View marketplace suppliers’ inventory
| TPSC107K010R0100 | Kyocera AVX | 100uF 10V 100mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C183034 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 10V | 100mΩ@100kHz | -55℃~+125℃ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1376
(0+1259+117)In Stock | TC211A106K016B | Sunlord | 10uF 16V 7Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C154161 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | 7Ω@100kHz | -55℃~+125℃ | ±10% | - | - |