Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
1367
(0+1367+0)In Stock | TC212A225M016Y | Sunlord | 2.2uF 16V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C177800 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1366
(0+0+1366)In Stock | T520A106M010ATE080 | KEMET | 10uF 10V 80mΩ@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C156456 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+105℃ | 80mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1365
(0+305+1060)In Stock | TC212B106K020B | Sunlord | 10uF 20V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124853 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 20V | -55℃~+125℃ | 2Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1358
(0+0+1358)In Stock | T491B475M016AT | KEMET | 4.7uF 16V 3.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600513 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 3.5Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1351
(0+782+569)In Stock
View marketplace suppliers’ inventory
| 293D106X96R3A2TE3 | Vishay Intertech | 10uF 6.3V 3.4Ω ±10% 1206 Tantalum Capacitors ROHS | C1952798 | 1206 | Tape & Reel (TR) | 10uF | 6.3V | -55℃~+125℃ | 3.4Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1347
(0+344+1003)In Stock | CA45-D016M107T | Hunan Xiangyee in S&T | 100uF 16V 700mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C126956 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 700mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1347
(0+1347+0)In Stock | CA45-A-16V-1μF-K | TORCH | 1uF 16V 8Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C503888 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 1uF | 16V | -55℃~+125℃ | 8Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1344
(0+1341+3)In Stock | T495D107K010ATE100 | KEMET | 100uF 10V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122321 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 100mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1342
(0+0+1342)In Stock | TC212A335M016Y | Sunlord | 3.3uF 16V 5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C2983027 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | 16V | -55℃~+125℃ | 5Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1333
(0+1333+0)In Stock | CA45B-B-35V-4.7UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 35V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976929 | SMD,2.8x3.5mm | Tape & Reel (TR) | 4.7uF | 35V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1332
(0+1324+8)In Stock | TPSA106K006R1500 | Kyocera AVX | 10uF 6.3V 1.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C124894 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 6.3V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
1330
(0+1330+0)In Stock | T491C107K010AT | KEMET | 100uF 10V 1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116618 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 1Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1329
(0+0+1329)In Stock | 2TPE330MAFB | PANASONIC | 330uF 2V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS | C139565 | - | Tape & Reel (TR) | 330uF | 2V | -55℃~+105℃ | 15mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1328
(0+1324+4)In Stock | TAJR105K010RNJ | Kyocera AVX | 1uF 10V 25Ω@100kHz ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C444768 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 1uF | 10V | -55℃~+125℃ | 25Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1322
(0+1303+19)In Stock | T491B106K010AT | KEMET | 10uF 10V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122270 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1319
(0+1306+13)In Stock
View marketplace suppliers’ inventory
| TPSB106K016R0500 | Kyocera AVX | 10uF 16V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124892 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1310
(0+1309+1)In Stock | CA45A-A-25V-2.2UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 25V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976910 | SMD,1.6x3.2mm | Tape & Reel (TR) | 2.2uF | 25V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1303
(0+1286+17)In Stock | TAJA105M050RNJ | Kyocera AVX | 1uF 50V 6.6Ω ±20% 1206 Tantalum Capacitors ROHS | C1952913 | 1206 | Tape & Reel (TR) | 1uF | 50V | -55℃~+125℃ | 6.6Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1300
(0+1293+7)In Stock | TC211B157M006Y | Sunlord | 150uF 6.3V 1Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C128323 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 150uF | 6.3V | -55℃~+125℃ | 1Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1299
(0+0+1299)In Stock | T55B227M6R3C0035 | Vishay Intertech | 220uF 6.3V 35mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158369 | 1411 | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+105℃ | 35mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1299
(0+1299+0)In Stock | T520B227M006ATE025 | KEMET | 220uF 6.3V 25mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212684 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+125℃ | 25mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1291
(0+1291+0)In Stock | TPSB226K020R0600 | Kyocera AVX | 22uF 20V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C308908 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 20V | -55℃~+125℃ | 600mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1286
(0+336+950)In Stock | 10TPB220ML | PANASONIC | 220uF 10V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347545 | 2917 | Tape & Reel (TR) | 220uF | 10V | -55℃~+105℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1284
(0+1240+44)In Stock | CA45-A010K226T | Hunan Xiangyee in S&T | 22uF 10V 3Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C122643 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1281
(0+1281+0)In Stock | TPSA106M016R1000 | Kyocera AVX | 10uF 16V 1Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C282117 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 1Ω@100kHz | ±20% | - | - |