Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
1264
(0+1264+0)In Stock | 593D106X9010A2TE3 | Vishay Intertech | 10uF 10V 2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C139562 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 2Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1263
(0+0+1263)In Stock | T450B14760JMAP1 | FH (Guangdong Fenghua Advanced Tech) | 47uF 6.3V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C5120057 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | - | ±20% | 500nA@25°C,1min | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1263
(0+1263+0)In Stock | TAJD336K035RNJ | Kyocera AVX | 33uF 35V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C87623 | CASE-D-7343 | Tape & Reel (TR) | 33uF | 35V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1261
(0+311+950)In Stock | 10TPB220ML | PANASONIC | 220uF 10V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347545 | 2917 | Tape & Reel (TR) | 220uF | 10V | -55℃~+105℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1259
(0+1246+13)In Stock
View marketplace suppliers’ inventory
| TPSB106K016R0500 | Kyocera AVX | 10uF 16V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124892 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1252
(0+248+1004)In Stock | T491A335G010AT | KEMET | 3.3uF 10V 5.5Ω@100kHZ ±2% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2962084 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | 10V | -55℃~+125℃ | 5.5Ω@100kHZ | ±2% | 500nA@25℃,5min | 117mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1245
(0+1245+0)In Stock | 6TPC47MB | PANASONIC | 47uF 6.3V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS | C165269 | - | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+105℃ | 70mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1232
(0+1231+1)In Stock
Not recommended for new designs
| TC211A226M010Y | Sunlord | 22uF 10V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128302 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1231
(0+1190+41)In Stock | TC211A106M010Y | Sunlord | 10uF 10V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128287 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1230
(0+0+1230)In Stock | 293D334X9050B2TE3 | Vishay Intertech | 330nF 50V 10Ω ±10% 1411 Tantalum Capacitors ROHS | C1955224 | 1411 | Tape & Reel (TR) | 330nF | 50V | -55℃~+125℃ | 10Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1222
(0+1216+6)In Stock | TAJB476K010TNJ | Kyocera AVX | 47uF 10V 1Ω@100kHz ±10% 1411 Tantalum Capacitors ROHS | C1952786 | 1411 | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 1Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
1212
(0+0+1212)In Stock | CA45-C025K106T | Hunan Xiangyee in S&T | 10uF 25V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C201142 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1211
(0+1205+6)In Stock
View marketplace suppliers’ inventory
| 293D475X9016B2TE3 | Vishay Intertech | 4.7uF 16V 2.9Ω ±10% 1411 Tantalum Capacitors ROHS | C1952816 | 1411 | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 2.9Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1210
(0+0+1210)In Stock | 178MU0001 | KNSCHA | 1uF 35V 7.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C5632425 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 1uF | 35V | - | 7.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1210
(0+0+1210)In Stock | CA45A-B-10V-33UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 33uF 10V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976921 | SMD,2.8x3.5mm | Tape & Reel (TR) | 33uF | 10V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1207
(0+0+1207)In Stock | 2R5TPE220MUB | PANASONIC | 220uF 2.5V 30mΩ@100kHz ±20% SMD,3.5x2.8x1.9mm Tantalum Capacitors ROHS | C2972126 | SMD,3.5x2.8x1.9mm | Tape & Reel (TR) | 220uF | 2.5V | -55℃~+105℃ | 30mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1207
(0+1207+0)In Stock | TCJA106M010R0300 | Kyocera AVX | 10uF 10V 300mΩ@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C194305 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 300mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1196
(0+1193+3)In Stock | PXTB006M107E055STU | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 6.3V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2690530 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 100uF | 6.3V | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1195
(0+0+1195)In Stock | CA45-B016K156T | Hunan Xiangyee in S&T | 1210 Tantalum Capacitors ROHS | C18185992 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1194
(0+0+1194)In Stock
View marketplace suppliers’ inventory
| T55B107M6R3C0040 | Vishay Intertech | 100uF 6.3V 40mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158743 | 1411 | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+105℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1194
(0+573+621)In Stock | T491A335M006AT | KEMET | 3.3uF 6.3V 7Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798037 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | 6.3V | -55℃~+125℃ | 7Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1185
(0+1185+0)In Stock | T491A475K020AT | KEMET | 4.7uF 20V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122268 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 20V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1180
(0+0+1180)In Stock | CA45-B6R3K157T | Hunan Xiangyee in S&T | 1210 Tantalum Capacitors ROHS | C18185997 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1171
(0+1171+0)In Stock | CA45-A-16V-2.2uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 16V 12Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C688947 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 12Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1170
(0+1170+0)In Stock | 2R5TPE470M7 | PANASONIC | 470uF 2.5V 7mΩ@100kHz ±20% Tantalum Capacitors ROHS | C147773 | - | Tape & Reel (TR) | 470uF | 2.5V | -55℃~+105℃ | 7mΩ@100kHz | ±20% | - | - |