Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
1158
(0+1155+3)In Stock | 2TPE470MAFB | PANASONIC | 470uF 2V 15mΩ@100kHz ±20% Tantalum Capacitors ROHS | C403805 | - | Tape & Reel (TR) | 470uF | 2V | -55℃~+105℃ | 15mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1156
(0+1153+3)In Stock
Not recommended for new designs
| TC212B106K016B | Sunlord | 10uF 16V 800mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124855 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 800mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1150
(0+0+1150)In Stock | 293D336X96R3B2TE3 | Vishay Intertech | 33uF 6.3V 1.9Ω ±10% 1411 Tantalum Capacitors ROHS | C1955219 | 1411 | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 1.9Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1150
(0+1150+0)In Stock
View marketplace suppliers’ inventory
| T520B337M2R5ATE009 | KEMET | 330uF 2.5V 9mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696807 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 330uF | 2.5V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1145
(0+0+1145)In Stock | CA45B-B-25V-4.7UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 25V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976927 | SMD,2.8x3.5mm | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1143
(0+1143+0)In Stock | T491D226K025AT | KEMET | 22uF 25V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122303 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 25V | -55℃~+125℃ | 800mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1139
(0+1139+0)In Stock | CA45A-P-6.3V-10UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 6.3V ±10% SMD,1.25x2mm Tantalum Capacitors ROHS | C2976905 | SMD,1.25x2mm | Tape & Reel (TR) | 10uF | 6.3V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1138
(0+0+1138)In Stock | T491B335M020AT | KEMET | 3.3uF 20V 3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600510 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 3.3uF | 20V | -55℃~+125℃ | 3Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1137
(0+1084+53)In Stock | ETPSF270M6E | PANASONIC | 270uF 2.5V 6mΩ@500kHz ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C710122 | SMD,2.8x3.5mm | Tape & Reel (TR) | 270uF | 2.5V | -55℃~+105℃ | 6mΩ@500kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1136
(0+1136+0)In Stock | 2R5TPE220MLB | PANASONIC | 220uF 2.5V 21mΩ@100kHz ±20% Tantalum Capacitors ROHS | C347593 | - | Tape & Reel (TR) | 220uF | 2.5V | -55℃~+105℃ | 21mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1135
(0+1133+2)In Stock
View marketplace suppliers’ inventory
| TAJC337M006RNJ | Kyocera AVX | 330uF 6.3V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C444758 | CASE-C-6032 | Tape & Reel (TR) | 330uF | 6.3V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1135
(0+0+1135)In Stock | CA45-A016K226T | Hunan Xiangyee in S&T | 22uF 16V ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C2761437 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | 16V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1125
(0+0+1125)In Stock | TAJA475M010TNJ | Kyocera AVX | 4.7uF 10V 5Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C5346756 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 10V | -55℃~+125℃ | 5Ω | ±20% | 500nA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1119
(0+1119+0)In Stock
View marketplace suppliers’ inventory
| T491D227K010AT | KEMET | 220uF 10V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116577 | CASE-D-7343 | Tape & Reel (TR) | 220uF | 10V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1117
(0+457+660)In Stock | TC211B476M006Y | Sunlord | 47uF 6.3V 3Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C128326 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 3Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1117
(0+1117+0)In Stock | T495X477K010ATE100 | KEMET | 470uF 10V 100mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600572 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 470uF | 10V | -55℃~+125℃ | 100mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
1116
(0+633+483)In Stock
View marketplace suppliers’ inventory
| 293D106X9016C2TE3 | Vishay Intertech | 10uF 16V 1.8Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C130372 | CASE-C-6032 | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 1.8Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1116
(0+659+457)In Stock | T491A225K025AT | KEMET | 2.2uF 25V 7Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122263 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 25V | -55℃~+125℃ | 7Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1111
(0+1111+0)In Stock | TC211A475M020Y | Sunlord | 4.7uF 20V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128331 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 20V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1108
(0+17+1091)In Stock | TC211A225M016Y | Sunlord | 2.2uF 16V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128312 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 6Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1103
(0+1101+2)In Stock | TC211A336M010Y | Sunlord | 33uF 10V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128346 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 10V | -55℃~+125℃ | 6Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1101
(0+1065+36)In Stock | TCJB107M006R0070 | Kyocera AVX | 100uF 6.3V 70mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C8026 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+105℃ | 70mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1100
(0+1070+30)In Stock | CA45-B-10V-22uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 10V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C140412 | SMD,2.8x3.5mm | Tape & Reel (TR) | 22uF | 10V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1100
(0+0+1100)In Stock | CA45-D6R3K477T | Hunan Xiangyee in S&T | 470uF 6.3V 400mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C123270 | CASE-D-7343 | Tape & Reel (TR) | 470uF | 6.3V | -55℃~+125℃ | 400mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1095
(0+1092+3)In Stock | T498A475K010ATE2K9 | KEMET | 4.7uF 10V 2.9Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952956 | 1206 | Tape & Reel (TR) | 4.7uF | 10V | -55℃~+150℃ | 2.9Ω | ±10% | - | - |