Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
1088
(0+1081+7)In Stock | TC212B227M006Y | Sunlord | 220uF 6.3V 700mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C3039772 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | - | 6.3V | - | 700mΩ@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1080
(0+883+197)In Stock | CA45-A-10V-33uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 33uF 10V 6Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C140402 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 33uF | - | 10V | - | 6Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1077
(0+0+1077)In Stock | 10TPB220M | PANASONIC | 220uF 10V 40mΩ@100kHz ±20% Tantalum Capacitors ROHS | C242173 | - | Tape & Reel (TR) | 220uF | - | 10V | - | 40mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1071
(0+13+1058)In Stock | TMCMB0E477MTRF | Vishay Intertech | 470uF 2.5V 1.1Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS | C1953541 | 1411 | Tape & Reel (TR) | 470uF | - | 2.5V | - | 1.1Ω@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1064
(0+1054+10)In Stock | TC211B475K016Y | Sunlord | 4.7uF 16V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C128341 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 16V | - | 3.5Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1062
(0+1062+0)In Stock | CA45-B-25V-10μF-K | TORCH | 10uF 25V 2.5Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C503897 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | - | 25V | - | 2.5Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1056
(0+1054+2)In Stock | TC211A225K035Y | Sunlord | 2.2uF 35V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C232477 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | - | 35V | - | 6Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1055
(0+1033+22)In Stock | TPSB476K010T0250 | Kyocera AVX | 47uF 10V 250mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C308900 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | - | 10V | - | 250mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1 |
1051
(0+51+1000)In Stock | 178MU0034 | KNSCHA | 22uF 35V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164675 | Plugin,P=2.54mm | Bag-packed | 22uF | - | 35V | - | - | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1040
(0+1038+2)In Stock | 293D225X9010A2TE3 | Vishay Intertech | 2.2uF 10V 6.3Ω ±10% 1206 Tantalum Capacitors ROHS | C1966380 | 1206 | Tape & Reel (TR) | 2.2uF | - | 10V | - | 6.3Ω | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1035
(0+312+723)In Stock | TAJD106K050RNJ | Kyocera AVX | 10uF 50V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C89596 | CASE-D-7343 | Tape & Reel (TR) | 10uF | - | 50V | - | 800mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1030
(0+1028+2)In Stock | TC211A335M016Y | Sunlord | 3.3uF 16V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128298 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | - | 16V | - | 6Ω@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1029
(0+1026+3)In Stock
View marketplace suppliers’ inventory
| T491A105K025AT | KEMET | 1uF 25V 8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C123716 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | - | 25V | - | 8Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1027
(0+1027+0)In Stock | TPSB105K035R2000 | Kyocera AVX | 1uF 35V 2Ω@100kHZ ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1953045 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1uF | 500nA@25℃,5min | 35V | 82mA@100kHz | 2Ω@100kHZ | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1021
(0+0+1021)In Stock | T55B156M025C0100 | Vishay Intertech | 15uF 25V 100mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158533 | 1411 | Tape & Reel (TR) | 15uF | - | 25V | - | 100mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1019
(0+1019+0)In Stock | TAJB226M010RNJ | Kyocera AVX | 22uF 10V 2.4Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C89246 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | 2.4Ω@100kHz | -55℃~+125℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 800
|
1013
(0+1013+0)In Stock
View marketplace suppliers’ inventory
| T55V107M016C0050 | Vishay Intertech | 100uF 16V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158270 | 2917 | Tape & Reel (TR) | 100uF | - | 16V | - | 50mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1004
(0+1001+3)In Stock | TPSB107K006R0250 | Kyocera AVX | 100uF 6.3V 250mΩ ±10% 1210 Tantalum Capacitors ROHS | C597710 | 1210 | Tape & Reel (TR) | 100uF | - | 6.3V | - | 250mΩ | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1002
(0+1001+1)In Stock | TC212A106K006Y | Sunlord | 10uF 6.3V 2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C177743 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | - | 6.3V | - | 2Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1000
(0+997+3)In Stock | TAJB336K010RNJ | Kyocera AVX | 33uF 10V 1.8Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7202 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | - | 10V | - | 1.8Ω@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+1000+0)In Stock | T520V337M2R5ATE015 | KEMET | 330uF 2.5V 15mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C156465 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 330uF | - | 2.5V | - | 15mΩ@100kHz | -55℃~+105℃ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
999
(0+999+0)In Stock | CA45-C020K686T | Hunan Xiangyee in S&T | Tantalum Capacitors ROHS | C3040825 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
997
(0+0+997)In Stock | CA45-E016K227T | Hunan Xiangyee in S&T | 220uF 16V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C235378 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 220uF | - | 16V | - | 500mΩ@100kHz | -55℃~+125℃ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
994
(0+0+994)In Stock | 293D226X0010B2TE3 | Vishay Intertech | 22uF 10V 1.9Ω ±20% 1411 Tantalum Capacitors ROHS | C1955187 | 1411 | Tape & Reel (TR) | 22uF | - | 10V | - | 1.9Ω | -55℃~+125℃ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
994
(0+986+8)In Stock | TC212A226M010Y | Sunlord | 22uF 10V 2.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C132542 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | 2.5Ω@100kHz | -55℃~+125℃ | ±20% |