Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
990
(0+990+0)In Stock | TC211B227K006A | Sunlord | 220uF 6.3V 1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C112095 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+125℃ | 1Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
989
(0+989+0)In Stock | T495D686K020ATE150 | KEMET | 68uF 20V 150mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952808 | 2917 | Tape & Reel (TR) | 68uF | 20V | -55℃~+125℃ | 150mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
987
(0+0+987)In Stock | CA45-E016K227T | Hunan Xiangyee in S&T | 220uF 16V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C235378 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 220uF | 16V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
985
(0+985+0)In Stock | T520V477M2R5ATE006 | KEMET | 470uF 2.5V 6mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212705 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 470uF | 2.5V | -55℃~+125℃ | 6mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
983
(0+483+500)In Stock | CA45-D035K336T | Hunan Xiangyee in S&T | 33uF 35V ±10% CASE-D-7343 Tantalum Capacitors ROHS | C571271 | CASE-D-7343 | Tape & Reel (TR) | 33uF | 35V | - | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
975
(0+971+4)In Stock | CA45B-A-16V-10uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 16V 3Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C136813 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
974
(0+0+974)In Stock | 2TPSF270M6E | PANASONIC | 270uF 2V ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C347535 | SMD,2.8x3.5mm | Tape & Reel (TR) | 270uF | 2V | -55℃~+105℃ | - | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
974
(0+974+0)In Stock | T55B477M2R5C0025 | Vishay Intertech | 470uF 2.5V 25mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C4980165 | 1411 | Tape & Reel (TR) | 470uF | 2.5V | -55℃~+105℃ | 25mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
972
(0+961+11)In Stock | CA45A-B-6.3V-68UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 68uF 6.3V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976933 | SMD,2.8x3.5mm | Tape & Reel (TR) | 68uF | 6.3V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
969
(0+969+0)In Stock | CA55-B016M226T | Hunan Xiangyee in S&T | 22uF 16V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C568914 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | 16V | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
969
(0+965+4)In Stock | T491C336K016AT | KEMET | 33uF 16V 1.2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122296 | CASE-C-6032 | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
968
(0+184+784)In Stock | TC212A335K016Y | Sunlord | 3.3uF 16V 5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C165112 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | 16V | -55℃~+125℃ | 5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
967
(0+940+27)In Stock | 6TPE150MAZB | PANASONIC | 150uF 6.3V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS | C79110 | - | Tape & Reel (TR) | 150uF | 6.3V | -55℃~+105℃ | 35mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
966
(0+466+500)In Stock
View marketplace suppliers’ inventory
| 293D476X9020D2TE3 | Vishay Intertech | 47uF 20V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C180483 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 20V | -55℃~+125℃ | 700mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
964
(0+959+5)In Stock | T491A105M016AT | KEMET | 1uF 16V 10Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600493 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | 16V | -55℃~+125℃ | 10Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
960
(0+0+960)In Stock | 293D225X0025B2TE3 | Vishay Intertech | 2.2uF 25V 3.8Ω ±20% 1411 Tantalum Capacitors ROHS | C4983685 | 1411 | Tape & Reel (TR) | 2.2uF | 25V | -55℃~+125℃ | 3.8Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
955
(0+953+2)In Stock | CA45B-B-6.3V-100UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 6.3V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976908 | SMD,2.8x3.5mm | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
949
(0+2+947)In Stock | 16TQC47MW | PANASONIC | 47uF 16V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C427177 | 2917 | Tape & Reel (TR) | 47uF | 16V | -55℃~+105℃ | 40mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
948
(0+927+21)In Stock
View marketplace suppliers’ inventory
| 293D225X9025B2TE3 | Vishay Intertech | 2.2uF 25V 3.8Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C215887 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.2uF | 25V | -55℃~+125℃ | 3.8Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
933
(0+930+3)In Stock | T491B105K050AT | KEMET | 1uF 50V 6Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600503 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1uF | 50V | -55℃~+125℃ | 6Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
929
(0+929+0)In Stock | TAJB475M035RNJ | Kyocera AVX | 4.7uF 35V 3.1Ω ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1952835 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 35V | -55℃~+125℃ | 3.1Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
925
(0+925+0)In Stock | TAJA226M010TNJ | Kyocera AVX | 22uF 10V 3Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C5346755 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 3Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
915
(0+678+237)In Stock
View marketplace suppliers’ inventory
| 293D476X9016C2TE3 | Vishay Intertech | 47uF 16V 1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C129697 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 1Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
913
(0+910+3)In Stock | CA45A-A-35V-0.1UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 100nF 35V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976899 | SMD,1.6x3.2mm | Tape & Reel (TR) | 100nF | 35V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
912
(0+912+0)In Stock | CA45-A010K336T | Hunan Xiangyee in S&T | 33uF 10V 2.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C124031 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 33uF | 10V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | - | - |