Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
910
(0+910+0)In Stock | 293D105X9016A2TE3 | Vishay Intertech | 1uF 16V 9.3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C162327 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | 16V | -55℃~+125℃ | 9.3Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
903
(0+903+0)In Stock | 2R5TPF680M6L | PANASONIC | 680uF 2.5V 6mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347555 | 2917 | Tape & Reel (TR) | 680uF | 2.5V | -55℃~+105℃ | 6mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
903
(0+886+17)In Stock | TAJA105M050RNJ | Kyocera AVX | 1uF 50V 6.6Ω ±20% 1206 Tantalum Capacitors ROHS | C1952913 | 1206 | Tape & Reel (TR) | 1uF | 50V | -55℃~+125℃ | 6.6Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
902
(0+0+902)In Stock | TAJR105K025RNJ | Kyocera AVX | 1uF 25V 8Ω ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C308813 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 1uF | 25V | -55℃~+125℃ | 8Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
898
(0+877+21)In Stock
View marketplace suppliers’ inventory
| 293D225X9025B2TE3 | Vishay Intertech | 2.2uF 25V 3.8Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C215887 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.2uF | 25V | -55℃~+125℃ | 3.8Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
898
(0+896+2)In Stock | CA45A-B-10V-100UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 10V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976906 | SMD,2.8x3.5mm | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
889
(0+459+430)In Stock | TC212B227M004Y | Sunlord | 220uF 4V ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C920713 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 4V | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
888
(0+888+0)In Stock | TC212B106K016Y | Sunlord | 10uF 16V 800mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C108528 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 800mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
885
(0+872+13)In Stock | CA45-B-35V-0.47μF-K | TORCH | 470nF 35V 10Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C560865 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 470nF | 35V | -55℃~+125℃ | 10Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
883
(0+883+0)In Stock | T491X227M016AT | KEMET | 220uF 16V 500mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C117040 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 220uF | 16V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
879
(0+879+0)In Stock | 6TPE220M | PANASONIC | 220uF 6.3V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS | C427187 | - | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+105℃ | 25mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
876
(0+875+1)In Stock | T520V157M006ATE015 | KEMET | 150uF 6.3V 15mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212697 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 150uF | 6.3V | -55℃~+105℃ | 15mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
875
(0+875+0)In Stock | 293D225X9016B2TE3 | Vishay Intertech | 2.2uF 16V 4.6Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C506568 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 4.6Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
873
(0+873+0)In Stock
View marketplace suppliers’ inventory
| 293D107X96R3B2TE3 | Vishay Intertech | 100uF 6.3V 1.7Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C136004 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 1.7Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
873
(0+34+839)In Stock
Not recommended for new designs
| TC212A475K020B | Sunlord | 4.7uF 20V 3.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C124831 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 20V | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
870
(0+870+0)In Stock | TAJB336K006RNJ | Kyocera AVX | 33uF 6.3V ±10% 1411 Tantalum Capacitors ROHS | C1953125 | 1411 | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
860
(0+860+0)In Stock | T495X476K035ATE200 | KEMET | 47uF 35V 200mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C452769 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 47uF | 35V | -55℃~+125℃ | 200mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1 |
860
(0+0+860)In Stock
View marketplace suppliers’ inventory
| TAP106K016SCS | Kyocera AVX | 10uF 16V 3.2Ω ±10% SMD Tantalum Capacitors ROHS | C5348426 | SMD | Bag-packed | 10uF | 16V | -55℃~+125℃ | 3.2Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
860
(0+860+0)In Stock | CA45-B016K476T | Hunan Xiangyee in S&T | CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C6387914 | CASE-B-3528-19(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
858
(0+858+0)In Stock | CA45-A-16V-2.2uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 2.2uF 16V 12Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C688947 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 12Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
848
(0+848+0)In Stock
View marketplace suppliers’ inventory
| TAJB686K006RNJ | Kyocera AVX | 68uF 6.3V 900mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C11373 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 68uF | 6.3V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
840
(0+835+5)In Stock | T491B335K025AT | KEMET | 3.3uF 25V 3.5Ω ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953852 | 1411 | Tape & Reel (TR) | 3.3uF | 25V | -55℃~+125℃ | 3.5Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
824
(0+824+0)In Stock | TAJD107M020RNJ | Kyocera AVX | 100uF 20V 500mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C99373 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 20V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
820
(0+820+0)In Stock
View marketplace suppliers’ inventory
| TAJE107K016RNJ | Kyocera AVX | 100uF 16V 900mΩ@100kHz ±10% CASE-E-7343-28(mm) Tantalum Capacitors ROHS | C106186 | CASE-E-7343-28(mm) | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
819
(0+819+0)In Stock | 10TPE220MIL | PANASONIC | 220uF 10V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347538 | 2917 | Tape & Reel (TR) | 220uF | 10V | -55℃~+105℃ | 18mΩ@100kHz | ±20% | - | - |