Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
818
(0+814+4)In Stock | TC212A107K006A | Sunlord | 100uF 6.3V 2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C112113 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 2Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
815
(0+243+572)In Stock
Not recommended for new designs
| TC212B476M010B | Sunlord | 47uF 10V 650mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124825 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 650mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
815
(0+811+4)In Stock
View marketplace suppliers’ inventory
| TAJB227M004RNJ | Kyocera AVX | 220uF 4V 1.1Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7200 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 4V | -55℃~+125℃ | 1.1Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
814
(0+354+460)In Stock | 293D106X0035D2TE3 | Vishay Intertech | 10uF 35V 800mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C163222 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 800mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
813
(0+4+809)In Stock | T491C336M006AT | KEMET | 33uF 6.3V 1.8Ω ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953634 | 2312 | Tape & Reel (TR) | 33uF | 6.3V | -55℃~+125℃ | 1.8Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
812
(0+0+812)In Stock | T55B157M6R3C0035 | Vishay Intertech | 150uF 6.3V 35mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158192 | 1411 | Tape & Reel (TR) | 150uF | 6.3V | -55℃~+105℃ | 35mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
807
(0+807+0)In Stock | CA45-A-10V-47uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 10V 4Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C688949 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 4Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
805
(0+305+500)In Stock | 293D156X9025C2TE3 | Vishay Intertech | 15uF 25V 1.2Ω ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS | C3008921 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 15uF | 25V | -55℃~+125℃ | 1.2Ω | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
801
(0+0+801)In Stock | CA45-D-16V-100μF-K | TORCH | 100uF 16V 200mΩ@100kHz ±10% CASE-D-7343-28(mm) Tantalum Capacitors ROHS | C171666 | CASE-D-7343-28(mm) | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 200mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5 |
795
(0+0+795)In Stock | 178MU0043 | KNSCHA | 47uF 16V ±10% Plugin,P=2.54mm Tantalum Capacitors ROHS | C18164684 | Plugin,P=2.54mm | Bag-packed | 47uF | 16V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
795
(0+788+7)In Stock | TC212A475K025B | Sunlord | 4.7uF 25V ±10% 1206 Tantalum Capacitors ROHS | C706802 | 1206 | Tape & Reel (TR) | 4.7uF | 25V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
793
(0+793+0)In Stock | TAJC157K010RNJ | Kyocera AVX | 150uF 10V 900mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C191911 | CASE-C-6032 | Tape & Reel (TR) | 150uF | 10V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
789
(0+789+0)In Stock | T491B105K025AT | KEMET | 1uF 25V 5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C452761 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1uF | 25V | -55℃~+125℃ | 5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
787
(0+783+4)In Stock | TC211A476K010Y | Sunlord | 47uF 10V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C165111 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
784
(0+781+3)In Stock | TC212B227M006B | Sunlord | 220uF 6.3V 700mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124844 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+125℃ | 700mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
783
(0+783+0)In Stock | T494A686K004AT | KEMET | 68uF 4V 3Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953378 | 1206 | Tape & Reel (TR) | 68uF | 4V | -55℃~+125℃ | 3Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
783
(0+783+0)In Stock | TMCP0J106MTRF | Vishay Intertech | 10uF 6.3V 5.3Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS | C1954104 | 0805 | Tape & Reel (TR) | 10uF | 6.3V | -55℃~+125℃ | 5.3Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
782
(0+782+0)In Stock | 293D156X9016C2TE3 | Vishay Intertech | 15uF 16V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C506624 | CASE-C-6032 | Tape & Reel (TR) | 15uF | 16V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
781
(0+779+2)In Stock | TC211A105M016Y | Sunlord | 1uF 16V 10Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128320 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | 16V | -55℃~+125℃ | 10Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
770
(0+0+770)In Stock | CA45-D010K337T | Hunan Xiangyee in S&T | 330uF 10V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C169223 | CASE-D-7343 | Tape & Reel (TR) | 330uF | 10V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
770
(0+770+0)In Stock
View marketplace suppliers’ inventory
| TAJE226K035RNJ | Kyocera AVX | 22uF 35V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C51275 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 22uF | 35V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
760
(0+0+760)In Stock | TC211A476K010B | Sunlord | 47uF 10V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C190384 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
759
(0+756+3)In Stock | TPSB476K010R0250 | Kyocera AVX | 47uF 10V 250mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C308881 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 250mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
759
(0+0+759)In Stock | TC212B226K016B | Sunlord | 22uF 16V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124841 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 16V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
758
(0+755+3)In Stock | TAJC476M020RNJ | Kyocera AVX | 47uF 20V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C145124 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 20V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - |