Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
|
44783
(0+44781+2)In Stock | CA45-C-10V-100μF-K | TORCH | 100uF 10V 300mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C171664 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 300mΩ@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
44536
(0+44533+3)In Stock
View marketplace suppliers’ inventory
| T491B106K016AT | KEMET | 10uF 16V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110050 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 2Ω@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
43186
(0+43110+76)In Stock
View marketplace suppliers’ inventory
| TLJB227M006R0500 | Kyocera AVX | 220uF 6.3V 500mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C30242 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
41386
(0+4092+37294)In Stock | CA45-B010K107T | Hunan Xiangyee in S&T | 100uF 10V 1.4Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C122644 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 1.4Ω@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
40879
(1680+39198+1)In Stock
View marketplace suppliers’ inventory
| TAJB105K035RNJ | Kyocera AVX | 1uF 35V 6.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7192 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1uF | 35V | -55℃~+125℃ | 6.5Ω@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
39654
(0+39654+0)In Stock | TAJA336K010RNJ | Kyocera AVX | 33uF 10V 1.7Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7186 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 10V | -55℃~+125℃ | 1.7Ω@100kHz | ±10% | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
38645
(0+37075+1570)In Stock
View marketplace suppliers’ inventory
| T491D107K016AT | KEMET | 100uF 16V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110548 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 700mΩ@100kHz | ±10% | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
36515
(0+36515+0)In Stock
View marketplace suppliers’ inventory
| TAJD227K010RNJ | Kyocera AVX | 220uF 10V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C8024 | CASE-D-7343 | Tape & Reel (TR) | 220uF | 10V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
36481
(0+36481+0)In Stock
View marketplace suppliers’ inventory
| TAJB336K016RNJ | Kyocera AVX | 33uF 16V 2.1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7203 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 2.1Ω@100kHz | ±10% | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
35226
(0+26028+9198)In Stock | 20TQC100MYF | PANASONIC | 100uF 20V 55mΩ@100kHz ±20% Tantalum Capacitors ROHS | C139578 | - | Tape & Reel (TR) | 100uF | 20V | -55℃~+105℃ | 55mΩ@100kHz | ±20% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
34974
(0+28926+6048)In Stock
View marketplace suppliers’ inventory
| TAJA105K025RNJ | Kyocera AVX | 1uF 25V 8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7175 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | 25V | -55℃~+125℃ | 8Ω@100kHz | ±10% | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
34703
(746+33957+0)In Stock
View marketplace suppliers’ inventory
| TAJD477K006RNJ | Kyocera AVX | 470uF 6.3V 400mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7229 | CASE-D-7343 | Tape & Reel (TR) | 470uF | 6.3V | -55℃~+125℃ | 400mΩ@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
32166
(0+20580+11586)In Stock | T491A476M006AT | KEMET | 47uF 6.3V 3.5Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116270 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 3.5Ω@100kHz | ±20% | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
32111
(0+32111+0)In Stock
View marketplace suppliers’ inventory
| T491B476K010AT | KEMET | 47uF 10V 1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116617 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 1Ω@100kHz | ±10% | - | - | |||
Min: 10 Mult: 10
Full Reel: 2000
|
30870
(0+353+30517)In Stock | CA45-A016K475T | Hunan Xiangyee in S&T | 4.7uF 16V 4Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C123256 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
30292
(0+4105+26187)In Stock | CA45-B-16V-47uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 16V 3Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C136751 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
30028
(583+29442+3)In Stock
View marketplace suppliers’ inventory
| TAJD106K035RNJ | Kyocera AVX | 10uF 35V 1Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7221 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 35V | -55℃~+125℃ | 1Ω@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
29982
(0+13794+16188)In Stock | CA45-B016M106T | Hunan Xiangyee in S&T | 10uF 16V 2.5Ω@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C126944 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 2.5Ω@100kHz | ±20% | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
28837
(0+28837+0)In Stock
View marketplace suppliers’ inventory
| TAJD475K050RNJ | Kyocera AVX | 4.7uF 50V 1.4Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C72302 | CASE-D-7343 | Tape & Reel (TR) | 4.7uF | 50V | -55℃~+125℃ | 1.4Ω@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
28316
(0+28316+0)In Stock
View marketplace suppliers’ inventory
| TAJC476K016RNJ | Kyocera AVX | 47uF 16V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C7219 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
28062
(0+28059+3)In Stock
View marketplace suppliers’ inventory
| TAJA225K016RNJ | Kyocera AVX | 2.2uF 16V 6.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7180 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 16V | -55℃~+125℃ | 6.5Ω@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
27537
(0+27534+3)In Stock
View marketplace suppliers’ inventory
| TAJC107K010RNJ | Kyocera AVX | 100uF 10V 1.2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C8649 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
26261
(0+26261+0)In Stock
View marketplace suppliers’ inventory
| TAJB226K010RNJ | Kyocera AVX | 22uF 10V 2.4Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7198 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 2.4Ω@100kHz | ±10% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
26211
(0+17199+9012)In Stock | TMCMA0J107MTRF | Vishay Intertech | 100uF 6.3V 1.8Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1954161 | 1206 | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 1.8Ω@100kHz | ±20% | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
25642
(0+25639+3)In Stock
View marketplace suppliers’ inventory
| TAJB107M006RNJ | Kyocera AVX | 100uF 6.3V 1.7Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7195 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 1.7Ω@100kHz | ±20% | - | - |