Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
|
750
(0+0+750)In Stock
View marketplace suppliers’ inventory
| T55V157M010C0015 | Vishay Intertech | 150uF 10V 15mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158882 | 2917 | Tape & Reel (TR) | 150uF | - | 10V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
749
(0+749+0)In Stock | T491B334K050AT | KEMET | 330nF 50V 10Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600509 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 330nF | - | 50V | - | -55℃~+125℃ | 10Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
744
(0+744+0)In Stock | TPSC476K016R0350 | Kyocera AVX | 47uF 16V 350mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C444805 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 350mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
740
(0+740+0)In Stock
View marketplace suppliers’ inventory
| TAJE226K035RNJ | Kyocera AVX | 22uF 35V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C51275 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
738
(0+737+1)In Stock | T491A226K010AT | KEMET | 22uF 10V 3.2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116575 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 3.2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
735
(0+735+0)In Stock | T520D227M010ATE025 | KEMET | 220uF 10V 25mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116743 | CASE-D-7343 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
734
(0+733+1)In Stock | TC212B106M025Y | Sunlord | 10uF 25V 2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C177789 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 2Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
733
(0+731+2)In Stock | TC211A475K006Y | Sunlord | 4.7uF 6.3V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C163559 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 6.3V | - | -55℃~+125℃ | 6Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
724
(0+724+0)In Stock
View marketplace suppliers’ inventory
| TAJE108M006RNJ | Kyocera AVX | 1000uF 6.3V 200mΩ@100kHz ±20% CASE-E-7343-28(mm) Tantalum Capacitors ROHS | C54883 | CASE-E-7343-28(mm) | Tape & Reel (TR) | 1000uF | - | 6.3V | - | -55℃~+125℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
723
(0+723+0)In Stock | T523H477M016APE070 | KEMET | 470uF 16V 70mΩ@100kHz ±20% CASE-H-7360-20(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600599 | CASE-H-7360-20(mm) | Tape & Reel (TR) | 470uF | - | 16V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
716
(0+0+716)In Stock | T491B475M025AT | KEMET | 4.7uF 25V 1.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798045 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 1.2uA@25℃,5min | 25V | 95mA@100kHz | -55℃~+125℃ | 1.5Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
713
(0+710+3)In Stock | CA45B-A-10V-10uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 10V 1.8Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C136812 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 10uF | - | 10V | - | -55℃~+125℃ | 1.8Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
713
(0+713+0)In Stock | CA45-D-16V-100uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 16V 1.2Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C129274 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
709
(0+709+0)In Stock | 4TPE220MAZB | PANASONIC | 220uF 4V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS | C437667 | - | Tape & Reel (TR) | 220uF | - | 4V | - | -55℃~+105℃ | 35mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
708
(0+698+10)In Stock | CA45-A-16V-1uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 1uF 16V 10Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C7442628 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 1uF | - | 16V | - | - | 10Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
703
(0+703+0)In Stock
View marketplace suppliers’ inventory
| 293D107X9016D2TE3 | Vishay Intertech | 100uF 16V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C129696 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 600mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
701
(0+698+3)In Stock | TPSB685K020R0600 | Kyocera AVX | 6.8uF 20V 600mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C308922 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6.8uF | - | 20V | - | -55℃~+125℃ | 600mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
700
(0+700+0)In Stock | CA45A-A-10V-22uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 10V 6Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C141745 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 6Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
700
(0+0+700)In Stock | T520B227M006ATE070 | KEMET | 220uF 6.3V 70mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600584 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+105℃ | 70mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
698
(0+685+13)In Stock | CA45-P-6.3V-10UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 6.3V ±10% CASE-P-2012-12(mm) Tantalum Capacitors ROHS | C2844395 | CASE-P-2012-12(mm) | Tape & Reel (TR) | 10uF | - | 6.3V | - | - | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
698
(0+698+0)In Stock | CA45-B-10V-33uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 33uF 10V 4Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C723310 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 33uF | - | 10V | - | -55℃~+125℃ | 4Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
695
(0+695+0)In Stock | T520V227M006ATE025 | KEMET | 220uF 6.3V 25mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C156463 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1 |
695
(0+695+0)In Stock | TAP106M035SCS | Kyocera AVX | 10uF 35V 2Ω@100kHz ±20% Plugin,P=2.5mm Tantalum Capacitors ROHS | C26613 | Plugin,P=2.5mm | Bag-packed | 10uF | - | 35V | - | -55℃~+125℃ | 2Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
694
(0+0+694)In Stock | TC212B226M016B | Sunlord | 22uF 16V 1.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C124837 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
694
(0+694+0)In Stock | CA45-D-16V-100UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 16V ±20% CASE-D-7343 Tantalum Capacitors ROHS | C710451 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | - | ±20% |