Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
690
(0+21+669)In Stock | T494B685M016AT | KEMET | 6.8uF 16V 1.2Ω ±20% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954369 | 1411 | Tape & Reel (TR) | 6.8uF | - | 16V | - | -55℃~+125℃ | 1.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 800
|
690
(0+690+0)In Stock | T55V477M6R3C0050 | Vishay Intertech | 470uF 6.3V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2158999 | 2917 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+105℃ | 50mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
690
(0+681+9)In Stock | 293D105X9050C2TE3 | Vishay Intertech | 1uF 50V 4.6Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C130371 | CASE-C-6032 | Tape & Reel (TR) | 1uF | - | 50V | - | -55℃~+125℃ | 4.6Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
690
(0+1+689)In Stock | TAJA474M025RNJ | Kyocera AVX | 470nF 25V 14Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C444748 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 470nF | - | 25V | - | -55℃~+125℃ | 14Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
689
(0+689+0)In Stock | 4TPE220MAZB | PANASONIC | 220uF 4V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS | C437667 | - | Tape & Reel (TR) | 220uF | - | 4V | - | -55℃~+105℃ | 35mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
680
(0+680+0)In Stock | T494A226M010AT | KEMET | 22uF 10V 4.5Ω ±20% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1952922 | 1206 | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | 4.5Ω | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
680
(0+0+680)In Stock | CA45-A025K225T | Hunan Xiangyee in S&T | 2.2uF 25V 7Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C224944 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 2.2uF | - | 25V | - | -55℃~+125℃ | 7Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
676
(0+9+667)In Stock | T495C475M025ATE530 | KEMET | 4.7uF 25V 530mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1963019 | 2312 | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 530mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
674
(0+0+674)In Stock
View marketplace suppliers’ inventory
| 293D106X9020B2TE3 | Vishay Intertech | 10uF 20V 2.1Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C180482 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 20V | - | -55℃~+125℃ | 2.1Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
672
(0+672+0)In Stock
View marketplace suppliers’ inventory
| TAJC337K006RNJ | Kyocera AVX | 330uF 6.3V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C11377 | CASE-C-6032 | Tape & Reel (TR) | 330uF | - | 6.3V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
671
(0+0+671)In Stock
View marketplace suppliers’ inventory
| 293D107X9010C2TE3 | Vishay Intertech | 100uF 10V 900mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C136005 | CASE-C-6032 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
667
(0+667+0)In Stock | CA45A-B-10V-22UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 10V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976912 | SMD,2.8x3.5mm | Tape & Reel (TR) | 22uF | - | 10V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
658
(0+4+654)In Stock | CA45A-B-25V-3.3UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 3.3uF 25V ±10% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976918 | SMD,2.8x3.5mm | Tape & Reel (TR) | 3.3uF | - | 25V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
656
(0+607+49)In Stock | TC212A105M025Y | Sunlord | 1uF 25V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C2983000 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uF | - | 25V | - | -55℃~+125℃ | 6Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
656
(0+652+4)In Stock | TC212A226K006Y | Sunlord | 22uF 6.3V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C110786 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
654
(0+0+654)In Stock | 293D106X06R3A2TE3 | Vishay Intertech | 10uF 6.3V 3.4Ω ±20% 1206 Tantalum Capacitors ROHS | C1954983 | 1206 | Tape & Reel (TR) | 10uF | - | 6.3V | - | -55℃~+125℃ | 3.4Ω | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
654
(0+652+2)In Stock | TC212A475K016B | Sunlord | 4.7uF 16V ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C781889 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 16V | - | - | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
652
(0+652+0)In Stock | T495D336K035ATE300 | KEMET | 33uF 35V 300mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954037 | 2917 | Tape & Reel (TR) | 33uF | - | 35V | - | -55℃~+125℃ | 300mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
652
(0+0+652)In Stock | TR3B107K6R3C0400 | Vishay Intertech | 100uF 6.3V 400mΩ ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C3014148 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | - | 6.3V | - | -55℃~+125℃ | 400mΩ | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
651
(0+651+0)In Stock | TC212A475K025Y | Sunlord | 4.7uF 25V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C118249 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
650
(0+648+2)In Stock | TPSA475K016R2000 | Kyocera AVX | 4.7uF 16V 2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C282115 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 16V | - | -55℃~+125℃ | 2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
640
(0+639+1)In Stock | 593D476X9016D2TE3 | Vishay Intertech | 47uF 16V 150mΩ ±10% 2917 Tantalum Capacitors ROHS | C1968403 | 2917 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 150mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
637
(0+637+0)In Stock | T495B336K016ATE350 | KEMET | 33uF 16V 350mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953574 | 1411 | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 350mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
633
(0+633+0)In Stock
View marketplace suppliers’ inventory
| 293D106X9050D2TE3 | Vishay Intertech | 10uF 50V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C962577 | CASE-D-7343 | Tape & Reel (TR) | 10uF | - | 50V | - | -55℃~+125℃ | 800mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
632
(0+632+0)In Stock
View marketplace suppliers’ inventory
| TAJE686K025RNJ | Kyocera AVX | 68uF 25V 900mΩ ±10% 2917 Tantalum Capacitors ROHS | C1954894 | 2917 | Tape & Reel (TR) | 68uF | - | 25V | - | -55℃~+125℃ | 900mΩ | ±10% |