Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
651
(0+651+0)In Stock | TC212A475K025Y | Sunlord | 4.7uF 25V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C118249 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | 3Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
650
(0+648+2)In Stock | TPSA475K016R2000 | Kyocera AVX | 4.7uF 16V 2Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C282115 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 2Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
640
(0+639+1)In Stock | 593D476X9016D2TE3 | Vishay Intertech | 47uF 16V 150mΩ ±10% 2917 Tantalum Capacitors ROHS | C1968403 | 2917 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 150mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
637
(0+637+0)In Stock | T495B336K016ATE350 | KEMET | 33uF 16V 350mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953574 | 1411 | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 350mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
633
(0+633+0)In Stock
View marketplace suppliers’ inventory
| 293D106X9050D2TE3 | Vishay Intertech | 10uF 50V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C962577 | CASE-D-7343 | Tape & Reel (TR) | 10uF | 50V | -55℃~+125℃ | 800mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
632
(0+632+0)In Stock
View marketplace suppliers’ inventory
| TAJE686K025RNJ | Kyocera AVX | 68uF 25V 900mΩ ±10% 2917 Tantalum Capacitors ROHS | C1954894 | 2917 | Tape & Reel (TR) | 68uF | 25V | -55℃~+125℃ | 900mΩ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
631
(0+0+631)In Stock | CA45A-A-25V-4.7UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 25V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976924 | SMD,1.6x3.2mm | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
629
(0+0+629)In Stock | CA45A-A-16V-6.8UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 6.8uF 16V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976932 | SMD,1.6x3.2mm | Tape & Reel (TR) | 6.8uF | 16V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
629
(0+629+0)In Stock | CA45A-A-35V-0.33UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 330nF 35V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976917 | SMD,1.6x3.2mm | Tape & Reel (TR) | 330nF | 35V | -55℃~+125℃ | - | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
626
(0+626+0)In Stock | CA45B-A-6.3V-47uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 6.3V 2.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C141304 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 47uF | 6.3V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
625
(0+480+145)In Stock | T55B337M2R5C0035 | Vishay Intertech | 330uF 2.5V 35mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158116 | 1411 | Tape & Reel (TR) | 330uF | 2.5V | -55℃~+105℃ | 35mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
621
(0+620+1)In Stock
View marketplace suppliers’ inventory
| 293D106X9010A2TE3 | Vishay Intertech | 10uF 10V 3.4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C110039 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 3.4Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
606
(0+268+338)In Stock | TC211B336K016Y | Sunlord | 33uF 16V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C128342 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | 16V | -55℃~+125℃ | 2Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
606
(0+606+0)In Stock
View marketplace suppliers’ inventory
| T491B107M010AT | KEMET | 100uF 10V 1.2Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C90975 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 1.2Ω@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
603
(0+603+0)In Stock | T491X227K016AT | KEMET | 220uF 16V 500mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122311 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 220uF | 16V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
602
(0+314+288)In Stock | T520V477M2R5ATE009 | KEMET | 470uF 2.5V 9mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C156467 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 470uF | 2.5V | -55℃~+105℃ | 9mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
602
(0+602+0)In Stock | TAJB475M016RNJ | Kyocera AVX | 4.7uF 16V 3.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C444755 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 3.5Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
602
(0+602+0)In Stock | TAJR105M016RNJ | Kyocera AVX | 1uF 16V 20Ω@100kHz ±20% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C2912521 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 1uF | 16V | -55℃~+125℃ | 20Ω@100kHz | ±20% | 500nA | 19mA@100kHz | ||
| Min: 1 Mult: 1
Full Reel: 500
|
599
(0+596+3)In Stock | T491D337K010AT | KEMET | 330uF 10V 500mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561791 | CASE-D-7343 | Tape & Reel (TR) | 330uF | 10V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
595
(0+595+0)In Stock
View marketplace suppliers’ inventory
| TAJD157K016RNJ | Kyocera AVX | 150uF 16V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C8025 | CASE-D-7343 | Tape & Reel (TR) | 150uF | 16V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
593
(0+0+593)In Stock | T55B227M6R3C0070 | Vishay Intertech | 220uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS | C2158107 | 1411 | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+105℃ | 70mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
593
(0+0+593)In Stock | ETPF1000M5H | PANASONIC | 1000uF 2.5V 5mΩ@100kHz ±20% Tantalum Capacitors ROHS | C403807 | - | Tape & Reel (TR) | 1000uF | 2.5V | -55℃~+105℃ | 5mΩ@100kHz | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
590
(0+590+0)In Stock | 25TQC68MYF | PANASONIC | 68uF 25V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS | C147772 | - | Tape & Reel (TR) | 68uF | 25V | -55℃~+105℃ | 70mΩ@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
589
(0+585+4)In Stock | TAJB106M020RNJ | Kyocera AVX | 10uF 20V 2.1Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C99353 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 20V | -55℃~+125℃ | 2.1Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
581
(0+578+3)In Stock | TAJC476M016RNJ | Kyocera AVX | 47uF 16V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C130749 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 500mΩ@100kHz | ±20% | - | - |