Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
576
(0+18+558)In Stock | TPSA336K006R0600 | Kyocera AVX | 33uF 6.3V 600mΩ@100kHZ ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C1952855 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 2.1uA@25℃,5min | 6.3V | 141mA@100kHz | -55℃~+125℃ | 600mΩ@100kHZ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
568
(0+568+0)In Stock | PXTL2R5M477E015SAU | CEC(Shenzhen Zhenhua XinYun Elec) | 470uF 2.5V ±20% CASE-L-7343-19(mm) Tantalum Capacitors ROHS | C2690537 | CASE-L-7343-19(mm) | Tape & Reel (TR) | 470uF | - | 2.5V | - | - | - | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
565
(0+564+1)In Stock | TMCMA1C226MTRF | Vishay Intertech | 22uF 16V 2.9Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1953590 | 1206 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 2.9Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
562
(0+0+562)In Stock | TC212A225K035Y | Sunlord | 2.2uF 35V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C3039771 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | - | 35V | - | -55℃~+125℃ | 3Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
560
(0+0+560)In Stock | T55A226M6R3C0500 | Vishay Intertech | 22uF 6.3V 500mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158444 | 1206 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+105℃ | 500mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
560
(0+560+0)In Stock | 16TQC33MYFB | PANASONIC | 33uF 16V 90mΩ@100kHz ±20% Tantalum Capacitors ROHS | C139576 | - | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+105℃ | 90mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
560
(0+558+2)In Stock | CA45-B-16V-6.8μF-K | TORCH | 6.8uF 16V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C503914 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 6.8uF | - | 16V | - | - | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
558
(0+558+0)In Stock | PXTD006M337E045STU | CEC(Shenzhen Zhenhua XinYun Elec) | 330uF 6.3V ±20% CASE-D-7343 Tantalum Capacitors ROHS | C2690541 | CASE-D-7343 | Tape & Reel (TR) | 330uF | - | 6.3V | - | - | - | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
558
(0+558+0)In Stock | TC212B226K010Y | Sunlord | 22uF 10V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C920712 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 10V | - | - | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
557
(0+0+557)In Stock | CA45A-A-16V-3.3UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 3.3uF 16V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2841147 | SMD,1.6x3.2mm | Tape & Reel (TR) | 3.3uF | - | 16V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
556
(0+556+0)In Stock
View marketplace suppliers’ inventory
| TAJA475K010RNJ | Kyocera AVX | 4.7uF 10V 5Ω ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C3036061 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+125℃ | 5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
552
(0+49+503)In Stock
View marketplace suppliers’ inventory
| 593D107X9010C2TE3 | Vishay Intertech | 100uF 10V 200mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C167094 | CASE-C-6032 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
552
(0+550+2)In Stock | PXTB006M227E035STU | CEC(Shenzhen Zhenhua XinYun Elec) | 220uF 6.3V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2690532 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 220uF | - | 6.3V | - | - | - | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
545
(0+0+545)In Stock | T520B107M006ATE0407124 | KEMET | CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5201714 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
542
(0+542+0)In Stock | TC211B475K025Y | Sunlord | 4.7uF 25V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C128337 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 2Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
542
(0+542+0)In Stock | TMCP0J226MTRF | Vishay Intertech | 22uF 6.3V 5.9Ω@100kHz ±20% 0805 Tantalum Capacitors ROHS | C4983891 | 0805 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+125℃ | 5.9Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
541
(0+541+0)In Stock | TAJB335M035RNJ | Kyocera AVX | 3.3uF 35V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS | C1953123 | 1411 | Tape & Reel (TR) | 3.3uF | - | 35V | - | -55℃~+125℃ | 3.5Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
540
(0+540+0)In Stock | T491D107M016AT | KEMET | 100uF 16V 700mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C118991 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 700mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
539
(0+414+125)In Stock
View marketplace suppliers’ inventory
| 293D106X9035D2TE3 | Vishay Intertech | 10uF 35V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C130375 | CASE-D-7343 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+125℃ | 800mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
538
(0+538+0)In Stock | 10TPB150ML | PANASONIC | 150uF 10V 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347536 | 2917 | Tape & Reel (TR) | 150uF | - | 10V | - | -55℃~+105℃ | 40mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
538
(0+0+538)In Stock | T491B106K016AT7124 | KEMET | 10uF 16V 2Ω@100kHZ ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2962083 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 1.6uA@25℃,5min | 16V | 82.4mA@100kHz | -55℃~+125℃ | 2Ω@100kHZ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
536
(0+535+1)In Stock | T520V337M006ATE025 | KEMET | 330uF 6.3V 25mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C136150 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 330uF | - | 6.3V | - | -55℃~+105℃ | 25mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
533
(0+533+0)In Stock | TPSE227K010R0100 | Kyocera AVX | 220uF 10V 100mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C284847 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
526
(0+0+526)In Stock | T491A106K004AT | KEMET | 10uF 4V 6Ω ±10% 1206 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953611 | 1206 | Tape & Reel (TR) | 10uF | - | 4V | - | -55℃~+125℃ | 6Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
521
(0+375+146)In Stock | 293D685X9020C2TE3 | Vishay Intertech | 6.8uF 20V 1.9Ω ±10% 2312 Tantalum Capacitors ROHS | C1953579 | 2312 | Tape & Reel (TR) | 6.8uF | - | 20V | - | -55℃~+125℃ | 1.9Ω | ±10% |