Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 500
|
521
(0+375+146)In Stock | 293D685X9020C2TE3 | Vishay Intertech | 6.8uF 20V 1.9Ω ±10% 2312 Tantalum Capacitors ROHS | C1953579 | 2312 | Tape & Reel (TR) | 6.8uF | - | 20V | - | -55℃~+125℃ | 1.9Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
521
(0+521+0)In Stock | TPSB226K016R0400 | Kyocera AVX | 22uF 16V 400mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C444789 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 400mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
521
(0+521+0)In Stock
View marketplace suppliers’ inventory
| T491D476K010AT | KEMET | 47uF 10V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600533 | CASE-D-7343 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 800mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
515
(0+515+0)In Stock | TAJA155K025RNJ | Kyocera AVX | 1.5uF 25V 7.5Ω ±10% 1206 Tantalum Capacitors ROHS | C5128369 | 1206 | Tape & Reel (TR) | 1.5uF | - | 25V | - | -55℃~+125℃ | 7.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
513
(0+513+0)In Stock | TPSD337K006R0100 | Kyocera AVX | 330uF 6.3V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C313072 | CASE-D-7343 | Tape & Reel (TR) | 330uF | - | 6.3V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
508
(0+508+0)In Stock
Not recommended for new designs
| TC212B476K006A | Sunlord | 47uF 6.3V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C112112 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
508
(0+0+508)In Stock | 293D106X9025D2TE3 | Vishay Intertech | 10uF 25V 1Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C130374 | CASE-D-7343 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 1Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
507
(0+507+0)In Stock | T491D336K025AT | KEMET | 33uF 25V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122305 | CASE-D-7343 | Tape & Reel (TR) | 33uF | - | 25V | - | -55℃~+125℃ | 700mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
505
(0+505+0)In Stock | TAJC476M010RNJ | Kyocera AVX | 47uF 10V 1.2Ω ±20% 2312 Tantalum Capacitors ROHS | C1953080 | 2312 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 1.2Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
503
(0+503+0)In Stock | TAJD476M025RNJ | Kyocera AVX | 47uF 25V 900mΩ ±20% 2917 Tantalum Capacitors ROHS | C1955280 | 2917 | Tape & Reel (TR) | 47uF | - | 25V | - | -55℃~+125℃ | 900mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
503
(0+1+502)In Stock
Not recommended for new designs
| TC212A336K010Y | Sunlord | 33uF 10V ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C908369 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | - | 10V | - | - | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
500
(0+0+500)In Stock | 293D336X9020C8T | Vishay Intertech | Tantalum Capacitors ROHS | C3009609 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
500
(0+0+500)In Stock | 293D157X96R3D2TE3 | Vishay Intertech | 150uF 6.3V 600mΩ ±10% 2917 Tantalum Capacitors ROHS | C1956459 | 2917 | Tape & Reel (TR) | 150uF | - | 6.3V | - | -55℃~+125℃ | 600mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
500
(0+0+500)In Stock | TCQD477M004R0025E | Kyocera AVX | 470uF 4V 25mΩ@100kHz ±20% Tantalum Capacitors ROHS | C2158795 | - | Tape & Reel (TR) | 470uF | - | 4V | - | -55℃~+125℃ | 25mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
500
(0+0+500)In Stock | 293D476X06R3C2TE3 | Vishay Intertech | 47uF 6.3V 1.4Ω ±20% 2312 Tantalum Capacitors ROHS | C3009297 | 2312 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 1.4Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
500
(0+500+0)In Stock | TPSD476K025R0150 | Kyocera AVX | 47uF 25V 150mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C284846 | CASE-D-7343 | Tape & Reel (TR) | 47uF | - | 25V | - | -55℃~+125℃ | 150mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
500
(0+500+0)In Stock | TAJD336M016RNJ | Kyocera AVX | 33uF 16V 900mΩ ±20% 2917 Tantalum Capacitors ROHS | C7062155 | 2917 | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 900mΩ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
500
(0+0+500)In Stock | 293D335X0035C2TE3 | Vishay Intertech | 3.3uF 35V 2.1Ω ±20% 2312 Tantalum Capacitors ROHS | C1956083 | 2312 | Tape & Reel (TR) | 3.3uF | - | 35V | - | -55℃~+125℃ | 2.1Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
500
(0+500+0)In Stock | T495D337M010ATE125 | KEMET | 330uF 10V 125mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798134 | CASE-D-7343 | Tape & Reel (TR) | 330uF | 33uA@25℃,5min | 10V | 438mA@100kHz | -55℃~+125℃ | 125mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
497
(0+430+67)In Stock | CA45-A-16V-22uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 16V 6Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C2927050 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | 3uA | 16V | - | - | 6Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
495
(0+495+0)In Stock
Not recommended for new designs
| TCOB0J227M8R-EN2 | ROHM Semicon | 220uF 6.3V ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C600872 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | - | 6.3V | - | - | - | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
495
(0+0+495)In Stock | CA55-C010M107TE150 | Hunan Xiangyee in S&T | CASE-C-6032 Tantalum Capacitors ROHS | C22438997 | CASE-C-6032 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
495
(0+0+495)In Stock | CA45-C035K335T | Hunan Xiangyee in S&T | 2312 Tantalum Capacitors ROHS | C18186005 | 2312 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
493
(0+493+0)In Stock | TAJC226M020RNJ | Kyocera AVX | 22uF 20V 1.6Ω ±20% 2312 Tantalum Capacitors ROHS | C5128359 | 2312 | Tape & Reel (TR) | 22uF | - | 20V | - | -55℃~+125℃ | 1.6Ω | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
492
(0+437+55)In Stock | CA45-B-20V-10μF-K | TORCH | 10uF 20V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C503898 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | - | 20V | - | - | - | ±10% |