Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
490
(0+0+490)In Stock | TCJC685M035R0200 | Kyocera AVX | 6.8uF 35V 200mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS | C2158782 | 2312 | Tape & Reel (TR) | 6.8uF | 23.8uA | 35V | 400mA@100kHz | -55℃~+125℃ | 200mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
490
(0+0+490)In Stock | TAJC686K006RNJ | Kyocera AVX | 68uF 6.3V 1.5Ω ±10% 2312 Tantalum Capacitors ROHS | C1954321 | 2312 | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+125℃ | 1.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
490
(0+490+0)In Stock | T495D337M006ATE045 | KEMET | 330uF 6V ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798133 | CASE-D-7343 | Tape & Reel (TR) | 330uF | - | 6V | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
490
(0+487+3)In Stock | T491D477M006AT | KEMET | 470uF 6.3V 400mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122309 | CASE-D-7343 | Tape & Reel (TR) | 470uF | - | 6.3V | - | -55℃~+125℃ | 400mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
489
(0+489+0)In Stock | CA45-D010K107T | Hunan Xiangyee in S&T | 100uF 10V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C126945 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
486
(0+484+2)In Stock | CA45A-A-35V-0.47UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 470nF 35V ±10% SMD,1.6x3.2mm Tantalum Capacitors ROHS | C2976923 | SMD,1.6x3.2mm | Tape & Reel (TR) | 470nF | - | 35V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
486
(0+486+0)In Stock | TCJA106M006R0300 | Kyocera AVX | 10uF 6.3V 300mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158137 | 1206 | Tape & Reel (TR) | 10uF | 6uA | 6.3V | 200mA@100kHz | -55℃~+125℃ | 300mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
484
(0+484+0)In Stock | TPSC476K016R0110 | Kyocera AVX | 47uF 16V 110mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C444804 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 110mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
484
(0+481+3)In Stock
View marketplace suppliers’ inventory
| T520V227M006ATE015 | KEMET | 220uF 6.3V 15mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696810 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
483
(0+479+4)In Stock
View marketplace suppliers’ inventory
| T491C226K016AT | KEMET | 22uF 16V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600518 | CASE-C-6032 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
481
(0+480+1)In Stock | T491D685K035AT | KEMET | 6.8uF 35V 1.2Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561856 | CASE-D-7343 | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
480
(0+0+480)In Stock
View marketplace suppliers’ inventory
| T55D337M6R3C0045 | Vishay Intertech | CASE-D-7343-31(mm) Tantalum Capacitors ROHS | C5358748 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
480
(0+0+480)In Stock | CA45-C-50V-2.2μF-K | TORCH | 2.2uF 50V 2.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C503919 | CASE-C-6032 | Tape & Reel (TR) | 2.2uF | - | 50V | - | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
480
(0+480+0)In Stock | CA45-B-16V-10μF-K | TORCH | 10uF 16V 2.8Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C503899 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 2.8Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
478
(0+478+0)In Stock
View marketplace suppliers’ inventory
| T495C686M016ATE250 | KEMET | 68uF 16V 250mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122319 | CASE-C-6032 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+125℃ | 250mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
477
(0+0+477)In Stock | T491A104M035AT | KEMET | 100nF 35V 20Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798033 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 100nF | - | 35V | - | -55℃~+125℃ | 20Ω | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
477
(0+477+0)In Stock
View marketplace suppliers’ inventory
| 293D685X9025C2TE3 | Vishay Intertech | 6.8uF 25V 1.7Ω ±10% 2312 Tantalum Capacitors ROHS | C5107171 | 2312 | Tape & Reel (TR) | 6.8uF | - | 25V | - | -55℃~+125℃ | 1.7Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
477
(0+477+0)In Stock | TPSD337M010R0100 | Kyocera AVX | 330uF 10V 100mΩ ±20% CASE-D-7343 Tantalum Capacitors ROHS | C444820 | CASE-D-7343 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+125℃ | 100mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
476
(0+0+476)In Stock | TAJC686M020RNJ | Kyocera AVX | 68uF 20V 500mΩ ±20% 2312 Tantalum Capacitors ROHS | C1952899 | 2312 | Tape & Reel (TR) | 68uF | - | 20V | - | -55℃~+125℃ | 500mΩ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
475
(0+0+475)In Stock | CA45B-A-16V-6.8UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 6.8uF 16V 3.5Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C3202872 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 6.8uF | 1.1uA@25°C,5min | 16V | - | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
474
(0+474+0)In Stock | T495X686K025ATE150 | KEMET | 68uF 25V 150mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798143 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 68uF | 17uA@25℃,5min | 25V | 420mA@100kHz | -55℃~+125℃ | 150mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
472
(0+0+472)In Stock | 593D336X9016C2TE3 | Vishay Intertech | 33uF 16V 300mΩ ±10% CASE-C_6032-28(mm) Tantalum Capacitors ROHS | C170169 | CASE-C_6032-28(mm) | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 300mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
471
(0+117+354)In Stock | PXTL006M227E040STU | CEC(Shenzhen Zhenhua XinYun Elec) | 220uF 6.3V ±20% CASE-L-7343-19(mm) Tantalum Capacitors ROHS | C2690538 | CASE-L-7343-19(mm) | Tape & Reel (TR) | 220uF | - | 6.3V | - | - | - | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
471
(0+0+471)In Stock | CA45-B020K226T | Hunan Xiangyee in S&T | 22uF 20V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2761438 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | - | 20V | - | - | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
470
(0+0+470)In Stock | CA45-C025K475T | Hunan Xiangyee in S&T | 2312 Tantalum Capacitors ROHS | C18186003 | 2312 | Tape & Reel (TR) | - | - | - | - | - | - | - |