Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
469
(0+469+0)In Stock | T491D335M050AT | KEMET | 3.3uF 50V 1.6Ω@100kHz ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953544 | 2917 | Tape & Reel (TR) | 3.3uF | 1.7uA@25℃,5min | 50V | 110mA@100kHz | -55℃~+125℃ | 1.6Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
468
(0+468+0)In Stock | T494D226M035AT | KEMET | 22uF 35V 400mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954341 | 2917 | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 400mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
468
(0+468+0)In Stock
Not recommended for new designs
| TPSR106K006R1500 | Kyocera AVX | 10uF 6.3V 1.5Ω@100kHz ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS | C444833 | CASE-R-2012-15(mm) | Tape & Reel (TR) | 10uF | - | 6.3V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
465
(0+465+0)In Stock | T491C226M020AT | KEMET | 22uF 20V 1.2Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798050 | CASE-C-6032 | Tape & Reel (TR) | 22uF | 4.4uA@25℃,5min | 20V | 121mA@100kHz | -55℃~+125℃ | 1.2Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
463
(0+463+0)In Stock | 293D685X9035D2TE3 | Vishay Intertech | 6.8uF 35V 1.1Ω ±10% 2917 Tantalum Capacitors ROHS | C1954669 | 2917 | Tape & Reel (TR) | 6.8uF | - | 35V | - | -55℃~+125℃ | 1.1Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
463
(0+463+0)In Stock | T495D226M035ATE200 | KEMET | 22uF 35V 200mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953098 | 2917 | Tape & Reel (TR) | 22uF | - | 35V | - | -55℃~+125℃ | 200mΩ | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
462
(0+122+340)In Stock
View marketplace suppliers’ inventory
| TMCMB0J227MTR2F | Vishay Intertech | CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C5236670 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
461
(0+458+3)In Stock | TC212A476M006B | Sunlord | 47uF 6.3V 3Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C726165 | 1206 | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 3Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
461
(0+461+0)In Stock
View marketplace suppliers’ inventory
| TAJC336K020RNJ | Kyocera AVX | 33uF 20V 1.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C135941 | CASE-C-6032 | Tape & Reel (TR) | 33uF | - | 20V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
460
(0+460+0)In Stock | T491X157K020AT | KEMET | 150uF 20V 400mΩ@100kHz ±10% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600540 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 150uF | - | 20V | - | -55℃~+125℃ | 400mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
460
(0+0+460)In Stock | T491C156K010AT | KEMET | 15uF 10V 1.8Ω ±10% 2312 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1954207 | 2312 | Tape & Reel (TR) | 15uF | - | 10V | - | -55℃~+125℃ | 1.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
457
(0+448+9)In Stock | TPSC107M010R0075 | Kyocera AVX | 100uF 10V 75mΩ ±20% 2312 Tantalum Capacitors ROHS | C6560525 | 2312 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 75mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
454
(0+453+1)In Stock | TPSD227M010R0100 | Kyocera AVX | 220uF 10V 100mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C8028 | CASE-D-7343 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 100mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
453
(0+0+453)In Stock | 293D106X0025C2TE3 | Vishay Intertech | 10uF 25V 1.5Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C506622 | CASE-C-6032 | Tape & Reel (TR) | 10uF | - | 25V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
452
(0+449+3)In Stock | T491D686K025AT | KEMET | 68uF 25V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561857 | CASE-D-7343 | Tape & Reel (TR) | 68uF | - | 25V | - | -55℃~+125℃ | 700mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
450
(0+0+450)In Stock | T491D107K020AT7124 | KEMET | CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C5201715 | CASE-D-7343 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
450
(0+0+450)In Stock | CA45-C025K336T | Hunan Xiangyee in S&T | 2312 Tantalum Capacitors ROHS | C18186002 | 2312 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
448
(0+448+0)In Stock | 35TQC10MYF | PANASONIC | 10uF 35V 120mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C347556 | 2917 | Tape & Reel (TR) | 10uF | - | 35V | - | -55℃~+105℃ | 120mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
447
(0+0+447)In Stock | TPSC476M010R0350 | Kyocera AVX | 47uF 10V 350mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C308892 | CASE-C-6032 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 350mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
446
(0+0+446)In Stock | 4TPF330ML | PANASONIC | 330uF 4V 12mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C542273 | 2917 | Tape & Reel (TR) | 330uF | - | 4V | - | -55℃~+105℃ | 12mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
444
(0+0+444)In Stock | TR3C156K025C0425 | Vishay Intertech | 15uF 25V 425mΩ ±10% 2312 Tantalum Capacitors ROHS | C1953616 | 2312 | Tape & Reel (TR) | 15uF | - | 25V | - | -55℃~+125℃ | 425mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
442
(0+0+442)In Stock | CA45-D020K686T | Hunan Xiangyee in S&T | CASE-D-7343 Tantalum Capacitors ROHS | C6387916 | CASE-D-7343 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
441
(0+0+441)In Stock | 593D476X9025E2TE3 | Vishay Intertech | 47uF 25V 200mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS | C4981647 | 2917 | Tape & Reel (TR) | 47uF | - | 25V | - | -55℃~+125℃ | 200mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
440
(0+419+21)In Stock | TC212B336K016Y | Sunlord | 33uF 16V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C920715 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | - | 16V | - | - | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
440
(0+440+0)In Stock | T495D227K006ATE100 | KEMET | 220uF 6.3V 100mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798131 | CASE-D-7343 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+125℃ | 100mΩ | ±10% |