Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Leakage Current(DCL)
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
440
(0+440+0)In Stock | T495D227K006ATE100 | KEMET | 220uF 6.3V 100mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798131 | CASE-D-7343 | Tape & Reel (TR) | 220uF | 6.3V | - | - | -55℃~+125℃ | 100mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
438
(0+438+0)In Stock | T521B226M016ATE090 | KEMET | 22uF 16V 90mΩ@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C696812 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | 16V | - | - | -55℃~+105℃ | 90mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
436
(0+0+436)In Stock | TAJC157K006RNJ | Kyocera AVX | 150uF 6.3V 1.3Ω ±10% 2312 Tantalum Capacitors ROHS | C1952923 | 2312 | Tape & Reel (TR) | 150uF | 6.3V | - | - | -55℃~+125℃ | 1.3Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
435
(0+435+0)In Stock | T491D336K020AT | KEMET | 33uF 20V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C600530 | CASE-D-7343 | Tape & Reel (TR) | 33uF | 20V | - | - | -55℃~+125℃ | 800mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
435
(0+435+0)In Stock | CA45A-A-16V-22UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 16V 8Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C3202861 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | 16V | 3.5uA@25°C,5min | - | -55℃~+125℃ | 8Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
432
(0+432+0)In Stock | TPSC686M016R0200 | Kyocera AVX | 68uF 16V 200mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C444808 | CASE-C-6032 | Tape & Reel (TR) | 68uF | 16V | - | - | -55℃~+125℃ | 200mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
431
(0+428+3)In Stock | TAJC335M035RNJ | Kyocera AVX | 3.3uF 35V 2.5Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS | C127515 | CASE-C-6032 | Tape & Reel (TR) | 3.3uF | 35V | - | - | -55℃~+125℃ | 2.5Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
430
(0+430+0)In Stock | 293D476X9010D2TE3 | Vishay Intertech | 47uF 10V 700mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS | C2980150 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 10V | - | - | -55℃~+125℃ | 700mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
430
(0+430+0)In Stock | TPSD475K050R0700 | Kyocera AVX | 4.7uF 50V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C308897 | CASE-D-7343 | Tape & Reel (TR) | 4.7uF | 50V | - | - | -55℃~+125℃ | 700mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
428
(0+0+428)In Stock | T55D107M016C0050 | Vishay Intertech | 100uF 16V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C5273053 | 2917 | Tape & Reel (TR) | 100uF | 16V | - | - | -55℃~+125℃ | 50mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
426
(0+426+0)In Stock | T491C226K025AT | KEMET | 22uF 25V 1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116749 | CASE-C-6032 | Tape & Reel (TR) | 22uF | 25V | - | - | -55℃~+125℃ | 1Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
425
(0+350+75)In Stock | NOJD107M006RWJ | Kyocera AVX | 100uF 6.3V 400mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS | C308911 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 6.3V | - | - | -55℃~+105℃ | 400mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
423
(0+423+0)In Stock | 293D476X0016C2TE3 | Vishay Intertech | 47uF 16V 1Ω ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS | C3008964 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 47uF | 16V | - | - | -55℃~+125℃ | 1Ω | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
421
(0+421+0)In Stock | 293D227X9010D2TE3 | Vishay Intertech | 220uF 10V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C130380 | CASE-D-7343 | Tape & Reel (TR) | 220uF | 10V | - | - | -55℃~+125℃ | 600mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
421
(0+421+0)In Stock | CA45-C6R3K337T | Hunan Xiangyee in S&T | 330uF 6.3V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C201144 | CASE-C-6032 | Tape & Reel (TR) | 330uF | 6.3V | - | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
420
(0+0+420)In Stock | 595D107X0016D2T | Vishay Intertech | 100uF 16V 140mΩ ±20% 2917 Tantalum Capacitors ROHS | C1953216 | 2917 | Tape & Reel (TR) | 100uF | 16V | - | - | -55℃~+125℃ | 140mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
420
(0+0+420)In Stock | TCQD226M035R0100E | Kyocera AVX | 22uF 35V 100mΩ ±20% CASE-D-7343 Tantalum Capacitors ROHS | C5346757 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 35V | 77uA | - | -55℃~+125℃ | 100mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
419
(0+419+0)In Stock | 2R5TPE220MAZB | PANASONIC | 220uF 2.5V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS | C242097 | - | Tape & Reel (TR) | 220uF | 2.5V | - | - | -55℃~+105℃ | 35mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
419
(0+419+0)In Stock | F931C225MAA | Kyocera AVX | 2.2uF 16V 5Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS | C1953733 | 1206 | Tape & Reel (TR) | 2.2uF | 16V | - | - | -55℃~+125℃ | 5Ω@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
418
(0+415+3)In Stock | CA45-E025K107T | Hunan Xiangyee in S&T | CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C122645 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
418
(0+398+20)In Stock
Not recommended for new designs
| TC211A336K010Y | Sunlord | 33uF 10V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128347 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 33uF | 10V | - | - | -55℃~+125℃ | 6Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
416
(0+416+0)In Stock | TPSE686K025R0125 | Kyocera AVX | 68uF 25V 125mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C308898 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 68uF | 25V | - | - | -55℃~+125℃ | 125mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
415
(0+178+237)In Stock
View marketplace suppliers’ inventory
| 293D476X9016C2TE3 | Vishay Intertech | 47uF 16V 1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C129697 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 16V | - | - | -55℃~+125℃ | 1Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
415
(0+409+6)In Stock | CA45B-B-6.3V-220UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 220uF 6.3V ±20% SMD,2.8x3.5mm Tantalum Capacitors ROHS | C2976916 | SMD,2.8x3.5mm | Tape & Reel (TR) | 220uF | 6.3V | - | - | -55℃~+125℃ | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
412
(0+412+0)In Stock | T491X686M025AT | KEMET | 68uF 25V 700mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C513341 | CASE-X-7343-43(mm) | Tape & Reel (TR) | 68uF | 25V | - | - | -55℃~+125℃ | 700mΩ@100kHz | ±20% |