Tantalum Capacitors
The Results of Tantalum Capacitors 108103
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108103
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Leakage Current(DCL)
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Min: 1
Mult: 1
Full Reel: 500
389
(++)
In Stock
T491C226M020ATKEMET
22uF 20V 1.2Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798050CASE-C-6032Tape & Reel (TR)22uF20V4.4uA@25℃,5min121mA@100kHz-55℃~+125℃1.2Ω@100kHz±20%
Min: 5
Mult: 5
Full Reel: 500
388
(++)
In Stock
293D226X0016D2TE3Vishay Intertech
22uF 16V 800mΩ ±20% CASE-D-7343 Tantalum Capacitors ROHS
C3151641CASE-D-7343Tape & Reel (TR)22uF16V---55℃~+125℃800mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
388
(++)
In Stock
T495X107M016ATE100KEMET
100uF 16V 100mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C600564CASE-X-7343-43(mm)Tape & Reel (TR)100uF16V---55℃~+125℃100mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
388
(++)
In Stock
T498D106K050ATE1K0KEMET
10uF 50V 1Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122335CASE-D-7343Tape & Reel (TR)10uF50V---55℃~+150℃1Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
387
(++)
In Stock
T499D686K010ATE800KEMET
68uF 10V 800mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19549112917Tape & Reel (TR)68uF10V---55℃~+175℃800mΩ±10%
Min: 5
Mult: 5
Full Reel: 2000
387
(++)
In Stock
TPSA106K010R1800Kyocera AVX
10uF 10V 1.8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C213007CASE-A-3216-18(mm)Tape & Reel (TR)10uF10V---55℃~+125℃1.8Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
383
(++)
In Stock
TPSD107M016R0100Kyocera AVX
100uF 16V 100mΩ ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
C597718CASE-D-7343-31(mm)Tape & Reel (TR)100uF16V16uA--55℃~+125℃100mΩ±20%
Min: 1
Mult: 1
Full Reel: 500
383
(++)
In Stock
T491D107M016ATKEMET
100uF 16V 700mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C118991CASE-D-7343Tape & Reel (TR)100uF16V---55℃~+125℃700mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 500
383
(++)
In Stock
293D106X0025C2TE3Vishay Intertech
10uF 25V 1.5Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C506622CASE-C-6032Tape & Reel (TR)10uF25V---55℃~+125℃1.5Ω@100kHz±20%
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
383
(++)
In Stock
T491A686K006ATKEMET
68uF 6.3V 4Ω ±10% 1206 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19528951206Tape & Reel (TR)68uF6.3V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 2000
382
(++)
In Stock
T491B155K035ATKEMET
1.5uF 35V 5Ω ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19538311411Tape & Reel (TR)1.5uF35V---55℃~+125℃±10%
Min: 1
Mult: 1
Full Reel: 500
382
(++)
In Stock
CA45B-D-25V-47UF-KCEC(Shenzhen Zhenhua XinYun Elec)
47uF 25V ±10% CASE-D-7343 Tantalum Capacitors ROHS
C7465286CASE-D-7343Tape & Reel (TR)47uF25V----±10%
Min: 10
Mult: 10
Full Reel: 3000
382
(++)
In Stock
CA45A-P-10V-10uF-KCEC(Shenzhen Zhenhua XinYun Elec)
10uF 10V 6Ω@100kHz ±10% CASE-P-2012-12(mm) Tantalum Capacitors ROHS
C129234CASE-P-2012-12(mm)Tape & Reel (TR)10uF10V---55℃~+125℃6Ω@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
381
(++)
In Stock
TC212B336K016YSunlord
33uF 16V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C920715CASE-B-3528-21(mm)Tape & Reel (TR)33uF16V----±10%
Min: 5
Mult: 5
Full Reel: 2000
381
(++)
In Stock
T491A475K010ATKEMET
4.7uF 10V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C117026CASE-A-3216-18(mm)Tape & Reel (TR)4.7uF10V---55℃~+125℃4Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 400
377
(++)
In Stock
TPSE477M010R0050Kyocera AVX
470uF 10V 0.05Ω@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C1954116CASE-E-7343-43(mm)Tape & Reel (TR)470uF10V---55℃~+125℃0.05Ω@100kHz±20%
Min: 5
Mult: 5
Full Reel: 2000
377
(++)
In Stock
TC211A476K010YSunlord
47uF 10V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C165111CASE-A-3216-18(mm)Tape & Reel (TR)47uF10V---55℃~+125℃4Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
373
(++)
In Stock
T495C686M010ATE250KEMET
68uF 10V 250mΩ ±20% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19548222312Tape & Reel (TR)68uF10V---55℃~+125℃250mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
373
(++)
In Stock
TC212B106M016YSunlord
10uF 16V 800mΩ@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C177760CASE-B-3528-21(mm)Tape & Reel (TR)10uF16V---55℃~+125℃800mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
372
(++)
In Stock
TPSC686M016R0200Kyocera AVX
68uF 16V 200mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C444808CASE-C-6032Tape & Reel (TR)68uF16V---55℃~+125℃200mΩ@100kHz±20%
Min: 5
Mult: 5
Full Reel: 500
371
(++)
In Stock
293D685X9020C2TE3Vishay Intertech
6.8uF 20V 1.9Ω ±10% 2312 Tantalum Capacitors ROHS
C19535792312Tape & Reel (TR)6.8uF20V---55℃~+125℃1.9Ω±10%
Min: 1
Mult: 1
Full Reel: 500
370
(++)
In Stock
TPSD107K020R0100Kyocera AVX
100uF 20V 100mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C444810CASE-D-7343Tape & Reel (TR)100uF20V---55℃~+125℃100mΩ@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
368
(++)
In Stock
T491X108M006ATKEMET
1000uF 6.3V 600mΩ ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798058CASE-X-7343-43(mm)Tape & Reel (TR)1000uF6.3V---55℃~+125℃600mΩ±20%
Min: 1
Mult: 1
Full Reel: 2000
368
(++)
In Stock
Not recommended for new designs
TC211B107K006BSunlord
100uF 6.3V 3Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C696918CASE-B-3528-21(mm)Tape & Reel (TR)100uF6.3V---55℃~+125℃3Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
367
(++)
In Stock
293D227X96R3D2TE3Vishay Intertech
220uF 6.3V 600mΩ ±10% CASE-D-7343 Tantalum Capacitors ROHS
C506629CASE-D-7343Tape & Reel (TR)220uF6.3V---55℃~+125℃600mΩ±10%