Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 2000
|
24759
(0+24758+1)In Stock
View marketplace suppliers’ inventory
| TAJB226M020RNJ | Kyocera AVX | 22uF 20V 1.8Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C145122 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | 20V | -55℃~+125℃ | 1.8Ω@100kHz | ±20% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
23848
(0+11661+12187)In Stock | CA45-B016K106T | Hunan Xiangyee in S&T | 10uF 16V 2.5Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C123255 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | |||
Min: 1 Mult: 1
Full Reel: 400
|
23363
(1+23362+0)In Stock
View marketplace suppliers’ inventory
| TAJE107M025RNJ | Kyocera AVX | 100uF 25V 300mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C7230 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 100uF | 25V | -55℃~+125℃ | 300mΩ@100kHz | ±20% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
23312
(0+23308+4)In Stock
View marketplace suppliers’ inventory
| TAJA106M016RNJ | Kyocera AVX | 10uF 16V 3Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C8015 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 3Ω@100kHz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
|
23117
(0+17626+5491)In Stock | T491A226K006AT | KEMET | 22uF 6.3V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C118989 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 6.3V | -55℃~+125℃ | 3Ω@100kHz | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
|
22961
(0+16783+6178)In Stock
View marketplace suppliers’ inventory
| TAJC107K016RNJ | Kyocera AVX | 100uF 16V 1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C11375 | CASE-C-6032 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 1Ω@100kHz | ±10% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
22476
(0+21443+1033)In Stock
View marketplace suppliers’ inventory
| T491B106K025AT | KEMET | 10uF 25V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110053 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 25V | -55℃~+125℃ | 2Ω@100kHz | ±10% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
22385
(0+0+22385)In Stock | CA45-B6R3K227T | Hunan Xiangyee in S&T | 220uF 6.3V 1.2Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C122649 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+125℃ | 1.2Ω@100kHz | ±10% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
22238
(0+22234+4)In Stock | TAJA475K025RNJ | Kyocera AVX | 4.7uF 25V 3.1Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7189 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 25V | -55℃~+125℃ | 3.1Ω@100kHz | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2000
|
21824
(0+13934+7890)In Stock | 6TPE220MAZB | PANASONIC | 220uF 6.3V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS | C79111 | - | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+105℃ | 35mΩ@100kHz | ±20% | |||
Min: 1 Mult: 1
Full Reel: 400
|
21587
(0+21587+0)In Stock
View marketplace suppliers’ inventory
| TAJE477K010RNJ | Kyocera AVX | 470uF 10V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C7234 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 470uF | 10V | -55℃~+125℃ | 500mΩ@100kHz | ±10% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
21520
(0+21517+3)In Stock
View marketplace suppliers’ inventory
| TAJB475K016RNJ | Kyocera AVX | 4.7uF 16V 3.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C7204 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
20310
(0+20309+1)In Stock
View marketplace suppliers’ inventory
| TAJB476M010RNJ | Kyocera AVX | 47uF 10V 1Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C8021 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | 10V | -55℃~+125℃ | 1Ω@100kHz | ±20% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
19652
(0+19648+4)In Stock
View marketplace suppliers’ inventory
| TAJA225K025RNJ | Kyocera AVX | 2.2uF 25V 7Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C7181 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.2uF | 25V | -55℃~+125℃ | 7Ω@100kHz | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
|
19393
(0+19393+0)In Stock | T491D107K020AT | KEMET | 100uF 20V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122302 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 20V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
18698
(0+18695+3)In Stock
View marketplace suppliers’ inventory
| TLJA107M010R1400 | Kyocera AVX | 100uF 10V 1.4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C313517 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 1.4Ω@100kHz | ±20% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
18468
(0+18467+1)In Stock
View marketplace suppliers’ inventory
| TAJB106M016RNJ | Kyocera AVX | 10uF 16V 2.8Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C8016 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 2.8Ω@100kHz | ±20% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
17928
(0+8728+9200)In Stock | TC212B106K020Y | Sunlord | 10uF 20V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C177761 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | 20V | -55℃~+125℃ | 2Ω@100kHz | ±10% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
17745
(0+17743+2)In Stock | CA45-A-16V-4.7uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 16V 8Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C129235 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 8Ω@100kHz | ±10% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
16903
(0+16903+0)In Stock | TC212B227K006Y | Sunlord | 220uF 6.3V 700mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C110311 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 220uF | 6.3V | -55℃~+125℃ | 700mΩ@100kHz | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
|
16807
(0+16807+0)In Stock | TAJD226K035RNJ | Kyocera AVX | 22uF 35V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7225 | CASE-D-7343 | Tape & Reel (TR) | 22uF | 35V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
|
16630
(0+16630+0)In Stock
View marketplace suppliers’ inventory
| TAJD476K016RNJ | Kyocera AVX | 47uF 16V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7227 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | |||
Min: 1 Mult: 1
Full Reel: 500
|
16627
(0+16627+0)In Stock
View marketplace suppliers’ inventory
| TAJD476K025RNJ | Kyocera AVX | 47uF 25V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C7228 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 25V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | |||
Min: 1 Mult: 1
Full Reel: 2000
|
16300
(0+8536+7764)In Stock | CA45-A6R3K226T | Hunan Xiangyee in S&T | 22uF 6.3V 3Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C122912 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | 6.3V | -55℃~+125℃ | 3Ω@100kHz | ±10% | |||
Min: 5 Mult: 5
Full Reel: 2000
|
16186
(0+16186+0)In Stock | T491A106K016AT | KEMET | 10uF 16V 3Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C110055 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 3Ω@100kHz | ±10% |