Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Rated Voltage
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Leakage Current(DCL)
Ripple Current
Min: 1
Mult: 1
Full Reel: 500
341
(++)
In Stock
TPSC476K016R0350Kyocera AVX
47uF 16V 350mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C444805CASE-C-6032Tape & Reel (TR)47uF16V-55℃~+125℃350mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
340
(++)
In Stock
CA45A-A-35V-0.68UF-KCEC(Shenzhen Zhenhua XinYun Elec)
680nF 35V 8Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS
C3202869CASE-A-3216-16(mm)Tape & Reel (TR)680nF35V-55℃~+125℃8Ω@100kHz±10%500nA@25°C,5min-
Min: 1
Mult: 1
Full Reel: 500
340
(++)
In Stock
NOJD107M006RWJKyocera AVX
100uF 6.3V 400mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
C308911CASE-D-7343Tape & Reel (TR)100uF6.3V-55℃~+105℃400mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
339
(++)
In Stock
2R5TPE220MAZBPANASONIC
220uF 2.5V 35mΩ@100kHz ±20% Tantalum Capacitors ROHS
C242097-Tape & Reel (TR)220uF2.5V-55℃~+105℃35mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
337
(++)
In Stock
594D107X9016C2TVishay Intertech
100uF 16V 80mΩ ±10% 2812 Tantalum Capacitors ROHS
C19531262812Tape & Reel (TR)100uF16V-55℃~+125℃80mΩ±10%--
Min: 10
Mult: 10
Full Reel: 500
337
(++)
In Stock
TAJD685K035RNJKyocera AVX
6.8uF 35V 1.3Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C444761CASE-D-7343Tape & Reel (TR)6.8uF35V-55℃~+125℃1.3Ω@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
336
(++)
In Stock
T495D226M035ATE200KEMET
22uF 35V 200mΩ ±20% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19530982917Tape & Reel (TR)22uF35V-55℃~+125℃200mΩ±20%--
Min: 1
Mult: 1
Full Reel: 400
336
(++)
In Stock
293D337X9010E2TE3Vishay Intertech
330uF 10V 500mΩ ±10% 2917 Tantalum Capacitors ROHS
C19651412917Tape & Reel (TR)330uF10V-55℃~+125℃500mΩ±10%--
Min: 1
Mult: 1
Full Reel: 500
333
(++)
In Stock
CA45B-D-25V-47UF-KCEC(Shenzhen Zhenhua XinYun Elec)
47uF 25V ±10% CASE-D-7343 Tantalum Capacitors ROHS
C7465286CASE-D-7343Tape & Reel (TR)47uF25V--±10%--
Min: 5
Mult: 5
Full Reel: 2000
330
(++)
In Stock
293D156X9010B2TE3Vishay Intertech
15uF 10V 2Ω ±10% 1411 Tantalum Capacitors ROHS
C19551601411Tape & Reel (TR)15uF10V-55℃~+125℃±10%--
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 2000
329
(++)
In Stock
F931C225MAAKyocera AVX
2.2uF 16V 5Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
C19537331206Tape & Reel (TR)2.2uF16V-55℃~+125℃5Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
329
(++)
In Stock
T491D477M006ATKEMET
470uF 6.3V 400mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C122309CASE-D-7343Tape & Reel (TR)470uF6.3V-55℃~+125℃400mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 2000
328
(++)
In Stock
TC212A336M010YSunlord
33uF 10V 4Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C177805CASE-A-3216-18(mm)Tape & Reel (TR)33uF10V-55℃~+125℃4Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
327
(++)
In Stock
593D107X0016D2TE3Vishay Intertech
100uF 16V 125mΩ ±20% 2917 Tantalum Capacitors ROHS
C19529752917Tape & Reel (TR)100uF16V-55℃~+125℃125mΩ±20%--
Min: 1
Mult: 1
Full Reel: 500
326
(++)
In Stock
T495D476M025ATE120KEMET
47uF 25V 120mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C561861CASE-D-7343Tape & Reel (TR)47uF25V-55℃~+125℃120mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 400
322
(++)
In Stock
TAJE336K035RNJKyocera AVX
33uF 35V 900mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C282236CASE-E-7343-43(mm)Tape & Reel (TR)33uF35V-55℃~+125℃900mΩ@100kHz±10%--
Marketplace
Lightning Deals Learn more
800+: $0.5836
Ended with
00:00:00
Min: 800
Mult: 400
SPQ: 400
20000
0%
Marketplace product, estimated lead time 4-6 business days
TAJE336K035RNJKyocera AVX
33uF 35V 900mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
C282236CASE-E-7343-43(mm)Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 500
320
(++)
In Stock
TPSD106K035R0125Kyocera AVX
10uF 35V 125mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C308891CASE-D-7343Tape & Reel (TR)10uF35V-55℃~+125℃125mΩ@100kHz±10%--
Min: 5
Mult: 5
Full Reel: 2000
318
(++)
In Stock
TC211A335M016YSunlord
3.3uF 16V 6Ω@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C128298CASE-A-3216-18(mm)Tape & Reel (TR)3.3uF16V-55℃~+125℃6Ω@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
318
(++)
In Stock
293D686X9016D2TE3Vishay Intertech
68uF 16V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C215858CASE-D-7343Tape & Reel (TR)68uF16V-55℃~+125℃600mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
312
(++)
In Stock
T494D686K010ATKEMET
68uF 10V 200mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C561860CASE-D-7343Tape & Reel (TR)68uF10V-55℃~+125℃200mΩ@100kHz±10%--
Min: 10
Mult: 10
Full Reel: 2000
311
(++)
In Stock
TAJB686K006RNJKyocera AVX
68uF 6.3V 900mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C11373CASE-B-3528-21(mm)Tape & Reel (TR)68uF6.3V-55℃~+125℃900mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 500
310
(++)
In Stock
T520C226M016ATE080KEMET
22uF 16V 80mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C212689CASE-C-6032Tape & Reel (TR)22uF16V-55℃~+105℃80mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
309
(++)
In Stock
593D107X9010C2TE3Vishay Intertech
100uF 10V 200mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C167094CASE-C-6032Tape & Reel (TR)100uF10V-55℃~+125℃200mΩ@100kHz±10%--
Min: 1
Mult: 1
Full Reel: 1000
309
(++)
In Stock
T520V227M006ATE015KEMET
220uF 6.3V 15mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C696810CASE-V-7343-19(mm)Tape & Reel (TR)220uF6.3V-55℃~+105℃15mΩ@100kHz±20%--
Min: 1
Mult: 1
Full Reel: 500
308
(++)
In Stock
T491C156M010ATKEMET
15uF 10V 1.8Ω@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798048CASE-C-6032Tape & Reel (TR)15uF10V-55℃~+125℃1.8Ω@100kHz±20%1.5uA@25℃,5min99mA@100kHz