Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Leakage Current(DCL)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 500
|
248
(244+4+0)In Stock | CA45-C-16V-47uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 16V 2Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C140418 | CASE-C-6032 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 2Ω@100kHz | ±10% | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
246
(225+21+0)In Stock | TC212B336K016Y | Sunlord | 33uF 16V ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C920715 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 33uF | 16V | - | - | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
246
(246+0+0)In Stock | TPSE336K035R0100 | Kyocera AVX | 33uF 35V 100mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C444826 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 33uF | 35V | -55℃~+125℃ | 100mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
245
(0+245+0)In Stock | CA45-A035K474T | Hunan Xiangyee in S&T | 1206 Tantalum Capacitors ROHS | C18185987 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
244
(244+0+0)In Stock | CA45-D-16V-47uF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 47uF 16V 1.5Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C140430 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
243
(243+0+0)In Stock | TPSC107K006R0150 | Kyocera AVX | 100uF 6.3V 150mΩ ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS | C597714 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 100uF | 6.3V | -55℃~+125℃ | 150mΩ | ±10% | 6.3uA | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
242
(242+0+0)In Stock | TAJB475M035RNJ | Kyocera AVX | 4.7uF 35V 3.1Ω ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C1952835 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 35V | -55℃~+125℃ | 3.1Ω | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
240
(0+240+0)In Stock | TAJC156K020RNJ | Kyocera AVX | 15uF 20V 1.7Ω ±10% 2312 Tantalum Capacitors ROHS | C1958408 | 2312 | Tape & Reel (TR) | 15uF | 20V | -55℃~+125℃ | 1.7Ω | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
240
(230+10+0)In Stock | CA45-A-16V-10uF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 16V 10Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C128258 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 10Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
239
(239+0+0)In Stock | TC211A106K016Y | Sunlord | 10uF 16V 7Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C110178 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 16V | -55℃~+125℃ | 7Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
238
(29+209+0)In Stock | 293D225X0010A2TE3 | Vishay Intertech | 2.2uF 10V 6.3Ω ±20% 1206 Tantalum Capacitors ROHS | C1953254 | 1206 | Tape & Reel (TR) | 2.2uF | 10V | -55℃~+125℃ | 6.3Ω | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
237
(237+0+0)In Stock | T494D107K016AT | KEMET | 100uF 16V 150mΩ ±10% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953133 | 2917 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 150mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
234
(0+234+0)In Stock | CA55-H025M476T | Hunan Xiangyee in S&T | SMD Tantalum Capacitors ROHS | C5173718 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
233
(0+233+0)In Stock | 593D157X9010D2TE3 | Vishay Intertech | 150uF 10V 100mΩ ±10% 2917 Tantalum Capacitors ROHS | C1953585 | 2917 | Tape & Reel (TR) | 150uF | 10V | -55℃~+125℃ | 100mΩ | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
231
(231+0+0)In Stock | CA45-D010K107T | Hunan Xiangyee in S&T | 100uF 10V 900mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C126945 | CASE-D-7343 | Tape & Reel (TR) | 100uF | 10V | -55℃~+125℃ | 900mΩ@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
230
(0+230+0)In Stock | 293D476X0016D2TE3 | Vishay Intertech | 47uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS | C1953022 | 2917 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 700mΩ | ±20% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
|
228
(228+0+0)In Stock
View marketplace suppliers’ inventory
| 593D107X9016E2TE3 | Vishay Intertech | 100uF 16V 100mΩ ±10% 2917 Tantalum Capacitors ROHS | C554014 | 2917 | Tape & Reel (TR) | 100uF | 16V | -55℃~+125℃ | 100mΩ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
226
(225+1+0)In Stock | TC212A475K020Y | Sunlord | 4.7uF 20V 3.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C133618 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 4.7uF | 20V | -55℃~+125℃ | 3.5Ω@100kHz | ±10% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
226
(226+0+0)In Stock | T494B156K016AT | KEMET | 15uF 16V 800mΩ ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953854 | 1411 | Tape & Reel (TR) | 15uF | 16V | -55℃~+125℃ | 800mΩ | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
224
(0+224+0)In Stock | CA45B-B-20V-10UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 20V 2.1Ω@100kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C3202855 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 10uF | 20V | -55℃~+125℃ | 2.1Ω@100kHz | ±10% | 500nA@25°C,5min | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
224
(0+224+0)In Stock | CA45B-A-16V-4.7UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 4.7uF 16V 4Ω@100kHz ±10% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C3202867 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 4Ω@100kHz | ±10% | 800nA@25°C,5min | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
223
(9+214+0)In Stock | 293D476X9016D2TE3 | Vishay Intertech | 47uF 16V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C130385 | CASE-D-7343 | Tape & Reel (TR) | 47uF | 16V | -55℃~+125℃ | 700mΩ@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
222
(201+21+0)In Stock | TC212A226K010A | Sunlord | 22uF 10V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C123296 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 22uF | 10V | -55℃~+125℃ | 2.5Ω@100kHz | ±10% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
221
(221+0+0)In Stock | TAJB475M016RNJ | Kyocera AVX | 4.7uF 16V 3.5Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C444755 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.7uF | 16V | -55℃~+125℃ | 3.5Ω@100kHz | ±20% | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
219
(0+219+0)In Stock | TC211A106K010B | Sunlord | 10uF 10V 4Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C190270 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10uF | 10V | -55℃~+125℃ | 4Ω@100kHz | ±10% | - | - |