Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
|
217
(217+0+0)In Stock | T55D337M010C0018 | Vishay Intertech | 330uF 10V 18mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS | C2159214 | 2917 | Tape & Reel (TR) | 330uF | - | 10V | - | -55℃~+105℃ | 18mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
217
(217+0+0)In Stock
View marketplace suppliers’ inventory
| T491D156K025AT | KEMET | 15uF 25V 1Ω@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561855 | CASE-D-7343 | Tape & Reel (TR) | 15uF | - | 25V | - | -55℃~+125℃ | 1Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
216
(2+214+0)In Stock | 293D156X9025D2TE3 | Vishay Intertech | 15uF 25V 800mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C506625 | CASE-D-7343 | Tape & Reel (TR) | 15uF | - | 25V | - | -55℃~+125℃ | 800mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
213
(213+0+0)In Stock | TAJC227K010RNJ | Kyocera AVX | 220uF 10V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C8023 | CASE-C-6032 | Tape & Reel (TR) | 220uF | - | 10V | - | -55℃~+125℃ | 500mΩ@100kHz | ±10% | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.2187
Ended with
00:00:00 | Min: 5000 Mult: 500
SPQ: 500
|
50000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| TAJC227K010RNJ | Kyocera AVX | 220uF 10V 500mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C8023 | CASE-C-6032 | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2000
|
213
(0+213+0)In Stock | 293D686X96R3B2TE3 | Vishay Intertech | 68uF 6.3V 1.8Ω ±10% 1411 Tantalum Capacitors ROHS | C4981969 | 1411 | Tape & Reel (TR) | 68uF | - | 6.3V | - | -55℃~+125℃ | 1.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
212
(164+48+0)In Stock | T491D157M016AT | KEMET | 150uF 16V 700mΩ ±20% 2917 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953765 | 2917 | Tape & Reel (TR) | 150uF | - | 16V | - | -55℃~+125℃ | 700mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
210
(210+0+0)In Stock | TAJC157K010RNJ | Kyocera AVX | 150uF 10V 900mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C191911 | CASE-C-6032 | Tape & Reel (TR) | 150uF | - | 10V | - | -55℃~+125℃ | 900mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
209
(161+48+0)In Stock | 293D475X0025C2TE3 | Vishay Intertech | 4.7uF 25V 2Ω ±20% 2312 Tantalum Capacitors ROHS | C1954928 | 2312 | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 2Ω | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
209
(205+4+0)In Stock | TC212B226K016Y | Sunlord | 22uF 16V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C112594 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 1.5Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
208
(206+2+0)In Stock | T491B226K020AT | KEMET | 22uF 20V 4Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C122277 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 20V | - | -55℃~+125℃ | 4Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
206
(0+206+0)In Stock | T55A475M010C0200 | Vishay Intertech | 4.7uF 10V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158178 | 1206 | Tape & Reel (TR) | 4.7uF | - | 10V | - | -55℃~+105℃ | 200mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
206
(201+5+0)In Stock | TPSB106K016R0800 | Kyocera AVX | 10uF 16V 800mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C273667 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 10uF | - | 16V | - | -55℃~+125℃ | 800mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
206
(0+206+0)In Stock | CA45-B020K226T | Hunan Xiangyee in S&T | 22uF 20V ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS | C2761438 | CASE-B-3528-19(mm) | Tape & Reel (TR) | 22uF | - | 20V | - | - | - | ±10% | ||
| Min: 10 Mult: 10
Full Reel: 500
|
204
(201+3+0)In Stock | T491D686K016AT | KEMET | 68uF 16V 700mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C212671 | CASE-D-7343 | Tape & Reel (TR) | 68uF | - | 16V | - | -55℃~+125℃ | 700mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
203
(203+0+0)In Stock | PXTL2R5M477E015SAU | CEC(Shenzhen Zhenhua XinYun Elec) | 470uF 2.5V ±20% CASE-L-7343-19(mm) Tantalum Capacitors ROHS | C2690537 | CASE-L-7343-19(mm) | Tape & Reel (TR) | 470uF | - | 2.5V | - | - | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
200
(0+200+0)In Stock | CA45-C010K157T | Hunan Xiangyee in S&T | 2312 Tantalum Capacitors ROHS | C18185999 | 2312 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
200
(0+200+0)In Stock | 593D475X9025B2TE3 | Vishay Intertech | 4.7uF 25V 1.5Ω ±10% 1411 Tantalum Capacitors ROHS | C4986754 | 1411 | Tape & Reel (TR) | 4.7uF | - | 25V | - | -55℃~+125℃ | 1.5Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
200
(0+200+0)In Stock | 293D107X0016E2TE3 | Vishay Intertech | 100uF 16V 600mΩ ±20% 2917 Tantalum Capacitors ROHS | C1953482 | 2917 | Tape & Reel (TR) | 100uF | - | 16V | - | -55℃~+125℃ | 600mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
198
(198+0+0)In Stock | T495B336K016ATE350 | KEMET | 33uF 16V 350mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1953574 | 1411 | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 350mΩ@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
196
(196+0+0)In Stock | CA45A-P-6.3V-10UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 6.3V ±10% SMD,1.25x2mm Tantalum Capacitors ROHS | C2976905 | SMD,1.25x2mm | Tape & Reel (TR) | 10uF | - | 6.3V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
195
(195+0+0)In Stock | T491B476K006AT | KEMET | 47uF 6.3V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116271 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 47uF | - | 6.3V | - | -55℃~+125℃ | 2Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
195
(0+195+0)In Stock | T55A226M6R3C0500 | Vishay Intertech | 22uF 6.3V 500mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158444 | 1206 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+105℃ | 500mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
195
(195+0+0)In Stock | CA45A-A-16V-22UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 16V 8Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C3202861 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | 3.5uA@25°C,5min | 16V | - | -55℃~+125℃ | 8Ω@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
193
(0+193+0)In Stock | 293D155X9010A2TE3 | Vishay Intertech | 1.5uF 10V 8Ω ±10% 1206 Tantalum Capacitors ROHS | C1958627 | 1206 | Tape & Reel (TR) | 1.5uF | - | 10V | - | -55℃~+125℃ | 8Ω | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
193
(20+173+0)In Stock
View marketplace suppliers’ inventory
| 293D107X9010D2TE3 | Vishay Intertech | 100uF 10V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS | C155463 | CASE-D-7343 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 600mΩ@100kHz | ±10% |