Tantalum Capacitors
The Results of Tantalum Capacitors 108102
Manufacturer
Package
Operating Temperature
Voltage Rated
Equivalent Series Resistance(ESR)
Tolerance
Capacitance
Leakage Current(DCL)
Ripple Current
Rated Voltage
Results: 108102
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Leakage Current(DCL)
Rated Voltage
Ripple Current
Operating Temperature
Equivalent Series Resistance(ESR)
Tolerance
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
193
(++)
In Stock
293D155X9010A2TE3Vishay Intertech
1.5uF 10V 8Ω ±10% 1206 Tantalum Capacitors ROHS
C19586271206Tape & Reel (TR)1.5uF-10V--55℃~+125℃±10%
Min: 5
Mult: 5
Full Reel: 500
193
(++)
In Stock
293D107X9010D2TE3Vishay Intertech
100uF 10V 600mΩ@100kHz ±10% CASE-D-7343 Tantalum Capacitors ROHS
C155463CASE-D-7343Tape & Reel (TR)100uF-10V--55℃~+125℃600mΩ@100kHz±10%
Min: 10
Mult: 10
Full Reel: 500
192
(++)
In Stock
TPSC336K016R0150Kyocera AVX
33uF 16V 150mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
C444801CASE-C-6032Tape & Reel (TR)33uF-16V--55℃~+125℃150mΩ@100kHz±10%
Min: 5
Mult: 5
Full Reel: 2000
190
(++)
In Stock
TAJA105M016RNJKyocera AVX
1uF 16V 11Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C11363CASE-A-3216-18(mm)Tape & Reel (TR)1uF-16V--55℃~+125℃11Ω±20%
Min: 1
Mult: 1
Full Reel: 400
189
(++)
In Stock
PXTE010M337E040STUCEC(Shenzhen Zhenhua XinYun Elec)
330uF 10V ±20% CASE-E-7343-28(mm) Tantalum Capacitors ROHS
C2690545CASE-E-7343-28(mm)Tape & Reel (TR)330uF-10V---±20%
Min: 1
Mult: 1
Full Reel: 500
189
(++)
In Stock
T494X476K035ATKEMET
47uF 35V 500mΩ ±10% 2917 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19531892917Tape & Reel (TR)47uF-35V--55℃~+125℃500mΩ±10%
Min: 10
Mult: 10
Full Reel: 500
188
(++)
In Stock
T491C226M016ATKEMET
22uF 16V 1.5Ω ±20% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C2798049CASE-C-6032Tape & Reel (TR)22uF-16V--55℃~+125℃1.5Ω±20%
Min: 10
Mult: 10
Full Reel: 2000
188
(++)
In Stock
TC211A335K016YSunlord
3.3uF 16V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C128299CASE-A-3216-18(mm)Tape & Reel (TR)3.3uF-16V--55℃~+125℃6Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
184
(++)
In Stock
Not recommended for new designs
TCOB0J227M8R-EN1ROHM Semicon
220uF 6.3V 35mΩ@100kHz ±20% CASE-B-3528-21 Tantalum Capacitors ROHS
C962666CASE-B-3528-21Tape & Reel (TR)220uF-6.3V--55℃~+105℃35mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 400
183
(++)
In Stock
TR3E106K050C0300Vishay Intertech
10uF 50V 300mΩ ±10% Tantalum Capacitors ROHS
C1954700-Tape & Reel (TR)10uF-50V--55℃~+125℃300mΩ±10%
Min: 1
Mult: 1
Full Reel: 500
182
(++)
In Stock
PXTC010M107E045STUCEC(Shenzhen Zhenhua XinYun Elec)
100uF 10V ±20% CASE-C-6032 Tantalum Capacitors ROHS
C2690535CASE-C-6032Tape & Reel (TR)100uF-10V---±20%
Min: 1
Mult: 1
Full Reel: 500
182
(++)
In Stock
TAJC337M006RNJKyocera AVX
330uF 6.3V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C444758CASE-C-6032Tape & Reel (TR)330uF-6.3V--55℃~+125℃500mΩ@100kHz±20%
Marketplace
Lightning Deals Learn more
5000+: $0.1744
Ended with
00:00:00
Min: 5000
Mult: 500
SPQ: 500
190500
0%
Marketplace product, estimated lead time 4-6 business days
TAJC337M006RNJKyocera AVX
330uF 6.3V 500mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
C444758CASE-C-6032Tape & Reel (TR)-------
Min: 1
Mult: 1
Full Reel: 500
182
(++)
In Stock
293D107X9020D2TE3Vishay Intertech
100uF 20V 600mΩ ±10% 2917 Tantalum Capacitors ROHS
C19528102917Tape & Reel (TR)100uF-20V--55℃~+125℃600mΩ±10%
Min: 10
Mult: 10
Full Reel: 500
181
(++)
In Stock
T491C155K035ATKEMET
1.5uF 35V 4.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C561854CASE-C-6032Tape & Reel (TR)1.5uF-35V--55℃~+125℃4.5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 800
180
(++)
In Stock
T55V476M016C0070Vishay Intertech
47uF 16V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS
C3009174-Tape & Reel (TR)47uF-16V--55℃~+125℃70mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 1000
179
(++)
In Stock
T520V337M2R5ATE015KEMET
330uF 2.5V 15mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C156465CASE-V-7343-19(mm)Tape & Reel (TR)330uF-2.5V--55℃~+105℃15mΩ@100kHz±20%
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2000
178
(++)
In Stock
TMCMA1C226MTRFVishay Intertech
22uF 16V 2.9Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
C19535901206Tape & Reel (TR)22uF-16V--55℃~+125℃2.9Ω@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
178
(++)
In Stock
T55D336M035C0100Vishay Intertech
33uF 35V ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
C215867CASE-D-7343-31(mm)Tape & Reel (TR)33uF-35V---±20%
Min: 5
Mult: 5
Full Reel: 2000
177
(++)
In Stock
Not recommended for new designs
TC212A226K006BSunlord
22uF 6.3V 2.5Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
C124839CASE-A-3216-18(mm)Tape & Reel (TR)22uF-6.3V--55℃~+125℃2.5Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 500
177
(++)
In Stock
TAJC477K004RNJKyocera AVX
470uF 4V 300mΩ ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
C5348212CASE-C-6032-28(mm)Tape & Reel (TR)470uF18.8uA4V--55℃~+125℃300mΩ±10%
Marketplace
Lightning Deals Learn more
5000+: $0.3411
Ended with
00:00:00
Min: 5000
Mult: 500
SPQ: 500
50000
0%
Marketplace product, estimated lead time 4-6 business days
TAJC477K004RNJKyocera AVX
470uF 4V 300mΩ ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
C5348212CASE-C-6032-28(mm)Tape & Reel (TR)-------
Min: 5
Mult: 5
Full Reel: 2000
175
(++)
In Stock
TC212B107M010YSunlord
100uF 10V 1Ω@100kHz ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
C110782CASE-B-3528-21(mm)Tape & Reel (TR)100uF-10V--55℃~+125℃1Ω@100kHz±20%
Min: 5
Mult: 5
Full Reel: 500
175
(++)
In Stock
293D226X96R3C2TE3Vishay Intertech
22uF 6.3V 1.8Ω ±10% CASE-A-6032 Tantalum Capacitors ROHS
C215888CASE-A-6032Tape & Reel (TR)22uF-6.3V--55℃~+125℃1.8Ω±10%
Min: 1
Mult: 1
Full Reel: 500
174
(++)
In Stock
T491X686M025ATKEMET
68uF 25V 700mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C513341CASE-X-7343-43(mm)Tape & Reel (TR)68uF-25V--55℃~+125℃700mΩ@100kHz±20%
Min: 1
Mult: 1
Full Reel: 500
174
(++)
In Stock
T495C106K016ATA2K0KEMET
10uF 16V 2Ω@100kHz ±10% 2312 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C18817822312Tape & Reel (TR)10uF-16V--55℃~+125℃2Ω@100kHz±10%
Min: 1
Mult: 1
Full Reel: 2000
173
(++)
In Stock
T495B476K010ATE650KEMET
47uF 10V 650mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
C19598671411Tape & Reel (TR)47uF-10V--55℃~+125℃650mΩ@100kHz±10%