Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Leakage Current(DCL)
|
Rated Voltage
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
195
(0+195+0)In Stock | T55A226M6R3C0500 | Vishay Intertech | 22uF 6.3V 500mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS | C2158444 | 1206 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+105℃ | 500mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
195
(195+0+0)In Stock | CA45A-A-16V-22UF-M | CEC(Shenzhen Zhenhua XinYun Elec) | 22uF 16V 8Ω@100kHz ±20% CASE-A-3216-16(mm) Tantalum Capacitors ROHS | C3202861 | CASE-A-3216-16(mm) | Tape & Reel (TR) | 22uF | 3.5uA@25°C,5min | 16V | - | -55℃~+125℃ | 8Ω@100kHz | ±20% | ||
| Min: 10 Mult: 10
Full Reel: 500
|
192
(192+0+0)In Stock | TPSC336K016R0150 | Kyocera AVX | 33uF 16V 150mΩ@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C444801 | CASE-C-6032 | Tape & Reel (TR) | 33uF | - | 16V | - | -55℃~+125℃ | 150mΩ@100kHz | ±10% | ||
| Min: 10 Mult: 10
Full Reel: 500
|
188
(183+0+5)In Stock | T491C226M016AT | KEMET | 22uF 16V 1.5Ω ±20% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798049 | CASE-C-6032 | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 1.5Ω | ±20% | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
188
(115+73+0)In Stock | TC211A335K016Y | Sunlord | 3.3uF 16V 6Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS | C128299 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 3.3uF | - | 16V | - | -55℃~+125℃ | 6Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
187
(180+7+0)In Stock | CA55-H016M107T | Hunan Xiangyee in S&T | 100uF 16V ±20% CASE-H-7343-20(mm) Tantalum Capacitors ROHS | C568923 | CASE-H-7343-20(mm) | Tape & Reel (TR) | 100uF | - | 16V | - | - | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
186
(186+0+0)In Stock | TAJD476M025RNJ | Kyocera AVX | 47uF 25V 900mΩ ±20% 2917 Tantalum Capacitors ROHS | C1955280 | 2917 | Tape & Reel (TR) | 47uF | - | 25V | - | -55℃~+125℃ | 900mΩ | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
184
(0+184+0)In Stock
Not recommended for new designs
| TCOB0J227M8R-EN1 | ROHM Semicon | 220uF 6.3V 35mΩ@100kHz ±20% CASE-B-3528-21 Tantalum Capacitors ROHS | C962666 | CASE-B-3528-21 | Tape & Reel (TR) | 220uF | - | 6.3V | - | -55℃~+105℃ | 35mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
184
(184+0+0)In Stock | CA45A-P-6.3V-10UF-K | CEC(Shenzhen Zhenhua XinYun Elec) | 10uF 6.3V ±10% SMD,1.25x2mm Tantalum Capacitors ROHS | C2976905 | SMD,1.25x2mm | Tape & Reel (TR) | 10uF | - | 6.3V | - | -55℃~+125℃ | - | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
183
(178+5+0)In Stock | TAJC226K025RNJ | Kyocera AVX | 22uF 25V 1.4Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS | C7214 | CASE-C-6032 | Tape & Reel (TR) | 22uF | - | 25V | - | -55℃~+125℃ | 1.4Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
183
(0+183+0)In Stock | 293D155X9010A2TE3 | Vishay Intertech | 1.5uF 10V 8Ω ±10% 1206 Tantalum Capacitors ROHS | C1958627 | 1206 | Tape & Reel (TR) | 1.5uF | - | 10V | - | -55℃~+125℃ | 8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
183
(183+0+0)In Stock | TPSE336K035R0100 | Kyocera AVX | 33uF 35V 100mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS | C444826 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 33uF | - | 35V | - | -55℃~+125℃ | 100mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 400
|
183
(0+183+0)In Stock | TR3E106K050C0300 | Vishay Intertech | 10uF 50V 300mΩ ±10% Tantalum Capacitors ROHS | C1954700 | - | Tape & Reel (TR) | 10uF | - | 50V | - | -55℃~+125℃ | 300mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
182
(182+0+0)In Stock | PXTC010M107E045STU | CEC(Shenzhen Zhenhua XinYun Elec) | 100uF 10V ±20% CASE-C-6032 Tantalum Capacitors ROHS | C2690535 | CASE-C-6032 | Tape & Reel (TR) | 100uF | - | 10V | - | - | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
182
(182+0+0)In Stock | TPSB226K016R0400 | Kyocera AVX | 22uF 16V 400mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | C444789 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 22uF | - | 16V | - | -55℃~+125℃ | 400mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
182
(0+182+0)In Stock
View marketplace suppliers’ inventory
| 293D107X9020D2TE3 | Vishay Intertech | 100uF 20V 600mΩ ±10% 2917 Tantalum Capacitors ROHS | C1952810 | 2917 | Tape & Reel (TR) | 100uF | - | 20V | - | -55℃~+125℃ | 600mΩ | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 800
|
180
(0+180+0)In Stock
View marketplace suppliers’ inventory
| T55V476M016C0070 | Vishay Intertech | 47uF 16V 70mΩ@100kHz ±20% Tantalum Capacitors ROHS | C3009174 | - | Tape & Reel (TR) | 47uF | - | 16V | - | -55℃~+125℃ | 70mΩ@100kHz | ±20% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
180
(180+0+0)In Stock
View marketplace suppliers’ inventory
| T491C107K010AT | KEMET | 100uF 10V 1Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C116618 | CASE-C-6032 | Tape & Reel (TR) | 100uF | - | 10V | - | -55℃~+125℃ | 1Ω@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
178
(178+0+0)In Stock
View marketplace suppliers’ inventory
| T55D336M035C0100 | Vishay Intertech | 33uF 35V ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS | C215867 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 33uF | - | 35V | - | - | - | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
173
(0+173+0)In Stock | T495B476K010ATE650 | KEMET | 47uF 10V 650mΩ@100kHz ±10% 1411 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C1959867 | 1411 | Tape & Reel (TR) | 47uF | - | 10V | - | -55℃~+125℃ | 650mΩ@100kHz | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 500
|
173
(173+0+0)In Stock | T495D337M010ATE125 | KEMET | 330uF 10V 125mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C2798134 | CASE-D-7343 | Tape & Reel (TR) | 330uF | 33uA@25℃,5min | 10V | 438mA@100kHz | -55℃~+125℃ | 125mΩ@100kHz | ±20% | ||
| Min: 10 Mult: 10
Full Reel: 500
|
171
(171+0+0)In Stock | T491C155K035AT | KEMET | 1.5uF 35V 4.5Ω@100kHz ±10% CASE-C-6032 Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C561854 | CASE-C-6032 | Tape & Reel (TR) | 1.5uF | - | 35V | - | -55℃~+125℃ | 4.5Ω@100kHz | ±10% | ||
| Min: 5 Mult: 5
Full Reel: 500
|
170
(170+0+0)In Stock | 293D226X96R3C2TE3 | Vishay Intertech | 22uF 6.3V 1.8Ω ±10% CASE-A-6032 Tantalum Capacitors ROHS | C215888 | CASE-A-6032 | Tape & Reel (TR) | 22uF | - | 6.3V | - | -55℃~+125℃ | 1.8Ω | ±10% | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
169
(169+0+0)In Stock | T520V337M2R5ATE015 | KEMET | 330uF 2.5V 15mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series. | C156465 | CASE-V-7343-19(mm) | Tape & Reel (TR) | 330uF | - | 2.5V | - | -55℃~+105℃ | 15mΩ@100kHz | ±20% | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
168
(0+168+0)In Stock | 293D225X0020B2TE3 | Vishay Intertech | 2.2uF 20V 3.5Ω ±20% 1411 Tantalum Capacitors ROHS | C1955146 | 1411 | Tape & Reel (TR) | 2.2uF | - | 20V | - | -55℃~+125℃ | 3.5Ω | ±20% |